Schurter 3403.0156

Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 125VDC, 200A (IR), Surface Mount, ROHS COMPLIANT
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Technical
Ambient Temperature Range High125 °C
Current Rating100 mA
Fuse Current100 mA
Voltage Rating (AC)277 V
Voltage Rating (DC)125 V
Dimensions
Height3 mm
Width10.1 mm

Documents

Download datasheets and manufacturer documentation for Schurter 3403.0156.

element14 APAC
Datasheet3 pages9 years ago
Newark
Datasheet3 pages15 years ago
Upverter
Datasheet5 pages4 years ago
Farnell
Datasheet2 pages12 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago

Inventory History

3 month trend:
-48.08%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 3403.0156.

Descriptions

Descriptions of Schurter 3403.0156 provided by its distributors.

Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 125VDC, 200A (IR), Surface Mount, ROHS COMPLIANT
Fuse, 0.1A, 250Vac, Smt; Fuse Current:100Ma; Product Range:umt 250 Series; Voltage Rating Vac:277Vac; Voltage Rating V Dc:125Vdc; Blow Characteristic:time Delay; Fuse Case Style:smd; Breaking Capacity Current Ac:200A; Breaking Rohs Compliant: Yes

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Case/PackageSMD/SMT
Technical
Ambient Temperature Range High125 °C
Current Rating100 mA
Fuse Current100 mA
Voltage Rating (AC)277 V
Voltage Rating (DC)125 V
Dimensions
Height3 mm
Width10.1 mm

Documents

Download datasheets and manufacturer documentation for Schurter 3403.0156.

element14 APAC
Datasheet3 pages9 years ago
Newark
Datasheet3 pages15 years ago
Upverter
Datasheet5 pages4 years ago
Farnell
Datasheet2 pages12 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant