Schurter 3403.0011.24

SMD-Fuse 11 x 4.6 mm, 315 mA, F, 250 V (DC), 250 V (AC), 100 A breaking capacity, 3403.0011.24
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Housing MaterialThermoplastic
MountSurface Mount
Number of Pins2
Weight350.003213 mg
Technical
Current Rating315 mA
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-55 °C
Power Dissipation430 mW
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Depth4.6 mm
Height3.9116 mm
Length11 mm
Width4.5974 mm

Documents

Download datasheets and manufacturer documentation for Schurter 3403.0011.24.

Sager Electronics
Datasheet4 pages6 years ago
Datasheet4 pages2 years ago
Datasheet4 pages3 years ago
Electro Sonic
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages2 years ago
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages9 years ago
Future Electronics
Datasheet3 pages7 years ago
Datasheet2 pages11 years ago
Datasheet3 pages16 years ago
Fuses Unlimited
Datasheet3 pages9 years ago
Newark
Datasheet3 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Schurter 3403.0011.24.

Related Parts

Descriptions

Descriptions of Schurter 3403.0011.24 provided by its distributors.

SMD-Fuse 11 x 4.6 mm, 315 mA, F, 250 V (DC), 250 V (AC), 100 A breaking capacity, 3403.0011.24
Fuse Chip Fast Acting 0.315A 250V SMD Solder Pad 11 X 4.6mm Thermoplastic Blister T/R
OMF250 Series Fast-Acting 250V 0.315 A Non Resettable Fuse AEC-Q200 & IATF 16949

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Case/PackageSMD/SMT
Housing MaterialThermoplastic
MountSurface Mount
Number of Pins2
Weight350.003213 mg
Technical
Current Rating315 mA
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-55 °C
Power Dissipation430 mW
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Depth4.6 mm
Height3.9116 mm
Length11 mm
Width4.5974 mm

Documents

Download datasheets and manufacturer documentation for Schurter 3403.0011.24.

Sager Electronics
Datasheet4 pages6 years ago
Datasheet4 pages2 years ago
Datasheet4 pages3 years ago
Electro Sonic
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages2 years ago
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages9 years ago
Future Electronics
Datasheet3 pages7 years ago
Datasheet2 pages11 years ago
Datasheet3 pages16 years ago
Fuses Unlimited
Datasheet3 pages9 years ago
Newark
Datasheet3 pages9 years ago

Compliance

Environmental Classification
ApprovalsCCC, CSA, UL, UMF, VDE
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant