Trumeter 3400-0000

Counter, 10-300VAC/DC Input, 8 Digit, 2 Hole Mounting, Non Reset
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
MountPanel, Sealed
Weight28 g
Technical
Character Height7 mm
Display TypeLCD
Logic FunctionCounter
Max Operating Temperature85 °C
Max Supply Voltage (AC)300 V
Min Operating Temperature-40 °C
Min Supply Voltage (AC)20 V
Operating Supply Voltage300 V
Dimensions
Depth19 mm

Documents

Download datasheets and manufacturer documentation for Trumeter 3400-0000.

Newark
Datasheet3 pages15 years ago
TME
Datasheet2 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago
Datasheet4 pages11 years ago
Datasheet3 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Trumeter 3400-0000.

Descriptions

Descriptions of Trumeter 3400-0000 provided by its distributors.

COUNTER, 10-300VAC/DC INPUT, 8 DIGIT, 2 HOLE MOUNTING, NON RESET
Lcd Counter; No. Of Digits/Alpha:8; Digit Height:7Mm; Supply Voltage Min:20Vac; Supply Voltage Max:300Vac; Panel Cutout Height:24.1Mm; Panel Cutout Width:36.8Mm; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Trumeter 3400-0000
REDINGTON 3400-0000 Electronic Counter, 8 Digits, 3 Preset, LCD. More details: Electronic Counter, Number of Digits 8, LCD Display, Character Height 0.28 In. Black Numbers on White Background, Max. Counts per Second 40, Input Signal 10 to 300VDC, 20 to 300VAC (50/60 Hz), Output Rating 0.1A @ 30VDC, Output Open-Drain MOSFET, Mounting 2-Hole Rectangular, Height 1.10 In., Depth 1.09 In., Width 1.43 In., Series 34, Scaler No, Preset 3, Power Required Self Powered (15+ yr. Battery), Min. On/Off Pulse 1 msec, Prescaling Range -, Reset Type None, Interface None

Manufacturer Aliases

Trumeter has several brands around the world that distributors may use as alternate names. Trumeter may also be known as the following names:

  • TRUMETER COMPANY INC
  • TRUMETER COMPANY
  • Trumeter Technologies
  • TRUMETER (FORMERLY REDINGTON)
  • Trumeter Company Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3400-0000.

Technical Specifications

Physical
MountPanel, Sealed
Weight28 g
Technical
Character Height7 mm
Display TypeLCD
Logic FunctionCounter
Max Operating Temperature85 °C
Max Supply Voltage (AC)300 V
Min Operating Temperature-40 °C
Min Supply Voltage (AC)20 V
Operating Supply Voltage300 V
Dimensions
Depth19 mm

Documents

Download datasheets and manufacturer documentation for Trumeter 3400-0000.

Newark
Datasheet3 pages15 years ago
TME
Datasheet2 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago
Datasheet4 pages11 years ago
Datasheet3 pages15 years ago

Compliance

Environmental Classification
ApprovalsCE, UL
REACH SVHCUnknown
RoHSCompliant