Finder 34.81.7.024.9024

Solid State Relay, 24 VDC, SPST-NO, 6A/24VDC, Through Hole, 34 Series | Finder 34.81.7.024.9024
Datasheet

Price and Stock

Technical Specifications

Technical
Isolation Voltage2.5 kV
Load Current2 A
Dimensions
Width28 mm

Documents

Download datasheets and manufacturer documentation for Finder 34.81.7.024.9024.

Farnell
Datasheet12 pages6 years ago
TME
Datasheet8 pages18 years ago
element14 APAC
Datasheet10 pages8 years ago
Datasheet8 pages11 years ago
Datasheet10 pages7 years ago
Newark
Datasheet8 pages14 years ago
Datasheet10 pages7 years ago
Datasheet8 pages11 years ago
Burklin Elektronik
Datasheet15 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages17 years ago

Inventory History

3 month trend:
-21.23%

Engineering Resources

View Evaluation kits and Reference designs for Finder 34.81.7.024.9024.

Related Parts

Descriptions

Descriptions of Finder 34.81.7.024.9024 provided by its distributors.

Solid State Relay, 24 VDC, SPST-NO, 6A/24VDC, Through Hole, 34 Series | Finder 34.81.7.024.9024
DC RoHS Compliant Active SPST-NO (1Form A) Solid State Relay 24VDC 28mm 6A
Slim Timed Socket For 34 Series, 1 Output 2A 24 VDC, Solid State Relay
SSR, 2A, 24VDC; Contact Configuration: SPST-NO; Load Current: 6A; Operating Voltage Max: 36VDC; Relay Mounting: PCB; Relay Terminals: Through Hole; Switching Mode: DC Switch; Operating Voltage Min: 16.8VDC; Control Voltage Min:
Solid State Relay Spst-No 2A 24Vdc 30Vdc; Operating Voltage Min:1.5Vdc; Operating Voltage Max:24Vdc; Control Voltage Dc Max:30Vdc; Contact Configuration:Spst-No; Load Current:2A; Switching Mode:Zero Crossing; Msl:-; No. Of Poles:1 Rohs Compliant: Yes |Finder 34.81.7.024.9024
Contact Configuration = 1NO / Termination Type = Radial Leads / Mounting Type = PCB / Width mm = 15.6 / Series = 34 / Length mm = 28 / Load Voltage Max. V = 24 / Load Current Max. A = 2 / Load Voltage Min. V = 1.5 / Load Current Min. mA = 1 / Switching Function = DC Switching / Control Voltage Min. V = 16 / Control Voltage Max. V = 30 / Height mm = 5

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP

Technical Specifications

Technical
Isolation Voltage2.5 kV
Load Current2 A
Dimensions
Width28 mm

Documents

Download datasheets and manufacturer documentation for Finder 34.81.7.024.9024.

Farnell
Datasheet12 pages6 years ago
TME
Datasheet8 pages18 years ago
element14 APAC
Datasheet10 pages8 years ago
Datasheet8 pages11 years ago
Datasheet10 pages7 years ago
Newark
Datasheet8 pages14 years ago
Datasheet10 pages7 years ago
Datasheet8 pages11 years ago
Burklin Elektronik
Datasheet15 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant