Finder 34.81.7.005.9024

Solid State Relay; Control Voltage: 5 VDC; Load Current: 2 Amps; Load Voltage: 24 VDC; Output Configuration: 1A NO; Moun...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
35M1273 14 Buy Now »
USD
22.72 20.70 19.23 19.23 19.23
Omnical
164910293 Yes ··
EUR
16.14 16.14 16.14 16.14 16.14
Allied Electronics
70747775 0 ··
USD
20.31 19.28 18.26 16.25 16.25
Relay Specialties
34.81.7.005.9024 0 ··
Farnell
1329715 162 Buy Now »
GBP
12.60 12.60 11.93 10.41 10.41
element14 APAC
1329715 77 Buy Now »
SGD
18.86 17.93 16.98 15.09 15.09
RS Components
5337600 98 Buy Now »
GBP
13.40 12.73 12.05 10.73 10.73
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Control Design Supply
34.81.7.005.9024 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
34.81.7.005.9024 Contact ··

Descriptions

SSR, 2A, 5VDC; Control Voltage Type:DC; Input Voltage:3.5V DC to 12V DC; Contact Configuration:SPST-NO; Load Current:2A; Load Voltage Range:1.5V DC to 24V DC; Relay Terminals:Through Hole; SVHC:No SVHC (20-Jun-2011); Approval Bodies:ANCE, GOST; Approval Category:UL Recognised; Contact Configuration:SPST-NO; Control Current Typ:7mA; Control Voltage DC Max:12V; Control Voltage DC Min:3.5V; Control Voltage Pickup:5V; External Depth:5mm; External Length / Height:15.5mm; External Width:28mm; Input Impedance:715ohm; Input Voltage Max:12V; Input Voltage Min:3.5V; Load Current RMS Max:20A; Load Voltage DC Max:24V; Load Voltage DC Min:1.5VDC; Must Release Voltage:1V; Operating Temperature Max:60°C; Operating Temperature Min:-20°C; Output Type:DC; RMS Load Current Min:2A; Series:34; Terminal Type:Through Hole
element14 APAC
Finder Serie 34 348170059024 - 34.81.7.005.9024
Omnical
RELAY, SOLID STATE, 2A, 5VDC; Series:34; Control Voltage Type:DC; Max Load Current RMS:20A; Min Load Current RMS:2A; Terminal Type:Through Hole; Approval Bodies:ANCE, GOST; Approval Category:UL Recognised; Control Current Typ:7mA; ;RoHS Compliant: Yes
Newark
5Vdc SSR, 2A 24Vdc output
Allied Electronics
Solid State Relay; Control Voltage: 5 VDC; Load Current: 2 Amps; Load Voltage: 24 VDC; Output Configuration: 1A NO; Mounting: PC Board
Relay Specialties
RELAY, SOLID STATE, 2A, 5VDC; Series:34; Control Voltage Type:DC; Max Load Current RMS:20A; Min Load Current RMS:2A; Terminal Type:Through Hole; Approval Bodies:ANCE, GOST; Approval Category:UL Recognised; Control Current Typ:7mA; External Depth:5mm; External Length / Height:15.5mm; Input Impedance:715ohm; Load Current:2A; Output Type:DC; Temp, Op. Max:60°C; Temp, Op. Min:-20°C; Voltage, Control DC Max:12V; Voltage, Control DC Min:3.5V; Voltage, Control Pickup:5V dc; Voltage, Input Max:12V; Voltage, Input Min:3.5V; Voltage, Load DC Max:24V dc; Voltage, Load DC Min:1.5V dc; Voltage, Must Release:1V; Width, External:28mm
Farnell
5Vdc SSR 2A 24Vdc output
RS Components

Technical Specifications

Mounting Type Through Hole
Operating Voltage 24 V (max)
RoHS Compliant
REACH SVHC Compliance No SVHC
Load Current 2 A
Contacts Type SPST-NO

Documents

Newark
Datasheet 8 pages 9 years ago
Relay Specialties
Datasheet 8 pages 4 years ago
Datasheet 3 pages 4 years ago

Images

Alternate Names

FINDER RELAYS 34.81.7.005.9024
FINDER SpA 34.81.7.005.9024
Finder GmbH 34.81.7.005.9024
FINDER COMPONENTS 34.81.7.005.9024
FINDERCOMP 34.81.7.005.9024

Search for other parts like 34. »