Ideal Industries 34-001

Safe-T-Grip Small Fuse Puller 250V 5" Cartridge-Type 9/32 to 1/2" dia. Fuses

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
87F2747 25 Buy Now »
USD
11.76 11.76 11.76 11.76 11.76
Carlton-Bates
78325034001 0 ··
USD
11.62 11.62 11.62 11.62 11.62
Hisco
34-001-25300 25 Buy Now »
USD
8.12 8.12 8.12 8.12 8.12
Zoro
G4991761 Yes ··
USD
8.05 8.05 8.05 8.05 8.05
Onlinecomponents.com
34001 3 Buy Now »
USD
11.07 11.07 9.49 8.52 8.52
Master Electronics
34001 2 ··
USD
11.07 11.07 9.49 8.52 8.52
Raptor Supplies
GR0356709 Yes ··
GBP
10.51 8.41 8.41 8.41 8.41
Allied Electronics
70225306 11 Buy Now »
USD
11.73 11.73 11.73 11.73 11.73
Acklands-Grainger
IDI34-001 Yes ··
CAD
28.93 28.93 28.93 28.93 28.93
Crescent Electric Supply Co
3614 Yes ··
USD
10.40 10.40 10.40 10.40 10.40
Grainger
39N412 Yes ··
USD
11.50 11.50 11.50 11.50 11.50
ElectroShield
34-001 0 ··
Farnell 2
2291521 25 Buy Now »
GBP
7.54 6.96 6.96 6.96 6.96
1753058 25 Buy Now »
GBP
8.46 8.46 8.46 8.46 8.46
element14 APAC 2
1753058 25 Buy Now »
SGD
24.24 24.24 24.24 24.24 24.24
2291521 25 Buy Now »
SGD
15.31 14.66 14.66 14.66 14.66
Electro Sonic
34001 3 Buy Now »
USD
11.73 11.73 10.06 9.03 9.03
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Test Equipment Depot
34001 2 Buy Now »
USD
7.39 7.39 7.39 7.39 7.39
Hutch & Son
34-001 2 ··
USD
9.25 9.25 9.25 9.25 9.25
Quest
34-001 2 Buy Now »
Ralph's Elec.
34-001 2 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
34-001 Contact ··

Descriptions

34-001; FUSE PULLER
Hutch & Son
IDEAL 34-001 Midget Fuse Puller, Small. More details: Fuse Puller, Small, For Use With For 250V, 9/32 In. to 1/2 In. dia. Fuses, Description/Special Features Notched NonslipGrip, Marked Amperage Ranges, Insulated, Material High-Dielectric, Glass-Filled Polypropylene, Yellow, Overall Length 5 In.
Zoro
FUSE PULLER MIDGET
Onlinecomponents.com
Safe-T-Grip Fuse Puller, Small
Master Electronics
FUSE PULLER, 9/32IN TO 1/2IN DIA FUSES; For Use With:250V, 9/32" to 1/2" Diameter Fuses; Body Material:Glass Filled Polypropylene; Overall Length:5" ;RoHS Compliant: NA
Newark
Fuse Puller; for cartridge-type fuses 250V 9/32 to 1/2 in dia; no-slip grip
Allied Electronics
FUSE PULLER, 9/32IN TO 1/2IN DIAMETER FUSES
Farnell
Ideal Midget Fuse Puller (Small). Model: 34-001. More details: Midget Fuse Puller, Small, Length (In.) 5, Yellow, Fully Insulated, High-Dielectric, Glass-Filled Polypropylene Construction, Application For 250V, 9/32 To 1/2 in. Diamter Fuses
Grainger
IDEAL Electrical 34-001 5 in. Safe-T-Grip Fuse Puller
Test Equipment Depot
Cartridge Fuse Puller Glass-Filled Polypropylene
Carlton-Bates
Midget Fuse Puller Small - GR0356709
Raptor Supplies
Safe-T-Grip Small Fuse Puller 250V 5" Cartridge-Type 9/32 to 1/2" dia. Fuses
Hisco
Ideal 34-001 Safe-T-Grip Fuse Puller, Small, For 250 Volt,
Crescent Electric Supply Co
FUSE PULLER, 9/32IN TO 1/2IN DIAMETER FUSES
element14 APAC
Puller a Fusible Ideal (Fuse Pullers) by Ideal model: 34-001. More details: Puller a Fusible Ideal (Fuse Pullers) by Ideal model: 34-001 for sale by Acklands-Grainger Canada
Acklands-Grainger

Technical Specifications

Voltage Rating (DC) 250 V
REACH SVHC Compliance No SVHC
RoHS Not Applicable
Color Yellow
Size-Length 127 mm

Documents

Farnell
Datasheet 1 page 3 years ago
Allied Electronics
Datasheet 1 page 10 years ago
Datasheet 2 pages 7 years ago
Newark
Datasheet 1 page 2 years ago
Onlinecomponents.com
Datasheet 1 page 10 years ago

Images

Alternate Names

IDEAL 34-001
IDEAL INDUSTRIES INC 34-001
IDEAL IND 34-001
IDEAL INDUSTRIE 34-001
IDEAL INDUSTRI 34-001
IDEAL INDUSTRIAL 34-001
IDEAL INDUSTRIES NETWORKS 34-001
Ideal Industries Incorporated 34-001
Ideal Indu 34-001

Search for other parts like 34- »