Ohmite 33J25RE

Res Wirewound 25 Ohm 5% 3W Conformal Coated AXL

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
33J25RE-ND 2,715 Buy Now »
USD
1.50 1.33 1.02 0.660 0.660
TTI
33J25RE 100 Buy Now »
USD
0.926 0.926 0.926
Mouser
588-33J25RE 90 Buy Now »
USD
1.50 1.33 1.01 0.660 0.660
Newark
64K8458 0 ··
USD
0.726 0.726
Sager Electronics
33J25RE 0 ··
USD
0.725 0.678
Allied Electronics
70578969 0 ··
USD
1.12 1.12
element14 APAC
1252659 35 Buy Now »
SGD
2.43 2.16 1.65 1.18 1.18
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
33J25RE Contact ··

Descriptions

RESISTOR, WIREWOUND, 25OHM, 3W, 5%; Resistance:25ohm; Resistance Tolerance:± 5%; Power Rating:3W; Resistor Element Material:Wirewound; Filter Terminals:Axial Leaded; Mounting Type:Through Hole; No. of Pins:2; Packaging Type:Bulk
element14 APAC
3W SILICONE 5% HIGH EN 25 OHM
Allied Electronics
Res Wirewound 25 Ohm 5% 3W Conformal Coated AXL
Sager Electronics
Wirewound Resistor; Power Rating:3W; Resistance:25ohm; Resistance Tolerance:± 5%; Series:30; Resistor Element Material:Wirewound; Peak Reflow Compatible (260 C):Yes; Termination Type:Axial Leaded; Mounting Type:Through Hole ;RoHS Compliant: Yes
Newark
Leaded Power Resistors 3watts 25OHMS 5%
Mouser
RES 25 OHM 3W 5% AXIAL
Digi-Key

Technical Specifications

Resistance 25 Ω
Packaging Bulk
Size-Length 15.1 mm
Mounting Type Horizontal Axial
RoHS Compliant
Number of Pins 2
Lead Length 38.1 mm
Voltage Rating (DC) 200 V
Lead-Free Status Lead Free
Resistance Tolerance ±5%
Size-Diameter 5.5 mm
Power Rating 3 W

Documents

element14
Datasheet 2 pages 6 years ago
Datasheet 2 pages 7 years ago
Newark
Datasheet 3 pages 2 years ago
Datasheet 2 pages 10 years ago
Digi-Key
Datasheet 2 pages 11 years ago
Factory Futures
Datasheet 2 pages 3 years ago
Allied Electronics
Datasheet 2 pages 5 years ago

Images

Alternate Names

OHM 33J25RE
OHMITE MANUFACTURING 33J25RE
OHMI 33J25RE
OHMITE MFG CO 33J25RE
OHMT 33J25RE
OHMIT 33J25RE
OHMITE MANUFACTURING COMPANY 33J25RE
Ohmite Manufacturing Co 33J25RE
OHIMITE 33J25RE
Ohmite Resistor 33J25RE
OHMITE (VA) 33J25RE
0HMITE 33J25RE
OHMITE/VI 33J25RE
ARCOL/OHMITE 33J25RE
OHMITE MANUFACT 33J25RE
COMPONENT SOLUTIONS INC 33J25RE
OHMITE ELECTRONICS 33J25RE
OHMITE/78'S 33J25RE
OHMITE/NONE 33J25RE
Ohmite Manufacturing (Memcor Div) 33J25RE

Search for other parts like 33J »