Bourns 3386P-1-502LF

Cermet Not Linear VERTICAL Trimmer Potentiometer 卤10% 280deg 500mW 85C
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Contact PlatingTin
MountPCB, Through Hole
Number of Terminals3
Weight850.485694 mg
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns1
Power Rating500 mW
Resistance5 kΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance10 %
TypePotentiometer
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth9.53 mm
Height4.83 mm
Length9.53 mm
Width9.53 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3386P-1-502LF.

Datasheet3 pages17 years ago
Datasheet3 pages14 years ago
Burklin Elektronik
Datasheet4 pages2 years ago
Datasheet3 pages10 years ago
Newark
Datasheet3 pages7 years ago
Electro Sonic
Datasheet3 pages12 years ago
Datasheet4 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Farnell
Datasheet3 pages10 years ago
Datasheet3 pages19 years ago
_legacy Avnet
Datasheet3 pages13 years ago
Amar Radio Corporation
Datasheet4 pages1 year ago
Jameco
Datasheet4 pages16 years ago

Inventory History

3 month trend:
-12.41%

Alternate Parts

Price @ 1000
$ 0.698
$ 1.083
$ 1.083
Stock
378,994
100,018
100,018
Authorized Distributors
18
8
8
Resistance
5 kΩ
5 kΩ
5 kΩ
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
1
1
1
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns 3386P-1-502LF.

Related Parts

Descriptions

Descriptions of Bourns 3386P-1-502LF provided by its distributors.

Cermet Not Linear VERTICAL Trimmer Potentiometer 卤10% 280deg 500mW 85C
Cermet trimmer potentiometer, 5 kΩ, 0.5 W, THT, on top, 3386P-1-502LF
Resistor Trimmer, Cermet, 5 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole
Trimmer, Cermet, Rest 5 Kilohms, PCB, 1 Turn, Pwr-Rtg 0.5W | Bourns 3386P-1-502LF
Trimmer, Cermet, 0.5W, 5000ohm, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Single-Turn Trimmer Potentiometers 3/8 5Kohms 10% 0.5Watts Square
Bourns 3386P-1-502LF 5k 3386p 1 Turn Cermet Trimmer Pot
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube / TRIMMER 5K OHM 0.5W PC PIN
Trimpot Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:5Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:1Turns; Product Range:3386 Series; Power Rating:500Mw; Qualification:-; Msl:- Rohs Compliant: Yes |Bourns 3386P-1-502LF.
Resistance kOhm = 5 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3386 / Length mm = 9.53 / Width mm = 9.53 / Height mm = 4.83

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3386-P-1-502LF
  • 3386P-1-502-LF
  • 3386P-1-502LF.
  • 3386P1-502LF

Technical Specifications

Physical
ColorBlue
Contact PlatingTin
MountPCB, Through Hole
Number of Terminals3
Weight850.485694 mg
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns1
Power Rating500 mW
Resistance5 kΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance10 %
TypePotentiometer
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth9.53 mm
Height4.83 mm
Length9.53 mm
Width9.53 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3386P-1-502LF.

Datasheet3 pages17 years ago
Datasheet3 pages14 years ago
Burklin Elektronik
Datasheet4 pages2 years ago
Datasheet3 pages10 years ago
Newark
Datasheet3 pages7 years ago
Electro Sonic
Datasheet3 pages12 years ago
Datasheet4 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Farnell
Datasheet3 pages10 years ago
Datasheet3 pages19 years ago
_legacy Avnet
Datasheet3 pages13 years ago
Amar Radio Corporation
Datasheet4 pages1 year ago
Jameco
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago