Bourns 3386P-1-202LF

Res Cermet Trimmer 2K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
3386P-1-202LF 2,200 Buy Now »
USD
0.436 0.436
Avnet
3386P-1-202LF 2,084 Buy Now »
USD
1.38 1.21 1.05 1.05 1.05
Digi-Key
3386P-202LF-ND 1,288 Buy Now »
USD
1.60 1.41 1.18 0.870 0.752
Newark 2
62J2259 488 Buy Now »
USD
1.60 1.27 1.20 0.870 0.687
39K2250 861 Buy Now »
USD
1.66 1.66 1.66 1.20 0.819
TTI
3386P-1-202LF 2,770 Buy Now »
USD
0.783 0.783 0.783 0.783
Mouser
652-3386P-1-202LF 888 Buy Now »
USD
1.60 1.27 1.11 0.870 0.632
Onlinecomponents.com
3386P1202LF 101 Buy Now »
USD
0.940 0.940 0.720 0.600 0.600
Master Electronics
3386P1202LF 88 ··
USD
0.940 0.940 0.720 0.600 0.600
Allied Electronics
70154090 169 Buy Now »
USD
0.960 0.960 0.800 0.640 0.600
Farnell
9355073 1,201 Buy Now »
GBP
1.15 0.920 0.630 0.409 0.409
element14 APAC
9355073 1,184 Buy Now »
SGD
2.51 1.99 1.74 1.37 1.08
Distrelec
3386P-1-202LF 209 Buy Now »
EUR
0.900 0.900 0.530 0.450 0.450
Electro Sonic
3386P1202LF 101 Buy Now »
USD
0.996 0.996 0.763 0.636 0.636
Avnet Europe
3386P-1-202LF 1,460 Buy Now »
EUR
1.26 1.26 1.26 0.460 0.361
RS Components
5222738 926 Buy Now »
GBP
1.08 1.06 0.630 0.430 0.430
Avnet Asia
3386P-1-202LF 0 ··
USD
0.233 0.224
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
3386P-1-202LF 2,057 Buy Now »
USD
2.10 1.68 0.630 0.546 0.525
Abacus Technologies
3386P-1-202LF 2,466 ··
SIE
3386P-1-202LF 250 ··
TME
3386P-1-202LF 110 Buy Now »
USD
1.08 0.745 0.491 0.474 0.474
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
3386P-1-202LF Contact ··
Touchstone Systems
3386P-1-202LF Contact Send RFQ »
XS Micro
3386P-1-202LF Contact ··
SemiconductorPLUS
3386P-1-202LF Contact ··

Descriptions

Res Cermet Trimmer 2K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube
Avnet
Potentiometer: mounting; single turn, horizontal; 2kΩ; 500mW; ±10%
TME
RES TRMR 2K OHM 10% 1/2W 1TURN 3.15MM PIN TH
Master Electronics
TRIMMER, 2K; Power Rating:500mW; Track Resistance:2kohm; Tolerance, Resistance:± 10%; Series:3386P; Operating Temperature Range:-55°C to +125°C; Resistor Element Type:Variable Rotary Cermet; Voltage, Rating:300V dc; Temperature Coefficient:± 100ppm/°C; Adjustment Type:Top; Termination Type:Solder; Case Style:PCB Mount; External Length / Height:4.8mm; Lead Diameter:0.5mm; No. of Turns:1; Resistance:2kohm; Resistance, Contact Variation +:1%; Resistance, End:2ohm; Temp, Coeff, +:100ppm/°C; Temp, Coeff, -:100ppm/°C; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Temperature, Full Power Rating:85°C; Terminal Type:PCB Terminals; Tolerance, +:10%; Tolerance, -:10%; Track Taper:Linear; Voltage Rating, DC:300V; Voltage, Proof:900V; Rotation Mechanical Angle:310°
Farnell
Trimmer Cermet [Bourns] 3386P-1-202LF Trimmer Cermet
Distrelec
TRIMMER 2K OHM 0.5W PC PIN
Digi-Key
Trimmer;Cermet;Rest 2 Kilohms;PCB;1 Turn;Pwr-Rtg 0.5W
Allied Electronics
TRIMMER - 3/8 SQ ST CERMET
Onlinecomponents.com
Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube
Verical
Trimmer; Power Rating:500mW; Track Resistance:2kohm; Resistance Tolerance:± 10%; Series:3386; Operating Temperature Range:-55°C to +125°C; Resistor Element Material:Cermet; Temperature Coefficient:± 100ppm ;RoHS Compliant: Yes
Newark
TRIMPOT 2.0K OHM 3/8" SQ CER ST
North Star Micro
2K 10% 3/8 SINGLETURN
TTI
3386P top adj cermet trimmer 2K 10mm
RS Components
TRIMMER, 2K; Track Resistance:2kohm; No. of Turns:1; Resistance Tolerance:± 10%; Series:3386P; Temperature Coefficient:± 100ppm/°C; Power Rating:500mW; Potentiometer Mounting:Through Hole; SVHC:No SVHC (15-Dec-2010); Adjustment Type:Top; Contact Resistance Variation +:1%; End Resistance:2ohm; External Length / Height:4.8mm; Full Power Rating Temperature:85°C; Lead Diameter:0.5mm; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Package / Case:PCB Mount; Proof Voltage:900V; Resistance:2kohm; Resistor Case Style:PCB Mount; Resistor Element Material:Variable Rotary Cermet; Rotation Mechanical Angle:310°; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Terminal Type:PCB Terminals; Termination Type:Solder; Tolerance +:10%; Tolerance -:10%; Track Taper:Linear; Voltage Rating:300V; Voltage Rating VDC:300V
element14 APAC
Single-Turn Trimmer Potentiometers 3/8 2Kohms 10% 0.5Watts Square
Mouser
Res Cermet Trimmer 2K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube
Avnet Asia

Technical Specifications

Voltage Rating (DC) 300 V
Packaging Tube
Mounting Type Radial
Resistance Tolerance ±10%
Weight 845 mg
Lead-Free Status Lead Free
Color Blue
RoHS Compliant
Size-Width 4.826 mm
Resistance 2 kΩ
REACH SVHC Compliance No SVHC
Size-Height 9.525 mm
Power Rating 500 mW
Size-Length 9.525 mm

Documents

Newark
Datasheet 3 pages 9 years ago
Datasheet 3 pages 4 months ago
Datasheet 3 pages 2 years ago
Datasheet 3 pages 3 years ago
element14
Datasheet 3 pages 5 years ago
Datasheet 3 pages 6 years ago
Farnell
Datasheet 3 pages 3 years ago
Datasheet 3 pages 11 years ago
Jameco
Datasheet 4 pages 10 years ago
Verical
Datasheet 3 pages 7 years ago
Onlinecomponents.com
Datasheet 3 pages 5 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Images

Alternate Names

BOURNS INC 3386P-1-202LF
BNS 3386P-1-202LF
BOURNES 3386P-1-202LF
BOU 3386P-1-202LF
BOURN 3386P-1-202LF
BOUR 3386P-1-202LF
TRIMPOT 3386P-1-202LF
BRNS 3386P-1-202LF
BRN 3386P-1-202LF
POT 3386P-1-202LF
BOUNS 3386P-1-202LF
POWER INNOVATIONS 3386P-1-202LF
BOURNS ELECTRONICS 3386P-1-202LF
BOURNS INC (VA) 3386P-1-202LF
BOURNS AG 3386P-1-202LF
POWER INNOVA 3386P-1-202LF
POWER INNOVATION 3386P-1-202LF
BNS/B0007 3386P-1-202LF
BOURNS INC TRIMPOT DIV 3386P-1-202LF
bourns net 3386P-1-202LF
power inno 3386P-1-202LF
BOURNS TRIMPOT 3386P-1-202LF
BNS/NONE 3386P-1-202LF
Bourns Incorporated 3386P-1-202LF
BBOURNS 3386P-1-202LF

Search for other parts like 3386P- »