Bourns 3386P-1-105TLF

3/8" Sq, Thru-Hole, TRIMMER, 1 Megaohms, Cermet, Single Turn | Bourns 3386P-1-105TLF
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Weight850.485694 mg
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns1
Power Rating500 mW
Resistance1 MΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance10 %
Voltage Rating300 V
Dimensions
Depth9.53 mm
Height4.826 mm
Length9.53 mm
Width9.53 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3386P-1-105TLF.

Master Electronics
Datasheet3 pages7 years ago
Electro Sonic
Datasheet4 pages4 years ago
Datasheet3 pages10 years ago
Datasheet3 pages12 years ago
Datasheet3 pages17 years ago
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages4 years ago

Inventory History

3 month trend:
-5.67%

Alternate Parts

Price @ 1000
$ 1.34
$ 0.752
$ 0.752
Stock
33,481
142,166
142,166
Authorized Distributors
12
18
18
Resistance
1 MΩ
1 MΩ
1 MΩ
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
1
1
1
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns 3386P-1-105TLF.

Related Parts

Descriptions

Descriptions of Bourns 3386P-1-105TLF provided by its distributors.

3/8" Sq, Thru-Hole, TRIMMER, 1 Megaohms, Cermet, Single Turn | Bourns 3386P-1-105TLF
Resistor Trimmer, Cermet, 1 MOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole
Single-Turn Trimmer Potentiometers 3/8 1Mohms 10% 0.5Watts Square
Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 8.38mm (9.53 X 9.53 X 10.41mm) Pin Thru-Hole Tube

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3386P-1-105TLF.

Technical Specifications

Physical
MountThrough Hole
Weight850.485694 mg
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns1
Power Rating500 mW
Resistance1 MΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance10 %
Voltage Rating300 V
Dimensions
Depth9.53 mm
Height4.826 mm
Length9.53 mm
Width9.53 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3386P-1-105TLF.

Master Electronics
Datasheet3 pages7 years ago
Electro Sonic
Datasheet4 pages4 years ago
Datasheet3 pages10 years ago
Datasheet3 pages12 years ago
Datasheet3 pages17 years ago
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages4 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago