Bourns 3386P-1-103TLF

3/8" Sq, Thru-Hole, TRIMMER, 10 Kilohms, Cermet, Single Turn | Bourns 3386P-1-103TLF
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountPCB, Through Hole
Weight850.485694 mg
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns1
Power Rating500 mW
Resistance10 kΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance10 %
Voltage Rating300 V
Dimensions
Depth9.53 mm
Height4.826 mm
Length9.53 mm
Width9.53 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3386P-1-103TLF.

Datasheet3 pages17 years ago
Datasheet3 pages14 years ago
Farnell
Datasheet3 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Electro Sonic
Datasheet3 pages12 years ago
Datasheet4 pages4 years ago
element14 APAC
Datasheet3 pages10 years ago
Factory Futures
Datasheet3 pages13 years ago
Newark
Datasheet3 pages10 years ago

Inventory History

3 month trend:
-35.31%

Alternate Parts

Price @ 1000
$ 1.43
$ 0.79
$ 0.79
Stock
164,761
841,268
841,268
Authorized Distributors
14
19
19
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
1
1
1
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns 3386P-1-103TLF.

Related Parts

Descriptions

Descriptions of Bourns 3386P-1-103TLF provided by its distributors.

3/8" Sq, Thru-Hole, TRIMMER, 10 Kilohms, Cermet, Single Turn | Bourns 3386P-1-103TLF
Resistor Trimmer, Cermet, 10 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole
Trimmer, Cermet, 0.5W, 10000ohm, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Single-Turn Trimmer Potentiometers 3/8 10Kohms 10% 0.5Watts Square
TRIMMER, POT, 10KOHM, 10%, 1TURN, TH; Track Resistance: 10kohm; No. of Turns: 1Turns; Potentiometer Mounting: Through Hole; Product Range: Trimpot 3386 Series; Power Rating: 500mW; Resistance Tolerance: ± 10%; Temperature Coef
Trimmer Potentiometer, 10Kohm 1Turn Through Hole; Trimpot Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Finger Adjust; Track Resistance:10Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:1Turns; Msl:- Rohs Compliant: Yes |Bourns 3386P-1-103TLF
Resistance kOhm = 10 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3386 / Length mm = 9.53 / Width mm = 9.53 / Height mm = 4.83

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Contact PlatingTin
MountPCB, Through Hole
Weight850.485694 mg
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns1
Power Rating500 mW
Resistance10 kΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance10 %
Voltage Rating300 V
Dimensions
Depth9.53 mm
Height4.826 mm
Length9.53 mm
Width9.53 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3386P-1-103TLF.

Datasheet3 pages17 years ago
Datasheet3 pages14 years ago
Farnell
Datasheet3 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Electro Sonic
Datasheet3 pages12 years ago
Datasheet4 pages4 years ago
element14 APAC
Datasheet3 pages10 years ago
Factory Futures
Datasheet3 pages13 years ago
Newark
Datasheet3 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago