Bourns 3386F-1-153LF

3/8" Sq, Thru-Hole, TRIMMER, 15 Kilohms, Cermet, Single Turn | Bourns 3386F-1-153LF
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Weight850.485694 mg
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Turns1
Power Rating500 mW
Resistance15 kΩ
Schedule B8533400080
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance10 %
Voltage Rating300 V
Dimensions
Depth9.53 mm
Height4.826 mm
Length9.53 mm
Width9.525 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3386F-1-153LF.

Farnell
Datasheet3 pages7 years ago
element14 APAC
Datasheet3 pages10 years ago
Electro Sonic
Datasheet4 pages4 years ago
Datasheet3 pages17 years ago
Datasheet3 pages14 years ago
Upverter
Datasheet4 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet3 pages12 years ago

Inventory History

3 month trend:
-67.41%

Engineering Resources

View Evaluation kits and Reference designs for Bourns 3386F-1-153LF.

Descriptions

Descriptions of Bourns 3386F-1-153LF provided by its distributors.

3/8" Sq, Thru-Hole, TRIMMER, 15 Kilohms, Cermet, Single Turn | Bourns 3386F-1-153LF
Resistor Trimmer, Cermet, 15 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole
Single-Turn Trimmer Potentiometers 3/8 15Kohms 10% 0.5Watts Square
Res Cermet Trimmer 15K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube
TRIMMER, POT, 15KOHM, 10%, 1TURN, TH; Track Resistance: 15kohm; No. of Turns: 1Turns; Potentiometer Mounting: Through Hole; Product Range: 3386F Series; Power Rating: 500mW; Resistance Tolerance: ± 10%; Temperature Coefficient
Resistance kOhm = 15 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3386 / Length mm = 9.5 / Width mm = 9.5 / Height mm = 4.8

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Weight850.485694 mg
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Turns1
Power Rating500 mW
Resistance15 kΩ
Schedule B8533400080
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance10 %
Voltage Rating300 V
Dimensions
Depth9.53 mm
Height4.826 mm
Length9.53 mm
Width9.525 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3386F-1-153LF.

Farnell
Datasheet3 pages7 years ago
element14 APAC
Datasheet3 pages10 years ago
Electro Sonic
Datasheet4 pages4 years ago
Datasheet3 pages17 years ago
Datasheet3 pages14 years ago
Upverter
Datasheet4 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet3 pages12 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago