Bourns 3382H-2-103

Rotational Type Position Sensors 20G 16V 4-Pin SMD Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount, Through Hole
Number of Pins4
Technical
Linearity2 %
Max Operating Temperature120 °C
Max Supply Voltage (DC)16 V
Min Operating Temperature-40 °C
Operating Supply Voltage16 V
Output TypeAnalog
Power Rating50 mW
Resistance10 kΩ
Sensing MethodResistive
TerminationPC Pin
Tolerance30 %

Documents

Download datasheets and manufacturer documentation for Bourns 3382H-2-103.

Master Electronics
Datasheet3 pages9 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Bourns 3382H-2-103.

Descriptions

Descriptions of Bourns 3382H-2-103 provided by its distributors.

Rotational Type Position Sensors 20G 16V 4-Pin SMD Tube
POTENTIOMETER - 12MM MULTI-TURN SENSOR | Bourns 3382H-2-103
SENSOR ROTARY 330DEG PC PIN
10K 30% 12MM ROTARY SENSOR
3382 12MM POS SENS 10K

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno
  • BOURNS TRIMPOT

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount, Through Hole
Number of Pins4
Technical
Linearity2 %
Max Operating Temperature120 °C
Max Supply Voltage (DC)16 V
Min Operating Temperature-40 °C
Operating Supply Voltage16 V
Output TypeAnalog
Power Rating50 mW
Resistance10 kΩ
Sensing MethodResistive
TerminationPC Pin
Tolerance30 %

Documents

Download datasheets and manufacturer documentation for Bourns 3382H-2-103.

Master Electronics
Datasheet3 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago