TE Connectivity 338068-6

Socket housing, 6 pole, pitch 1.27 mm, straight, red, 338068-6
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Contact MaterialBronze, Nickel, Tin
Contact PlatingTin
Housing ColorRed
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeConnector, Pin, Receptacle
Contact Current Rating1.5 A
Contact GenderFemale
Contact Resistance10 mΩ
Current Rating1 A
Fastening TypeFriction
GenderReceptacle
Insulation Resistance1 GΩ
Mating Connector LockWithout
Max Operating Temperature105 °C
Max Voltage Rating (DC)100 V
Min Operating Temperature-40 °C
Number of Contacts6
Number of Positions6
Number of Rows2
Operating Supply Voltage100 V
OrientationVertical
PackagingTape & Reel (TR)
PCB Mounting OrientationVertical
PCB Mount RetentionWith
TerminationThrough Hole
Voltage Rating100 V
Dimensions
Depth5.2 mm
Height4.064 mm
Lead Length3.0988 mm
Length12.2 mm
PCB Thickness1.6 mm
Pitch1.27 mm
Row Spacing1.4986 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 338068-6.

Master Electronics
Datasheet6 pages9 years ago
TE Connectivity
Datasheet18 pages16 years ago
Technical Drawing1 page12 years ago
Upverter
Technical Drawing1 page8 years ago
Newark
Datasheet15 pages17 years ago
Datasheet100 pages12 years ago
Datasheet1 page18 years ago
Datasheet1 page19 years ago
Electro Sonic
Datasheet6 pages13 years ago
Datasheet1 page20 years ago
Burklin Elektronik
Datasheet6 pages7 years ago
Datasheet5 pages4 years ago
element14 APAC
Datasheet15 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page20 years ago

Inventory History

3 month trend:
+83.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 338068-6.

Related Parts

Descriptions

Descriptions of TE Connectivity 338068-6 provided by its distributors.

Socket housing, 6 pole, pitch 1.27 mm, straight, red, 338068-6
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Latch, Red Insulator, Receptacle
Board-To-Board Connector, Micro-Match Series, Through Hole, Receptacle, 6, 1.27 Mm Rohs Compliant: Yes |Amp Te Connectivity 338068-6
CONNECTOR, RCPT, 6POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: Micro-MaTch Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Pla

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3380686

Technical Specifications

Physical
ColorRed
Contact MaterialBronze, Nickel, Tin
Contact PlatingTin
Housing ColorRed
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeConnector, Pin, Receptacle
Contact Current Rating1.5 A
Contact GenderFemale
Contact Resistance10 mΩ
Current Rating1 A
Fastening TypeFriction
GenderReceptacle
Insulation Resistance1 GΩ
Mating Connector LockWithout
Max Operating Temperature105 °C
Max Voltage Rating (DC)100 V
Min Operating Temperature-40 °C
Number of Contacts6
Number of Positions6
Number of Rows2
Operating Supply Voltage100 V
OrientationVertical
PackagingTape & Reel (TR)
PCB Mounting OrientationVertical
PCB Mount RetentionWith
TerminationThrough Hole
Voltage Rating100 V
Dimensions
Depth5.2 mm
Height4.064 mm
Lead Length3.0988 mm
Length12.2 mm
PCB Thickness1.6 mm
Pitch1.27 mm
Row Spacing1.4986 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 338068-6.

Master Electronics
Datasheet6 pages9 years ago
TE Connectivity
Datasheet18 pages16 years ago
Technical Drawing1 page12 years ago
Upverter
Technical Drawing1 page8 years ago
Newark
Datasheet15 pages17 years ago
Datasheet100 pages12 years ago
Datasheet1 page18 years ago
Datasheet1 page19 years ago
Electro Sonic
Datasheet6 pages13 years ago
Datasheet1 page20 years ago
Burklin Elektronik
Datasheet6 pages7 years ago
Datasheet5 pages4 years ago
element14 APAC
Datasheet15 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page20 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet3 pages7 years ago
Rohs Statement1 page11 years ago