3M 3365/20 100

Flat Cable Polyvinyl Chloride 20Conductors 28AWG 300V 30.48m Roll
Datasheet

Price and Stock

Technical Specifications

Physical
ColorGrey, Red
Conductor MaterialCopper
Insulation MaterialPVC, Polyvinyl
MountCable
Weight1.297274 kg
Technical
Impedance172 Ω
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Conductors20
Number of Positions20
PackagingBulk
ShieldingUnshielded
Voltage Rating300 V
Voltage Rating (DC)300 V
Wire/Cable TypeFlat
Dimensions
Cable Length30.48 m
Cable Pitch1.27 mm
Length30.48 m
Pitch1.27 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for 3M 3365/20 100.

Amar Radio Corporation
Datasheet5 pages14 years ago
Mouser
Datasheet3 pages17 years ago

Inventory History

3 month trend:
-0.05%

Engineering Resources

View Evaluation kits and Reference designs for 3M 3365/20 100.

Related Parts

Descriptions

Descriptions of 3M 3365/20 100 provided by its distributors.

Flat Cable Polyvinyl Chloride 20Conductors 28AWG 300V 30.48m Roll
IDC Flat Cable .050 20C ROUND 28AWG STD GRAY
20 core,Round Conductor,100FT(30.5 Mtr),28 AWG
3365/20 100 20/CAB/RC/TYP1/28AWG/STR/.050
.050" 28 AWG Stranded, PVC Available in standard 100 ft., 300 ft. and other custom lengths; also available in Splice Free
CBL RIBN 20COND 0.05 GRAY FOOT

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-6100-6002-4
  • 80610060024

Technical Specifications

Physical
ColorGrey, Red
Conductor MaterialCopper
Insulation MaterialPVC, Polyvinyl
MountCable
Weight1.297274 kg
Technical
Impedance172 Ω
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Conductors20
Number of Positions20
PackagingBulk
ShieldingUnshielded
Voltage Rating300 V
Voltage Rating (DC)300 V
Wire/Cable TypeFlat
Dimensions
Cable Length30.48 m
Cable Pitch1.27 mm
Length30.48 m
Pitch1.27 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for 3M 3365/20 100.

Amar Radio Corporation
Datasheet5 pages14 years ago
Mouser
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Flammability RatingUL VW-1
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago