TE Connectivity / AMP 336330-1

Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Automotive Cat 5 Box

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
336330-1 0 ··
A.E. Petsche
CM3363301 0 ··
USD
190.00 190.00 190.00 190.00 190.00
Newark
26H2159 0 ··
Farnell
4739504 2,240 Buy Now »
EUR
1.65 1.55 1.50 1.47 1.47
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Tencell
336330-1 20,959 Buy Now »
USD
1.33 1.33 1.33 1.27 1.27
STLAA.com
336330-1 840 ··
Abacus Technologies
336330-1 1,500 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
336330-1 Contact ··
XS Micro
336330-1 Contact ··
SemiconductorPLUS
336330-1 Contact ··

Descriptions

PLUG, RJ45, EMT
Farnell
Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Carton Cat 5
Avnet
Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Automotive Cat 5 Box
A.E. Petsche
CONNECTOR, RJ45, PLUG, 8P8C
Newark
MOD PLUG KIT 8W SHLD
TE Connectivity

Technical Specifications

Insulation Resistance 500 MΩ
Voltage Rating (DC) 150 V
Lead-Free Status Lead Free
Housing Material Polycarbonate
Contact Plating Gold Gold over Nickel
Gender Male
Voltage Rating (AC) 150 V
Flammability Rating UL 94 V-2
Packaging Box
Number of Contacts 8
REACH SVHC Compliance No SVHC
Contact Material Brass
Material Polycarbonate
Number of Positions 8
ELV Compliant Compliant
Shielding Yes
Lifecycle Status Active
Current Rating 1.5 A
RoHS Compliant

Documents

Farnell
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 1 page 3 years ago
Newark
Datasheet 1 page 12 years ago
Future Electronics
Datasheet 1 page 10 years ago
Datasheet 20 pages 2 years ago
Electro Sonic
Datasheet 1 page 11 years ago
TE Connectivity
Datasheet 11 pages 8 years ago
Datasheet 20 pages 2 years ago
Onlinecomponents.com
Datasheet 1 page 11 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 336330-1
TYCO/AMP 336330-1
TYCO ELECTRONICS AMP 336330-1
TE Connectivity / AMP Brand 336330-1
AMP/Tyco Electronics 336330-1
AMP/TE Connectivity 336330-1
TE CNTY - AMP 336330-1
TE Connectivity / Tyco Electronics AMP 336330-1
AMP/TYCO ELECTR 336330-1
TYCO ELECTRONICS AMP ITALIA S 336330-1
AMP INC 336330-1
TYCO/AMP INC 336330-1
TE CONNECTIVITY AMP (VA) 336330-1
TYCO ELECTRONICS AMP (VA) 336330-1
TE CONNECTIVITY AMP CONNECTORS 336330-1
AMP/TE CONNECTIVITY ACCT 167798 336330-1
TYCO COLOMBIA 336330-1
AMP INCORPORATED (TYCO ELECTRONICS 336330-1
TE Connectivity / Hartman Brand 336330-1
TE CONNECTIVITY / AMP BRA 336330-1
TYCO INC (AMP) 336330-1
TYCO ELECTRONICS 336330-1
AMP ( TYC) 336330-1
TE AMP TYCO 336330-1
TE Connectivity / Am 336330-1
TE Connectivity AMP Connectors 336330-1

Search for other parts like 336330- »