Bourns 3362W-1-103

Single-Turn Trimmer Potentiometers 1/4 SQ 10KOHMS 10% 0.5WATTS
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
MountThrough Hole
Weight566.990462 mg
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Power Rating500 mW
Resistance10 kΩ
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance10 %
Dimensions
Depth4.7 mm
Height6.985 mm
Length6.604 mm
Width4.699 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3362W-1-103.

Electro Sonic
Datasheet3 pages4 years ago
Datasheet2 pages13 years ago
Newark
Datasheet2 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-0.08%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.855
$ 0.428
Stock
44,854
224,506
Authorized Distributors
6
17
Resistance
10 kΩ
10 kΩ
Mount
Through Hole
PCB, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
-
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns 3362W-1-103.

Related Parts

Descriptions

Descriptions of Bourns 3362W-1-103 provided by its distributors.

Single-Turn Trimmer Potentiometers 1/4 SQ 10KOHMS 10% 0.5WATTS
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole Tube
TRIMMER - 1/4in SQ ST CERMET | Bourns 3362W-1-103
RES CERMET TRIMMER 1OK OHM 1/2W 10%
SEALED,CERMET,1/4IN, SINGLETURN,10K,10%,SIDE,W,B<AZ
TRIMMER 10K OHM 0.5W PC PIN SIDE
French Electronic Distributor since 1988

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno
  • BOURNS TRIMPOT

Technical Specifications

Physical
ColorBlue
MountThrough Hole
Weight566.990462 mg
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Power Rating500 mW
Resistance10 kΩ
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance10 %
Dimensions
Depth4.7 mm
Height6.985 mm
Length6.604 mm
Width4.699 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3362W-1-103.

Electro Sonic
Datasheet3 pages4 years ago
Datasheet2 pages13 years ago
Newark
Datasheet2 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago