Bourns 3362P-1-203LF

Cermet trimmer potentiometer, 20 kΩ, 0.5 W, THT, on top, 3362P-1-203LF
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Contact PlatingTin
MountPCB, Through Hole
Weight566.990462 mg
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns1
Power Rating500 mW
Resistance20 kΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance10 %
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth6.99 mm
Height4.699 mm
Length6.6 mm
Pitch2.54 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3362P-1-203LF.

Electro Sonic
Datasheet2 pages13 years ago
Datasheet3 pages4 years ago
Burklin Elektronik
Datasheet3 pages2 years ago
Datasheet2 pages10 years ago
Farnell
Datasheet2 pages15 years ago
Datasheet2 pages13 years ago
Newark
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages18 years ago
Datasheet2 pages18 years ago
iiiC
Datasheet2 pages13 years ago
Verical
Datasheet2 pages14 years ago
Jameco
Datasheet3 pages16 years ago

Inventory History

3 month trend:
-41.14%

Alternate Parts

Price @ 1000
$ 0.434
$ 0.84
$ 0.84
Stock
758,569
52,891
52,891
Authorized Distributors
18
7
7
Resistance
20 kΩ
20 kΩ
20 kΩ
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
1
-
-
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns 3362P-1-203LF.

Related Parts

Descriptions

Descriptions of Bourns 3362P-1-203LF provided by its distributors.

Cermet trimmer potentiometer, 20 kΩ, 0.5 W, THT, on top, 3362P-1-203LF
Trimmer, Cermet, Rest 20 Kilohms, PCB, 1 Turns, Pwr-Rtg 0.5 W, Tol 10% | Bourns 3362P-1-203LF
Resistor Trimmer, Cermet, 20 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole
Resistor Trimmer 20k Ohm 10% 1/2 Watt 1 Turn 2.77mm Pin Through Hole Tube
Trimmer, Cermet, 0.5W, 20000ohm, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Single-Turn Trimmer Potentiometers 1/4 SQ 20KOHMS 10% 0.5WATTS
Bourns 3362P-1-203LF 20k 3362p 0.25in Cermet Trimmer Pot
Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube
±10% ±100ppm/℃ 500mW 20kΩ Plugin Variable Resistors/Potentiometers ROHS
Trimpot Type:single Turn; Element Material:cermet; Adjustment Type:top Adjust; Track Resistance:20Kohm; Potentiometer Mounting:through Hole; No. Of Turns:1Turns; Product Range:3362 Series; Power Rating:500Mw; Msl:- Rohs Compliant: Yes
Resistance kOhm = 20 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3362 / Length mm = 6.99 / Width mm = 6.6 / Height mm = 4.7

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3362P-1-203 LF
  • 3362P-1-203LF.
  • 3362P1-203LF

Technical Specifications

Physical
ColorBlue
Contact PlatingTin
MountPCB, Through Hole
Weight566.990462 mg
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns1
Power Rating500 mW
Resistance20 kΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance10 %
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth6.99 mm
Height4.699 mm
Length6.6 mm
Pitch2.54 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3362P-1-203LF.

Electro Sonic
Datasheet2 pages13 years ago
Datasheet3 pages4 years ago
Burklin Elektronik
Datasheet3 pages2 years ago
Datasheet2 pages10 years ago
Farnell
Datasheet2 pages15 years ago
Datasheet2 pages13 years ago
Newark
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages18 years ago
Datasheet2 pages18 years ago
iiiC
Datasheet2 pages13 years ago
Verical
Datasheet2 pages14 years ago
Jameco
Datasheet3 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago