Bourns 3360C-1-502LF

Rotary Potentiometer, Conductive Plastic, 5 kOhm, 1Turn, Linear, 250 mW, ± 20%
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPanel, Through Hole
Weight4.5 g
Technical
CompositionConductive Plastic
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Min Operating Temperature1 °C
Number of Gangs1
Number of Turns1
Power Rating250 mW
Resistance5 kΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient1000 ppm/°C
TerminationPin
Tolerance20 %
TypePotentiometer
Dimensions
Actuator Diameter2.3622 mm
Actuator Length12.7 mm
Length6.71 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3360C-1-502LF.

Electro Sonic
Datasheet3 pages4 years ago
Datasheet2 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.02
$ 2.53
$ 2.53
Stock
12,789
6,220
6,220
Authorized Distributors
8
6
6
Resistance
5 kΩ
5 kΩ
5 kΩ
Mount
Panel, Through Hole
Panel
Panel
Case/Package
-
-
-
Termination
Pin
PCB
PCB
Number of Turns
1
1
1
Tolerance
20 %
20 %
20 %
Power Rating
250 mW
-
-
Composition
Conductive Plastic
Conductive Plastic
Conductive Plastic
Temperature Coefficient
1000 ppm/°C
1000 ppm/°C
1000 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns 3360C-1-502LF.

Related Parts

Descriptions

Descriptions of Bourns 3360C-1-502LF provided by its distributors.

Rotary Potentiometer, Conductive Plastic, 5 kOhm, 1Turn, Linear, 250 mW, ± 20%
PANEL CONTROL-6mm SQ ST COND PLASTICTray Packaging | Bourns 3360C-1-502LF
POT 5K OHM 1/4W PLASTIC LINEAR
Res Conductive Plastic POT 5K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 2.36mm (6.71 X 6.78 X 17.4mm) Pin Panel Mount/Through Hole

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3360C-1-502LF.

Technical Specifications

Physical
MountPanel, Through Hole
Weight4.5 g
Technical
CompositionConductive Plastic
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Min Operating Temperature1 °C
Number of Gangs1
Number of Turns1
Power Rating250 mW
Resistance5 kΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient1000 ppm/°C
TerminationPin
Tolerance20 %
TypePotentiometer
Dimensions
Actuator Diameter2.3622 mm
Actuator Length12.7 mm
Length6.71 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3360C-1-502LF.

Electro Sonic
Datasheet3 pages4 years ago
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago