Keystone 3360

Washer Flat 3.56mm-ID 0.14in-ID 6.4mm-OD 0.25in-OD 1.57mm-THK 0.062in-THK Nylon

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialNylon
Case/Package062
ColorWhite
MaterialNylon
MountScrew
Dimensions
Diameter6.35 mm
Inside Diameter3.56 mm
Length787 µm
Outside Diameter6.4 mm
Thickness1.5748 mm
Thread SizeM3.5

Documents

Download datasheets and manufacturer documentation for Keystone 3360.

Newark
Datasheet1 page10 years ago
Farnell
Datasheet1 page21 years ago
Datasheet1 page10 years ago
Future Electronics
Datasheet1 page8 years ago
Datasheet1 page17 years ago
TME
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet1 page21 years ago

Inventory History

3 month trend:
+15.07%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 3360.

Related Parts

Descriptions

Descriptions of Keystone 3360 provided by its distributors.

Washer Flat 3.56mm-ID 0.14in-ID 6.4mm-OD 0.25in-OD 1.57mm-THK 0.062in-THK Nylon
Washer, Flat, .140 ID, .250 OD, .062 Thick, Nylon | Keystone Electronics 3360
Fasteners, Nylon Washer; Internal Diameter:3.56Mm; External Diameter:6.35Mm; Fastener Material:Nylon (Polyamide); Thread Size - Metric:M3; Product Range:-; Inner Diameter:0.14"; Material:Nylon; Screw Size Accepted:#6 Rohs Compliant: Yes |Keystone 3360

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
Body MaterialNylon
Case/Package062
ColorWhite
MaterialNylon
MountScrew
Dimensions
Diameter6.35 mm
Inside Diameter3.56 mm
Length787 µm
Outside Diameter6.4 mm
Thickness1.5748 mm
Thread SizeM3.5

Documents

Download datasheets and manufacturer documentation for Keystone 3360.

Newark
Datasheet1 page10 years ago
Farnell
Datasheet1 page21 years ago
Datasheet1 page10 years ago
Future Electronics
Datasheet1 page8 years ago
Datasheet1 page17 years ago
TME
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant