Bourns 3352T-1-104LF

Resistor Trimmer, Cermet, 100 kOhm, ± 20%, 500 mW, 1 Turn, Single Turn, Through Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MountPCB, Through Hole
Weight283.495231 mg
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns1
PackagingBulk
Power Rating500 mW
Resistance100 kΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance20 %
Voltage Rating250 V
Dimensions
Depth9.53 mm
Diameter8.89 mm
Height3.81 mm
Length8.89 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3352T-1-104LF.

Master Electronics
Datasheet1 page10 years ago
Electro Sonic
Datasheet1 page10 years ago
Datasheet1 page13 years ago
Datasheet2 pages5 years ago
_legacy Avnet
Datasheet1 page19 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago

Inventory History

3 month trend:
-0.09%

Alternate Parts

Price @ 1000
$ 1.52
$ 1.834
$ 1.834
Stock
54,277
27,027
27,027
Authorized Distributors
15
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
1
1
1
Tolerance
20 %
20 %
20 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns 3352T-1-104LF.

Related Parts

Descriptions

Descriptions of Bourns 3352T-1-104LF provided by its distributors.

Resistor Trimmer, Cermet, 100 kOhm, ± 20%, 500 mW, 1 Turn, Single Turn, Through Hole
Trimmer Potentiometer, 100Kohm 1Turn Through Hole; Trimpot Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:100Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:1Turns; Power Rating:500Mw Rohs Compliant: Yes |Bourns 3352T-1-104LF
Single-Turn Trimmer Potentiometers 3/8 round 100Kohms 0.5watt 20% PBfree
Res Cermet Trimmer 100K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 9.53 X 3.81mm) Pin Thru-Hole Bag
3/8" Round, Thru-Hole, TRIMMER, 100 Kilohms, Cermet, Open Frame, Single Turn | Bourns 3352T-1-104LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3352T1-104LF

Technical Specifications

Physical
ColorBlack
MountPCB, Through Hole
Weight283.495231 mg
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns1
PackagingBulk
Power Rating500 mW
Resistance100 kΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance20 %
Voltage Rating250 V
Dimensions
Depth9.53 mm
Diameter8.89 mm
Height3.81 mm
Length8.89 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3352T-1-104LF.

Master Electronics
Datasheet1 page10 years ago
Electro Sonic
Datasheet1 page10 years ago
Datasheet1 page13 years ago
Datasheet2 pages5 years ago
_legacy Avnet
Datasheet1 page19 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago