Bourns 3352K-1-201

Resistor Cermet Trimmer 200 Ohm 20% 1/2W (8.89 X 7.62 X 3.81 mm) 1 Turn Pin Through Hole Bag
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Weight283.495231 mg
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Turns1
Power Rating500 mW
Resistance200 Ω
TerminationPC Pins
Tolerance20 %
Dimensions
Height3.81 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3352K-1-201.

Master Electronics
Datasheet1 page10 years ago
Arrow Electronics
Datasheet1 page13 years ago
Mouser
Datasheet1 page19 years ago

Alternate Parts

Price @ 1000
$ 1.859
$ 1.47
$ 1.47
Stock
1
70
70
Authorized Distributors
5
5
5
Resistance
200 Ω
200 Ω
200 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Tolerance
20 %
20 %
20 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
-
150 ppm/°C
150 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns 3352K-1-201.

Related Parts

Descriptions

Descriptions of Bourns 3352K-1-201 provided by its distributors.

Resistor Cermet Trimmer 200 Ohm 20% 1/2W (8.89 X 7.62 X 3.81 mm) 1 Turn Pin Through Hole Bag
Single-Turn Trimmer Potentiometers 3/8 RND 200OHMS 20% 0.5WATTS
TRIMMER - 3/8 RD ST CERMET, Bulk, Bag Packaging | Bourns 3352K-1-201
THUMBWHEEL POT 200 OHM 0.5W SIDE

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
MountThrough Hole
Weight283.495231 mg
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Turns1
Power Rating500 mW
Resistance200 Ω
TerminationPC Pins
Tolerance20 %
Dimensions
Height3.81 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3352K-1-201.

Master Electronics
Datasheet1 page10 years ago
Arrow Electronics
Datasheet1 page13 years ago
Mouser
Datasheet1 page19 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago