Bourns 3352E-1-103LF

Resistor Trimmer, Cermet, 10 kOhm, ± 20%, 500 mW, 1 Turn, Single Turn, Through Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MountPCB, Through Hole
Number of Pins3
Weight283.495231 mg
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns1
PackagingBulk
Power Rating500 mW
Resistance10 kΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance20 %
Voltage Rating250 V
Dimensions
Depth10.67 mm
Diameter8.89 mm
Height3.81 mm
Length8.89 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3352E-1-103LF.

Master Electronics
Datasheet1 page10 years ago
Electro Sonic
Datasheet1 page10 years ago
Datasheet1 page13 years ago
Datasheet2 pages5 years ago
element14
Datasheet1 page19 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago

Inventory History

3 month trend:
-9.28%

Alternate Parts

Price @ 1000
$ 1.56
$ 1.614
$ 1.614
Stock
29,966
27,452
27,452
Authorized Distributors
14
5
5
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
1
1
1
Tolerance
20 %
20 %
20 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
-
-

Engineering Resources

View Evaluation kits and Reference designs for Bourns 3352E-1-103LF.

Related Parts

Descriptions

Descriptions of Bourns 3352E-1-103LF provided by its distributors.

Resistor Trimmer, Cermet, 10 kOhm, ± 20%, 500 mW, 1 Turn, Single Turn, Through Hole
Trimmer Potentiometer, 10Kohm 1Turn Through Hole; Trimpot Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:10Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:1Turns; Power Rating:500Mw Rohs Compliant: Yes |Bourns 3352E-1-103LF
Single-Turn Trimmer Potentiometers 3/8 round 10Kohms 0.5watt 20% PBfree
Res Cermet Trimmer 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag
3/8" Round, Thru-Hole, TRIMMER, 10 Kilohms, Cermet, Open Frame, Single Turn | Bourns 3352E-1-103LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3352E1-103LF

Technical Specifications

Physical
ColorBlack
MountPCB, Through Hole
Number of Pins3
Weight283.495231 mg
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns1
PackagingBulk
Power Rating500 mW
Resistance10 kΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance20 %
Voltage Rating250 V
Dimensions
Depth10.67 mm
Diameter8.89 mm
Height3.81 mm
Length8.89 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3352E-1-103LF.

Master Electronics
Datasheet1 page10 years ago
Electro Sonic
Datasheet1 page10 years ago
Datasheet1 page13 years ago
Datasheet2 pages5 years ago
element14
Datasheet1 page19 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago