Keystone 3349

Washer, Flat, .140 ID, .312 OD, .032 Thick, Nylon | Keystone Electronics 3349

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialNylon
ColorWhite
MaterialNylon
MountScrew
Dimensions
Diameter3.556 mm
Inside Diameter3.56 mm
Length812.8 µm
Outside Diameter7.92 mm
Thickness812.8 µm
Thread SizeM3.5

Documents

Download datasheets and manufacturer documentation for Keystone 3349.

Newark
Datasheet1 page11 years ago
Farnell
Datasheet1 page21 years ago
Datasheet1 page11 years ago
Future Electronics
Datasheet1 page8 years ago
Datasheet1 page17 years ago
TME
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet1 page21 years ago

Inventory History

3 month trend:
-13.71%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 3349.

Related Parts

Descriptions

Descriptions of Keystone 3349 provided by its distributors.

Washer, Flat, .140 ID, .312 OD, .032 Thick, Nylon | Keystone Electronics 3349
Fasteners, Nylon Washer; Internal Diameter:3.56Mm; External Diameter:7.92Mm; Fastener Material:Nylon (Polyamide); Thread Size - Metric:M3; Product Range:-; Inner Diameter:0.14"; Material:Nylon; Screw Size Accepted:#6 Rohs Compliant: Yes |Keystone 3349
Strong and Durable Nylon .312 inch Diameter #6 Screw Flat Washer
Washer Flat 3.56mm-ID 7.9mm-OD 0.81mm-THK Nylon
Screws & Fasteners #6 NYLON FLAT WASHER
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Washer Flat ASTM D4066 Nylon 6/6

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
Body MaterialNylon
ColorWhite
MaterialNylon
MountScrew
Dimensions
Diameter3.556 mm
Inside Diameter3.56 mm
Length812.8 µm
Outside Diameter7.92 mm
Thickness812.8 µm
Thread SizeM3.5

Documents

Download datasheets and manufacturer documentation for Keystone 3349.

Newark
Datasheet1 page11 years ago
Farnell
Datasheet1 page21 years ago
Datasheet1 page11 years ago
Future Electronics
Datasheet1 page8 years ago
Datasheet1 page17 years ago
TME
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant