TE Connectivity / AMP 33471

Solistrand 4 AWG Straight Closed Barrel Ring Tongue Terminal

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
33471 14,800 Buy Now »
USD
0.432 0.432 0.432
Avnet
33471 12,057 Buy Now »
USD
0.588 0.575 0.518 0.518 0.518
Verical 2
33471 14,800 Buy Now »
USD
0.425 0.425 0.425
33471 9,363 Buy Now »
USD
0.590 0.590 0.529
Digi-Key
A27087-ND 1,648 Buy Now »
USD
0.970 0.850 0.733 0.533 0.483
Chip One Stop Japan
C1S757100206091 14,800 Buy Now »
JPY
73.70 63.80 45.00
Newark
56W4048 701 Buy Now »
USD
0.870 0.797 0.737 0.592 0.511
Heilind Electronics
AMP33471 35,125 Buy Now »
USD
0.547 0.547 0.547 0.461 0.448
TTI
33471 8,127 Buy Now »
USD
0.559 0.559 0.559 0.559
Onlinecomponents.com
33471 18,623 Buy Now »
USD
0.530 0.530 0.499 0.446 0.446
Powell Electronics
33471 4,779 Buy Now »
USD
0.460 0.460 0.460 0.460 0.400
Mouser
571-33471 2,258 Buy Now »
USD
0.870 0.550 0.510 0.442 0.442
Gopher Electronics
33471 680 Buy Now »
USD
0.484 0.484 0.415 0.363 0.363
Master Electronics
33471 13,148 ··
USD
0.530 0.530 0.499 0.446 0.446
Chip One Stop Global 2
C1S757100206091 9,363 Buy Now »
JPY
69.50 69.50 69.50 69.50 50.00
C1S757106609935 9,363 Buy Now »
JPY
158.00
Heilind Asia
AMP33471 880 Buy Now »
USD
0.652 0.652 0.652 0.604 0.604
Sager Electronics
33471 600 Buy Now »
USD
0.425
Electro Enterprises
33471 201 ··
USD
2.30 2.30 1.84 0.836 0.836
Interstate Connecting Components
33471 35,125 Buy Now »
Peerless Electronic Supplies
33471 Yes ··
USD
1.24 1.24 1.24 1.24 1.24
A.E. Petsche
CM33471 0 ··
USD
0.689 0.689 0.689 0.689 0.689
Future Electronics
33471 850 Buy Now »
USD
0.520 0.465 0.465
Allied Electronics
70084015 2,898 Buy Now »
USD
0.818 0.818 0.786 0.755 0.755
Crescent Electric Supply Co
134158 Yes ··
USD
1.37 1.37 1.37 1.37 1.37
Power and Signal Group
33471 0 ··
PEI Genesis
33471 0 ··
Area51-Authorized
33471 0 ··
Electro Sonic
33471 25,177 Buy Now »
USD
0.562 0.562 0.529 0.473 0.473
RS Components
7105427 325 Buy Now »
GBP
0.686 0.584 0.442 0.442
Avnet Europe
33471 0 ··
EUR
0.536 0.460
Avnet Asia
33471 0 ··
USD
1.41 1.19
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
844043 14,060 Buy Now »
USD
0.850 0.670 0.670
Gerber
33471 986 Buy Now »
USD
1.83 1.83 1.83 1.83 1.83
Quest
33471 69 Buy Now »
USD
1.59 1.28 0.797 0.797 0.797
STLAA.com
33471 1,056 ··
Abacus Technologies
33471 836 ··
Tencell
33471 10,501 Buy Now »
USD
0.524 0.524 0.524 0.524 0.511
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
33471 Contact ··
XS Micro
33471 Contact ··
SemiconductorPLUS
33471 Contact ··
TransparentC
33471 Contact ··

Descriptions

Ring Tongue Terminal 4AWG 33.38mm 16.66mm Tin Loose Piece
Chip One Stop Global
Solistrand Uninsulated Terminals UNINSUL RING 3/8
Mouser
RING TERMINAL
Gopher Electronics
SOLIS RING TONGUE WR:4 #3/8
Gerber
TERMINAL,SOLIS R 4 3/8
Electro Sonic
Ring Tongue Terminal 4AWG 33.38mm 16.66mm Tin Loose Piece
Avnet
Solistrand 4 AWG Straight Closed Barrel Ring Tongue Terminal
Future Electronics
TERMINAL,SOLIS R 4 3/8
Onlinecomponents.com
Ring Tongue Terminal 4AWG 33.38mm 16.66mm Tin Loose Piece
Chip One Stop Japan
TERMINALSOLIS R 4 3/8
Newark
TERMINALSOLIS R 4 3/8
Interstate Connecting Components
Ring Tongue Terminal 4 AWG 33.38mm 16.66mm Tin Loose Piece
Jameco
TERMINAL,SOLIS R 4 3/8
Master Electronics
TERMINALSOLIS R 4 3/8
Heilind Electronics
CONN RING CIRC 4AWG #3/8 CRIMP
Digi-Key
Ring Tongue Terminal 4AWG 33.38mm 16.66mm Tin Loose
Sager Electronics
Terminal, Ring Tongue, 4AWG, Stud Sz 3/8
Allied Electronics
Ring Tongue Terminal 4AWG 33.38mm 16.66mm Tin Loose Piece
Avnet Asia
RING-TRM|04AWG|3/8 |N-I|SN
TTI
Ring Tongue Terminal 4AWG 33.38mm 16.66mm Tin Loose
Verical
"33471 TYCO RING TERMINAL 4 3/8,"
Crescent Electric Supply Co
Ring and Spade Tongue Terminals
Powell Electronics
TERMINAL,SOLIS R 4 3/8
Heilind Asia
TERMINALSOLIS R 4 3/8
PEI Genesis
Ring terminal SOLISTRAND M10 4 AWG
RS Components
TERMINAL,SOLIS R 4 3-8
Power and Signal Group
Ring Tongue Terminal 4AWG 33.38mm 16.66mm Tin Loose
A.E. Petsche
TERMINAL,SOLIS R 4 3/8
TE Connectivity

Technical Specifications

Insulation Material Non-Insulated
Size-Diameter 9.906 mm
ELV Compliant Compliant
RoHS Compliant
Contact Plating Tin
Gender Female
Size-Length 33.376 mm
Termination Style Ring Lug Ring
Lead-Free Status Lead Free
Packaging Bag
Lifecycle Status Active
Contact Material Copper
Size-Width 16.662 mm
Material Copper
Color Yellow
Orientation Straight
Wire Gauge 4 AWG

Documents

TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Future Electronics
Datasheet 60 pages 12 years ago
Jameco
Datasheet 2 pages 10 years ago
Allied Electronics
Datasheet 3 pages 2 years ago
Datasheet 2 pages 8 years ago
Datasheet 2 pages 11 years ago
Onlinecomponents.com
Datasheet 60 pages 12 years ago
Datasheet 60 pages 12 years ago
Datasheet 60 pages 12 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 33471
TYCO/AMP 33471
TYCO ELECTRONICS AMP 33471
TE Connectivity / AMP Brand 33471
AMP/Tyco Electronics 33471
AMP/TE Connectivity 33471
TE CNTY - AMP 33471
TE Connectivity / Tyco Electronics AMP 33471
AMP/TYCO ELECTR 33471
TYCO ELECTRONICS AMP ITALIA S 33471
AMP INC 33471
TYCO/AMP INC 33471
TE CONNECTIVITY AMP (VA) 33471
TYCO ELECTRONICS AMP (VA) 33471
TE CONNECTIVITY AMP CONNECTORS 33471
AMP/TE CONNECTIVITY ACCT 167798 33471
TYCO COLOMBIA 33471
AMP INCORPORATED (TYCO ELECTRONICS 33471
TE Connectivity / Hartman Brand 33471
TE CONNECTIVITY / AMP BRA 33471
TYCO INC (AMP) 33471
TYCO ELECTRONICS 33471
AMP ( TYC) 33471
TE AMP TYCO 33471
TE Connectivity / Am 33471
TE Connectivity AMP Connectors 33471

Search for other parts like 33471 »