TE Connectivity 33470

Terminal Ring Tongue 4AWG Stud Sz 5/16, Solistrand Series | TE Connectivity 33470
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
Case/PackageMetal
ColorYellow
Contact MaterialCopper
Contact PlatingTin
MaterialCopper
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportNo
InsulationNon-Insulated
Material Thickness1.778 mm
Max Operating Temperature170 °C
Number of Holes1
OrientationStraight
SealableNo
TerminationCrimp
Dimensions
Depth16.66 mm
Diameter8.33 mm
Hole Diameter8.3 mm
Inside Diameter7.52 mm
Length33.38 mm
Stud Diameter8.3312 mm
Stud SizeM8
Thickness1.778 mm
Thread SizeM8
Tongue Thickness1.78 mm
Wire/Cable Diameter6.7 mm
Wire/Cable Gauge4 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 33470.

Sager Electronics
Datasheet1 page12 years ago
Master Electronics
Datasheet12 pages5 years ago
Datasheet60 pages19 years ago
Farnell
Datasheet60 pages14 years ago
Burklin Elektronik
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Jameco
Datasheet2 pages17 years ago
Future Electronics
Datasheet1 page26 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 33470.

Related Parts

Descriptions

Descriptions of TE Connectivity 33470 provided by its distributors.

Terminal Ring Tongue 4AWG Stud Sz 5/16, Solistrand Series | TE Connectivity 33470
Terminal, Ring Tongue, 5/16", 4Awg; Stud Size - Metric:M8; Stud Size - Imperial:5/16"; Wire Size Awg Max:4Awg; Conductor Area Csa:21Mm²; Product Range:Solistrand Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 33470.
TERMINAL,SOLIS R 4 5/16 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 4 AWG Wire Size: 16.8 – 26.7 mm² Wire Size: 33100 – 52600 CMA Stud Size: 5/16 M8 Closed Ring Tongue Terminal 4 AWG 16.8 – 26.7 mm² 33100 – 52600 CMA | Ring Terminal | Part Number: 33470 | Internal Number: 33470 | Alias Number: 120432-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 33470.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
Case/PackageMetal
ColorYellow
Contact MaterialCopper
Contact PlatingTin
MaterialCopper
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportNo
InsulationNon-Insulated
Material Thickness1.778 mm
Max Operating Temperature170 °C
Number of Holes1
OrientationStraight
SealableNo
TerminationCrimp
Dimensions
Depth16.66 mm
Diameter8.33 mm
Hole Diameter8.3 mm
Inside Diameter7.52 mm
Length33.38 mm
Stud Diameter8.3312 mm
Stud SizeM8
Thickness1.778 mm
Thread SizeM8
Tongue Thickness1.78 mm
Wire/Cable Diameter6.7 mm
Wire/Cable Gauge4 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 33470.

Sager Electronics
Datasheet1 page12 years ago
Master Electronics
Datasheet12 pages5 years ago
Datasheet60 pages19 years ago
Farnell
Datasheet60 pages14 years ago
Burklin Elektronik
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Jameco
Datasheet2 pages17 years ago
Future Electronics
Datasheet1 page26 years ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedNo
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet1 page9 years ago