TE Connectivity 33462

Ring Tongue Terminal 8AWG 29.67mm 15.09mm Tin Automotive Loose
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
Case/PackageMetal
ColorRed
Contact MaterialCopper
Contact PlatingTin
MaterialCopper
MountFree Hanging
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportNo
InsulationNon-Insulated
Material Thickness1.2192 mm
Max Operating Temperature170 °C
Number of Holes1
OrientationStraight
PackagingBulk
SealableNo
TerminationCrimp
Dimensions
Depth15.09 mm
Hole Diameter8.3 mm
Inside Diameter4.37 mm
Length29.6672 mm
Stud Diameter8.3312 mm
Stud SizeM8
Thickness1.2192 mm
Thread SizeM8
Tongue Thickness1.19 mm
Wire/Cable Diameter4.2 mm
Wire/Cable Gauge8 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 33462.

Sager Electronics
Technical Drawing1 page6 years ago
Farnell
Datasheet1 page8 years ago
Datasheet5 pages1 year ago
Datasheet2 pages18 years ago
Datasheet4 pages22 years ago
Datasheet1 page0 years ago
Agility
Datasheet1 page13 years ago
Master Electronics
Datasheet60 pages19 years ago
element14 APAC
Datasheet60 pages14 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Jameco
Datasheet2 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 33462.

Related Parts

Descriptions

Descriptions of TE Connectivity 33462 provided by its distributors.

Ring Tongue Terminal 8AWG 29.67mm 15.09mm Tin Automotive Loose
Terminal, Ring Tongue, 5/16", 8Awg; Stud Size - Metric:M8; Stud Size - Imperial:5/16"; Wire Size Awg Max:8Awg; Conductor Area Csa:10.5Mm²; Product Range:Solistrand Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 33462.
Inner Ring Diameter mm = 8.3 / Ring Depth mm = 1.22 / Cross-Section Min. mm² = 6.7 / Terminal Material = Tinned Copper / Cross-Section Max. mm² = 10.5 / Stud Size = M8
TERMINAL,SOLIS R 8 5/16 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 8 AWG Wire Size: 6.64 – 10.5 mm² Wire Size: 13100 – 20800 CMA Stud Size: M8 5/16 Closed Ring Tongue Terminal 8 AWG 6.64 – 10.5 mm² 13100 – 20800 CMA | Ring Terminal | Part Number: 33462 | Internal Number: 33462 | Alias Number: 904210-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 33462.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
Case/PackageMetal
ColorRed
Contact MaterialCopper
Contact PlatingTin
MaterialCopper
MountFree Hanging
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportNo
InsulationNon-Insulated
Material Thickness1.2192 mm
Max Operating Temperature170 °C
Number of Holes1
OrientationStraight
PackagingBulk
SealableNo
TerminationCrimp
Dimensions
Depth15.09 mm
Hole Diameter8.3 mm
Inside Diameter4.37 mm
Length29.6672 mm
Stud Diameter8.3312 mm
Stud SizeM8
Thickness1.2192 mm
Thread SizeM8
Tongue Thickness1.19 mm
Wire/Cable Diameter4.2 mm
Wire/Cable Gauge8 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 33462.

Sager Electronics
Technical Drawing1 page6 years ago
Farnell
Datasheet1 page8 years ago
Datasheet5 pages1 year ago
Datasheet2 pages18 years ago
Datasheet4 pages22 years ago
Datasheet1 page0 years ago
Agility
Datasheet1 page13 years ago
Master Electronics
Datasheet60 pages19 years ago
element14 APAC
Datasheet60 pages14 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Government QualifiedNo
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet1 page9 years ago