TE Connectivity / AMP 33461

Terminal; RING-049; Copper; 8 AWG; 1/4 in. (M6); SOLISTRAND; 0.265 in.; Tin

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A27059-ND 14,293 Buy Now »
USD
0.470 0.447 0.313 0.224 0.204
Avnet
33461 6,173 Buy Now »
USD
0.201 0.201 0.181 0.181 0.181
Arrow
33461 36,989 Buy Now »
USD
0.189 0.183 0.157 0.155 0.154
Verical 3
33461 36,989 Buy Now »
USD
0.155 0.154
33461 9,900 Buy Now »
USD
0.176 0.176
33461 2,558 Buy Now »
USD
0.184 0.180
Carlton-Bates
74114901548 11,300 Buy Now »
USD
0.320 0.320 0.320 0.320 0.320
Newark
87F5960 33 Buy Now »
USD
19.58 18.59 18.13 18.13 18.13
Heilind Electronics
AMP33461 45,171 Buy Now »
USD
0.216 0.216 0.216 0.188 0.177
TTI
33461 28,610 Buy Now »
USD
0.221 0.221 0.221
Chip One Stop Global
C1S757100110314 37,510 Buy Now »
USD
0.208 0.177 0.165 0.163
Mouser
571-33461 15,093 Buy Now »
USD
0.210 0.210 0.191 0.175 0.170
Allied Electronics
70084305 17,059 Buy Now »
USD
0.266 0.266 0.266 0.266 0.266
Powell Electronics
33461 10,675 Buy Now »
USD
0.150 0.150 0.150 0.150 0.150
Heilind Asia
AMP33461 14,780 Buy Now »
USD
0.248 0.248 0.248 0.238 0.230
Onlinecomponents.com
33461 1,394 Buy Now »
USD
0.214 0.214 0.195 0.179 0.173
Future Electronics
33461 11,071 Buy Now »
USD
0.170 0.170 0.162
Sager Electronics
33461 3,636 Buy Now »
USD
0.188 0.188 0.177 0.164 0.164
Master Electronics
33461 931 ··
USD
0.214 0.214 0.195 0.179 0.173
Electro Enterprises
33461 560 ··
USD
0.800 0.800 0.640 0.291 0.291
Peerless Electronics
33461 153 Buy Now »
USD
0.210 0.210 0.210 0.210 0.210
A.E. Petsche
CM33461 0 ··
USD
0.451 0.451 0.451 0.451 0.451
Interstate Connecting Components
33461 45,171 Buy Now »
Crescent Electric Supply Co
668013 Yes ··
USD
0.660 0.660 0.660 0.660 0.660
Bisco
33461 200 Buy Now »
Area51-Authorized
33461 0 ··
PEI Genesis
33461 0 ··
Power and Signal Group
33461 0 ··
Farnell 2
1767148 33 Buy Now »
GBP
42.03 30.04 27.48 27.48 27.48
2452501 2,818 Buy Now »
GBP
0.211 0.196 0.157
element14 APAC 2
1767148 41 Buy Now »
SGD
37.38 31.35 31.35 31.35 31.35
2452501 3,100 Buy Now »
SGD
0.518 0.434 0.376
Electro Sonic
33461 5,125 Buy Now »
USD
0.227 0.227 0.207 0.190 0.183
Avnet Asia
33461 0 ··
USD
0.447 0.377 0.377
RS Components
373320 19,150 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
843788 38,736 Buy Now »
USD
0.350 0.270 0.270 0.270
Gerber
33461 20 Buy Now »
USD
0.320 0.320 0.320 0.320 0.320
Quest
33461 46 Buy Now »
USD
0.600 0.480 0.300 0.300 0.300
Dachs
33461 800 ··
SIE
33461 7,800 ··
Rotakorn
868240824 1,000 ··
Abacus Technologies
33461 14,104 ··
GreenTree Electronics
33461 15,720 Send RFQ »
TME
33461 307 Buy Now »
USD
0.300 0.250 0.220 0.220
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
33461 Contact ··
Touchstone Systems
33461 Contact ··

Descriptions

RING-TRM|08AWG|1/4 |N-I|SN
TTI
Ring and Spade Tongue Terminals
Powell Electronics
Solistrand Uninsulated Terminals RING TONGUE
Mouser
Ring Tongue Terminal 8AWG 23.7mm 11.91mm Tin Automotive Loose
A.E. Petsche
Rings & Spades for crimping TERMINAL,SOLIS R 8 1/4 TYCO / TE CONNECTIVITY
Dachs
Ring and Spade Tongue TerminalsTERMINAL,SOLIS R 8 1/4
Rotakorn
TERMINAL,SOLIS R 8 1/4
Farnell
Terminal; RING-049; Copper; 8 AWG; 1/4 in. (M6); SOLISTRAND; 0.265 in.; Tin
Allied Electronics
TERMINALSOLIS R 8 1/4
Heilind Electronics
TERMINALSOLIS R 8 1/4
Interstate Connecting Components
TERMINAL,SOLIS R 8 1/4
Electro Sonic
Ring terminal; M6; 8mm2; crimped; for cable; non-insulated; tinned
TME
Ring Tongue Terminal 8AWG 23.7mm 11.91mm Tin Automotive Loose
Sager Electronics
Ring terminal SOLISTRAND M6 8 AWG
RS Components
TERMINAL, RING TONGUE, 1/4IN, CRIMP
Newark
Standard Ring Non-Insulated 1/4
Carlton-Bates
TERMINAL,SOLIS R 8 1/4
Master Electronics
Ring Tongue Terminal 8AWG 23.7mm 11.91mm Tin Loose Piece
Chip One Stop Global
Ring Tongue Terminal 8AWG 23.7mm 11.91mm Tin Loose Piece
Avnet Asia
33461, MS20659-141 Mil Spec Ring Terminal 8 AWG MS20659-141
Peerless Electronics
Ring Tongue Terminal 8 AWG 23.7mm 11.91mm Tin Loose Piece
Jameco
TERMINAL,SOLIS R 8 1/4
Heilind Asia
TERMINALSOLIS R 8 1/4
PEI Genesis
"AMP Special Industries 33461 Amp Terminal,"
Crescent Electric Supply Co
Ring Tongue Terminal 8AWG 23.7mm 11.91mm Tin Loose Piece
Avnet
Solistrand 8 AWG Straight Closed Barrel Ring Tongue Terminal
Future Electronics
Ring Tongue Terminal 8AWG 23.7mm 11.91mm Tin Automotive Loose
Verical
TERMINAL,SOLIS R 8 1-4
Power and Signal Group
TERMINAL,SOLIS R 8 1/4
Onlinecomponents.com
TERMINAL,SOLIS R 8 1/4
element14 APAC
TERMINAL,SOLIS R 8 1/4
TE Connectivity
CONN RING CIRC 8AWG #1/4 CRIMP
Digi-Key

Technical Specifications

REACH SVHC Compliance No SVHC
ELV Compliant Compliant
Lifecycle Status Active
Termination Style Ring Lug Ring
Size-Width 11.913 mm
Lead-Free Status Lead Free
Orientation Straight
Insulation Material Non-Insulated
Wire Gauge 8 AWG
Size-Length 23.698 mm
Gender Female
Material Copper
Color Red
Contact Material Copper
Contact Plating Tin
Packaging Box
RoHS Compliant

Documents

Future Electronics
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 1 page
Electro Sonic
Datasheet 1 page 2 years ago
Datasheet 1 page 11 years ago
Allied Electronics
Datasheet 2 pages 3 years ago
Datasheet 2 pages 8 years ago
Jameco
Datasheet 2 pages 10 years ago
Verical
Datasheet 60 pages 12 years ago
Onlinecomponents.com
Datasheet 1 page 11 years ago
Datasheet 1 page 11 years ago
Compliance Statements
Materials Sheet 1 page 9 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 33461
TYCO/AMP 33461
TYCO ELECTRONICS AMP 33461
TE Connectivity / AMP Brand 33461
AMP/Tyco Electronics 33461
AMP/TE Connectivity 33461
TE CNTY - AMP 33461
TE Connectivity / Tyco Electronics AMP 33461
AMP/TYCO ELECTR 33461
TYCO ELECTRONICS AMP ITALIA S 33461
AMP INC 33461
TYCO/AMP INC 33461
TE CONNECTIVITY AMP (VA) 33461
AMP FROM TE CONNECTIVITY 33461
TYCO ELECTRONICS AMP (VA) 33461
TE CONNECTIVITY AMP CONNECTORS 33461
AMP/TE CONNECTIVITY ACCT 167798 33461
TYCO COLOMBIA 33461
AMP INCORPORATED (TYCO ELECTRONICS 33461
TE Connectivity / Hartman Brand 33461
TE CONNECTIVITY / AMP BRA 33461
TYCO INC (AMP) 33461
TYCO ELECTRONICS 33461
AMP ( TYC) 33461
TE AMP TYCO 33461
TE Connectivity AMP Connectors 33461

Search for other parts like 33461 »