TE Connectivity / AMP 33460

Ring Tongue Terminal 8AWG 23.7mm 11.91mm Tin Automotive Loose

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 3
33460 70,262 Buy Now »
USD
0.180 0.180
33460 23,122 Buy Now »
USD
0.184 0.184
33460 11,500 Buy Now »
USD
0.230 0.198
Arrow
33460 23,122 Buy Now »
USD
0.227 0.222 0.195 0.184 0.183
Avnet
33460 512 Buy Now »
USD
0.421 0.420 0.318 0.318 0.318
Digi-Key
A27055-ND 11,176 Buy Now »
USD
0.500 0.470 0.360 0.258 0.235
Newark
66F1513 24 Buy Now »
USD
33.50 26.10 22.30 22.30 22.30
Chip One Stop Japan
C1S757100206055 23,122 Buy Now »
JPY
37.40 32.20 27.60 27.60
Onlinecomponents.com
33460 61,779 Buy Now »
USD
0.242 0.242 0.232 0.217 0.210
Chip One Stop Global 2
C1S757100206055 6,112 Buy Now »
JPY
44.70 44.70 44.70 44.70 34.90
C1S757100763028 70,262 Buy Now »
JPY
39.20 33.80 28.90 28.50
TTI
33460 6,320 Buy Now »
USD
0.263 0.263 0.263
Mouser
571-33460 1,646 Buy Now »
USD
0.440 0.440 0.335 0.261 0.223
Master Electronics
33460 49,112 ··
USD
0.242 0.242 0.232 0.217 0.210
Heilind Electronics
AMP33460 47,982 Buy Now »
USD
0.257 0.257 0.257 0.223 0.210
Heilind Asia
AMP33460 4,700 Buy Now »
USD
0.319 0.319 0.319 0.306 0.295
Sager Electronics
33460 2,250 Buy Now »
USD
0.265 0.265 0.265 0.245 0.221
A.E. Petsche
CM33460 150 Buy Now »
USD
0.327 0.327 0.327 0.327 0.327
Electro Enterprises
33460 83 ··
USD
0.963 0.963 0.770 0.350 0.350
Future Electronics
33460 4,000 Buy Now »
USD
0.245 0.245 0.220
Bisco
33460 49 Buy Now »
Allied Electronics
70085311 2,979 Buy Now »
USD
0.303 0.303 0.273 0.253 0.253
Crescent Electric Supply Co
669629 Yes ··
USD
1.26 1.26 1.26 1.26 1.26
Interstate Connecting Components
33460 47,982 Buy Now »
Peerless Electronic Supplies
33460 Contact Buy Now »
Power and Signal Group
33460 0 ··
PEI Genesis
33460 0 ··
Area51-Authorized
33460 0 ··
Farnell
1615294 15 Buy Now »
EUR
53.95 46.29 46.29 46.29 46.29
element14 APAC
1615294 24 Buy Now »
CNY
456.90 378.10 246.60 246.60 246.60
Electro Sonic
33460 115,380 Buy Now »
USD
0.257 0.257 0.246 0.230 0.223
RS Components
7105424 1,430 Buy Now »
GBP
0.208 0.192 0.156 0.156
Avnet Europe
33460 0 ··
EUR
0.233
Avnet Asia
33460 0 ··
USD
0.495
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
843753 22,203 Buy Now »
USD
0.450 0.330 0.330 0.330
Gerber
33460 802 Buy Now »
USD
0.390 0.390 0.390 0.390 0.390
Quest
33460 72 Buy Now »
USD
0.665 0.532 0.333 0.333 0.333
IBS Electronics
33460 500 ··
USD
0.220 0.220 0.220 0.220 0.220
STLAA.com
33460 5,640 ··
Tencell
33460 80,299 Buy Now »
USD
0.246 0.246 0.246 0.246 0.236
Abacus Technologies
33460 1,722 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
33460 Contact Buy Now »
Touchstone Systems
33460 Contact Send RFQ »
North Star Micro
33460 Contact ··
SemiconductorPLUS
33460 Contact ··
XS Micro
33460 Contact ··
TransparentC
33460 Contact ··

Descriptions

Ring Tongue Terminal 8AWG 23.7mm 11.91mm Tin Loose Piece
Avnet Asia
TERMINAL,SOLIS R 8 10
Power and Signal Group
TERMINAL,SOLIS R 8 10
Onlinecomponents.com
TERMINAL,SOLIS R 8 10
Heilind Asia
TERMINALSOLIS R 8 10
Heilind Electronics
RING-TRM|08AWG|#10 |N-I|SN
TTI
Ring Tongue Terminal 8AWG 23.7mm 11.91mm Tin Loose Piece
Chip One Stop Japan
TERMINAL, RING TONGUE, #10, CRIMP
element14 APAC
Solistrand Uninsulated Terminals #10 8AWG SOLI RING
Mouser
TERMINALSOLIS R 8 10
PEI Genesis
TERMINAL,SOLIS R 8 10
Electro Sonic
TERMINAL,SOLIS R 8 10
TE Connectivity
Ring terminal SOLISTRAND M5 8 AWG
RS Components
Ring Tongue Terminal 8AWG 23.7mm 11.91mm Tin Automotive Loose
Sager Electronics
Ring Tongue Terminal 8AWG 23.7mm 11.91mm Tin Automotive Loose
Verical
TE AMP TERM SOLIS R 8 10
Peerless Electronic Supplies
CONN RING CIRC 8AWG #10 CRIMP
Digi-Key
TERMINAL,SOLIS R 8 10
Master Electronics
TERMINAL, RING TONGUE, #10, CRIMP
Farnell
Solistrand 8 AWG Straight Closed Barrel Ring Tongue Terminal
Future Electronics
TERMINALSOLIS R 8 10
Interstate Connecting Components
"AMP Special Industries 33460 Amp Ring Terminal,"
Crescent Electric Supply Co
Ring Tongue Terminal 8 AWG 23.7mm 11.91mm Tin Loose Piece
Jameco
Ring Tongue Terminal 8AWG 23.7mm 11.91mm Tin Automotive Loose
A.E. Petsche
Ring Tongue Terminal 8AWG 23.7mm 11.91mm Tin Loose Piece
Chip One Stop Global
AMP 33460 TERMINAL, RING TOUNGE, SOLISTRAND, 8 AWG , 10
IBS Electronics
TERMINAL, RING TONGUE, #10, CRIMP
Newark
Ring Tongue Terminal 8AWG 23.7mm 11.91mm Tin Loose Piece
Avnet
TERMINAL, RING TOUNGE, SOLISTRAND, 8 AWG, 10, CLOSED BARREL
Allied Electronics

Technical Specifications

RoHS Compliant
Size-Length 23.698 mm
Insulation Material Non-Insulated
ELV Compliant Compliant
Orientation Straight
Lifecycle Status Active
Contact Plating Tin
Contact Material Copper
Size-Width 11.913 mm
Gender Female
Wire Gauge 8 AWG
Material Copper
Lead-Free Status Lead Free
Color Red
Termination Style Ring Lug Ring
Packaging Box

Documents

Future Electronics
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 1 page 19 years ago
Verical
Datasheet 60 pages 12 years ago
Allied Electronics
Datasheet 1 page 5 years ago
Datasheet 2 pages 2 years ago
Jameco
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 60 pages 12 years ago
Datasheet 60 pages 12 years ago
Datasheet 60 pages 12 years ago
Compliance Statements
Materials Sheet 1 page 9 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 33460
TYCO/AMP 33460
TYCO ELECTRONICS AMP 33460
TE Connectivity / AMP Brand 33460
AMP/Tyco Electronics 33460
AMP/TE Connectivity 33460
TE CNTY - AMP 33460
TE Connectivity / Tyco Electronics AMP 33460
AMP/TYCO ELECTR 33460
TYCO ELECTRONICS AMP ITALIA S 33460
AMP INC 33460
TYCO/AMP INC 33460
TE CONNECTIVITY AMP (VA) 33460
TYCO ELECTRONICS AMP (VA) 33460
TE CONNECTIVITY AMP CONNECTORS 33460
AMP/TE CONNECTIVITY ACCT 167798 33460
TYCO COLOMBIA 33460
AMP INCORPORATED (TYCO ELECTRONICS 33460
TE Connectivity / Hartman Brand 33460
TE CONNECTIVITY / AMP BRA 33460
TYCO INC (AMP) 33460
TYCO ELECTRONICS 33460
AMP ( TYC) 33460
TE AMP TYCO 33460
TE Connectivity / Am 33460
TE Connectivity AMP Connectors 33460

Search for other parts like 33460 »