TE Connectivity / AMP 33458

Ring Tongue Terminal, SOLISTRAND Series, 1/4 ", M6, 10 AWG, 6 mm , Uninsulated

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
33458 80,216 Buy Now »
USD
0.237 0.231 0.169 0.169 0.169
Arrow
33458 2,821 Buy Now »
USD
0.205 0.185 0.144 0.108 0.100
Verical 2
33458 2,821 Buy Now »
USD
0.107 0.100
33458 15,599 Buy Now »
USD
0.138 0.124
Digi-Key
A0929-ND 6,685 Buy Now »
USD
0.300 0.282 0.198 0.141 0.129
Newark 2
92F1367 45 Buy Now »
USD
67.17 57.58 57.58 57.58 57.58
07J7262 23 Buy Now »
USD
23.87 21.77 18.87 15.45 15.19
Chip One Stop Japan
C1S757100234216 2,821 Buy Now »
JPY
17.80 13.00 12.50
TTI
33458 18,600 Buy Now »
USD
0.136 0.136 0.136
Mouser
571-33458 6,023 Buy Now »
USD
0.250 0.250 0.178 0.129 0.120
Gopher Electronics
33458 3,457 Buy Now »
USD
0.075 0.075 0.075 0.075 0.075
Heilind Electronics
AMP33458 23,120 Buy Now »
USD
0.133 0.133 0.133 0.133 0.110
Onlinecomponents.com
33458 14,647 Buy Now »
USD
0.125 0.125 0.114 0.109 0.102
Chip One Stop Global 3
C1S757100234216 15,599 Buy Now »
JPY
19.00 19.00 19.00 17.80 13.10
C1S757100960649 1,499 Buy Now »
JPY
23.30 17.80 17.80
C1S757106609883 15,599 Buy Now »
JPY
54.80
Heilind Asia
AMP33458 4,420 Buy Now »
USD
0.158 0.158 0.158 0.158 0.147
Master Electronics
33458 3,103 ··
USD
0.125 0.125 0.114 0.109 0.102
Sager Electronics
33458 300 Buy Now »
USD
0.106
A.E. Petsche
CM33458 0 ··
USD
0.151 0.151 0.151 0.151 0.151
Future Electronics
33458 2,300 Buy Now »
USD
0.113 0.113 0.101
Allied Electronics
70084024 13,246 Buy Now »
USD
0.142 0.142 0.128 0.116 0.116
Bisco
33458 37 Buy Now »
Crescent Electric Supply Co
686552 Yes ··
USD
0.340 0.340 0.340 0.340 0.340
Interstate Connecting Components
33458 23,120 Buy Now »
PEI Genesis
33458 0 ··
Power and Signal Group
33458 0 ··
Peerless Electronic Supplies
33458 Contact Buy Now »
Farnell 2
1853648 103 Buy Now »
EUR
115.68 92.54 92.54 92.54 92.54
1767124 85 Buy Now »
EUR
17.72 14.36 11.63 11.63 11.63
element14 APAC 2
1853648 45 Buy Now »
CNY
1118.80 1034.60 992.50 992.50 992.50
1767124 23 Buy Now »
CNY
212.50 161.60 113.40 113.40 113.40
Electro Sonic
33458 25,426 Buy Now »
USD
0.133 0.133 0.121 0.116 0.108
Distrelec
33458 1,499 Buy Now »
EUR
0.136 0.136 0.124 0.111 0.111
RS Components
4373813 13,300 Buy Now »
GBP
0.099 0.089 0.065
Avnet Europe
33458 0 ··
EUR
0.108
Avnet Asia
33458 0 ··
USD
0.256
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
843690 2,699 Buy Now »
USD
0.250 0.180 0.180 0.180
Gerber
33458 978 Buy Now »
USD
0.150 0.150 0.150 0.150 0.150
Freelance Electronics
33458 12 Buy Now »
USD
0.050 0.050 0.050 0.050 0.050
C Plus Electronics
33458 Yes Send RFQ »
STLAA.com
33458 2,760 ··
Quest
33458 151 Buy Now »
Abacus Technologies
33458 9,775 ··
Tencell
33458 8,324 Buy Now »
USD
0.126 0.126 0.126 0.121 0.121
TME
33458 858 Buy Now »
USD
0.189 0.151 0.133 0.133
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
33458 Contact Buy Now »
Bristol Electronics
33458 Contact Buy Now »
North Star Micro
33458 Contact ··
SemiconductorPLUS
33458 Contact ··
XS Micro
33458 Contact ··

Descriptions

"AMP Special Industries 33458 Amp Ring Terminal Tongue,"
Crescent Electric Supply Co
Solistrand 12-10 AWG Straight Closed Barrel Ring Tongue Terminal
Future Electronics
Ring Tongue Terminal, SOLISTRAND Series, 1/4 ", M6, 10 AWG, 6 mm , Uninsulated
Newark
CONN RING CIRC 10-12AWG #1/4
Digi-Key
Ring Tongue Terminal 10-12AWG 25.5mm 13.49mm Tin Loose
A.E. Petsche
Ring Tongue Terminal 10-12AWG 25.5mm 13.49mm Tin Loose
Verical
Ring terminal SOLISTRAND M6 12-10 AWG
RS Components
Ring Terminal [TE Connectivity] 33458 Ring Terminal
Distrelec
Ring Tongue Terminal 10-12 AWG 25.5mm 13.49mm Tin Loose Piece
Jameco
TERMINAL, RING TONGUE, 1/4IN, CRIMP
Farnell
TERMINAL,SOLIS R 12-10 1/4
Master Electronics
SOLIS RING TONGUE WR:12-10#
Gerber
Solistrand Uninsulated Terminals RNG TONGUE 12-10 1/4
Mouser
Ring Tongue Terminal 10-12AWG 25.5mm 13.49mm Tin Loose Piece
Chip One Stop Global
TERMINAL,SOLIS R 12-10 1/4
Onlinecomponents.com
Ring Tongue Terminal 10-12AWG 25.5mm 13.49mm Tin Loose Piece
Chip One Stop Japan
Ring Tongue Terminal 10-12AWG 25.5mm 13.49mm Tin Loose
Sager Electronics
TERMINALSOLIS R 12-10 1/4
Heilind Electronics
TERMINALSOLIS R 12-10 1/4
Interstate Connecting Components
TERMINAL, RING TONGUE, 1/4IN, CRIMP
element14 APAC
TERMINAL,SOLIS R 12-10 1/4
Electro Sonic
TERMINALSOLIS R 12-10 1/4
PEI Genesis
TERMINAL,SOLIS R 12-10 1-4
Power and Signal Group
Ring Tongue Terminal 10-12AWG 25.5mm 13.49mm Tin Loose Piece
Avnet Asia
RING TERMINAL
Gopher Electronics
RING-TRM|12-10|1/4 |N-I|SN
TTI
Terminal, Ring Tongue, 12-10AWG, Stud Sz 1/4
Allied Electronics
TERMINAL,SOLIS R 12-10 1/4
TE Connectivity
Ring Tongue Terminal 10-12AWG 25.5mm 13.49mm Tin Loose Piece
Avnet
Ring terminal; M6; 3÷6mm2; crimped; for cable; non-insulated
TME
TERMINAL,SOLIS R 12-10 1/4
Heilind Asia

Technical Specifications

ELV Compliant Compliant
RoHS Compliant
REACH SVHC Compliance No SVHC
Size-Length 25.502 mm
Size-Width 13.487 mm
Gender Female
Insulation Material Non-Insulated
Material Copper
Lead-Free Status Lead Free
Contact Material Copper
Packaging Bulk
Wire Gauge 10 AWG
Contact Plating Tin
Lifecycle Status Active
Termination Style Ring Lug
Color Yellow
Orientation Straight
Size-Diameter 6.35 mm

Documents

Future Electronics
Datasheet, Technical Drawing 1 page 5 years ago
Farnell
Datasheet 4 pages 15 years ago
Datasheet 1 page
Datasheet 1 page
Datasheet 1 page 19 years ago
Datasheet 1 page 19 years ago
Datasheet 1 page 19 years ago
Datasheet 1 page 12 years ago
Datasheet 1 page 19 years ago
Datasheet 1 page
Datasheet 1 page 16 years ago
Datasheet 1 page 19 years ago
Electro Sonic
Datasheet 60 pages 12 years ago
Jameco
Datasheet 2 pages 10 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Datasheet 3 pages 2 years ago
Onlinecomponents.com
Datasheet 60 pages 12 years ago
Datasheet 60 pages 12 years ago
Datasheet 60 pages 12 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 33458
TYCO/AMP 33458
TYCO ELECTRONICS AMP 33458
TE Connectivity / AMP Brand 33458
AMP/Tyco Electronics 33458
AMP/TE Connectivity 33458
TE CNTY - AMP 33458
TE Connectivity / Tyco Electronics AMP 33458
AMP/TYCO ELECTR 33458
TYCO ELECTRONICS AMP ITALIA S 33458
AMP INC 33458
TYCO/AMP INC 33458
TE CONNECTIVITY AMP (VA) 33458
TYCO ELECTRONICS AMP (VA) 33458
TE CONNECTIVITY AMP CONNECTORS 33458
AMP/TE CONNECTIVITY ACCT 167798 33458
TYCO COLOMBIA 33458
AMP INCORPORATED (TYCO ELECTRONICS 33458
TE Connectivity / Hartman Brand 33458
TE CONNECTIVITY / AMP BRA 33458
TYCO INC (AMP) 33458
TYCO ELECTRONICS 33458
AMP ( TYC) 33458
TE AMP TYCO 33458
TE Connectivity / Am 33458
TE Connectivity AMP Connectors 33458

Search for other parts like 33458 »