3M 3342-1

Jack Screw Mounting Kit For Use With D-sub Connector

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
MDVS22-ND 649 Buy Now »
USD
1.78 1.62 1.39 0.990 0.924
Avnet
3342-1 120 Buy Now »
USD
0.875 0.837
Newark
19M8486 878 Buy Now »
USD
1.71 1.54 1.32 0.938 0.825
TTI
3342-1 3,394 Buy Now »
USD
1.18 1.18 1.18 1.18
Mouser
517-3342-1 720 Buy Now »
USD
1.70 1.54 1.32 0.940 0.826
Allied Electronics
70115099 837 Buy Now »
USD
1.19 1.07 1.07 1.07 1.07
Chip One Stop Global
C1S732401362475 96 Buy Now »
USD
2.28 1.95 1.63 1.63 1.63
NEP Electronics
3342-1 26 ··
Bisco
3342-1 100 Buy Now »
Farnell
2360057 878 Buy Now »
GBP
1.27 1.16 0.892 0.892 0.892
element14 APAC
1662698 5 Buy Now »
SGD
2.54 2.30 1.97 1.41 1.25
Electro Sonic
33421 540 Buy Now »
USD
1.17 1.17 0.996 0.901 0.901
Distrelec
3342-1 341 Buy Now »
EUR
2.92 2.68 2.52 2.52 2.52
Avnet Europe
3342-1 0 ··
USD
145.99 123.53 114.71 114.71 114.71
RS Components
1208384 1,149 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
3342-1 154 Buy Now »
USD
0.900 0.900 0.900 0.900 0.900
PSC Electronics
3342-1 8 Buy Now »
Ralph's Elec.
3342-1 1 Buy Now »
Quest
3342-1 59 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
3342-1 Contact ··

Descriptions

3M DSUB JACK SCREW KIT- SHORT- SINGLE KIT PKG
Electro Sonic
2 CLIPS & 2 SCREWS PER KIT
TTI
Screw set [3M] 3342-1 Screw set 50054007303164
Distrelec
JACK SOCKET SCREW KIT, #4-40, 8.3MM
Farnell
Jack Screw; For Use With:I/O Connector Mountings; Thread Size:4-40; Screw Length:5.6mm; Screw Head Height:2.72mm; Series:3342; Screw Head Diameter:4.6mm; Screw Head Style:Round Head Slotted ;RoHS Compliant: Yes
Newark
JACK SCREW KIT, .22" LENGTH
Digi-Key
Jack Screw Mounting Kit For Use With D-sub Connector
Allied Electronics
HDW JACKSCREW KIT D-SUB4-40
NEP Electronics
3342-1 jack screw mounting kit
RS Components
JACK SOCKET SCREW KIT, #4-40, 8.3MM; Series:3342; Accessory Type:Jack Screw Kit; For Use With:D-Sub & D-Ribbon Connectors; Thread Size - Metric:(Not Applicable); Thread Size - Imperial:4-40; Screw Head Height:2.72mm
element14 APAC
Connector Accessories Jack Screw Kit Steel
Avnet
Connector Accessories Jack Screw Kit Steel
Avnet Europe
Connector Accessories Jack Screw Kit Steel
Chip One Stop Global

Technical Specifications

REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
RoHS Compliant

Documents

element14
Datasheet 10 pages 4 years ago
Datasheet 10 pages 7 years ago
Datasheet 10 pages 5 years ago
element14 APAC
Datasheet 10 pages 3 years ago
Farnell
Datasheet 12 pages 8 years ago
Allied Electronics
Datasheet 10 pages 4 years ago
Jameco
Datasheet 13 pages 8 years ago
Digi-Key
Datasheet 2 pages
Compliance Statements
Conflict Mineral Statement 4 pages 4 years ago
Conflict Mineral Statement 4 pages 4 years ago

Images

Alternate Names

3M COMPANY 3342-1
MMM 3342-1
3M CORP 3342-1
3M TOUCH SYSTEMS 3342-1
3MTOUCH 3342-1
3M COMP 3342-1
3M ELECTRICAL SPEC 3342-1
3M Electronic Solutions Division 3342-1
3M CORPORATION 3342-1
3M Scotch 3342-1
3M - ISD 3342-1
3M PREFERRED CONVERTER 3342-1
3M-CO 3342-1
3M HONG KONG LTD 3342-1
3M ESM 3342-1
THE 3M CO 3342-1
3M GROUP 3342-1
3M (TC) 3342-1
3M-SCC 3342-1
3M Electronic Specialty 3342-1
3m Electrical Products Div 3342-1
3M - EPD 3342-1
3M/R 3342-1
3m Ohesd 3342-1
3M Taiwan Ltd 3342-1

Search for other parts like 3342- »