Bourns 3329W-1-502

TRIMPOT 5.0K OHM 1/4" SQ CER ST

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
3329W-1-502 0 ··
USD
2.46 2.46 2.46
Newark
01F8433 0 ··
USD
2.91 2.30 2.30
Digi-Key
3329W-502-ND 0 ··
USD
3.59 3.59 3.59
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
3329W-1-502 1,000 Buy Now »
USD
3.90 2.60 1.95 1.69 1.69
STLAA.com
3329W-1-502 27 ··
Ralph's Elec.
3329W-1-502 3 Buy Now »
4 Star Electronics
3329W-1-502 86 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
3329W-1-502 Contact ··
SemiconductorPLUS
3329W-1-502 Contact ··
XS Micro
3329W-1-502 Contact ··

Descriptions

Trimmer; Power Rating:500mW; Track Resistance:5kohm; Resistance Tolerance:± 10%; Series:3329; Operating Temperature Range:-55°C to +150°C; Resistor Element Material:Cermet; Temperature Coefficient:± 100ppm; Adjustment Type:Top ;RoHS Compliant: No
Newark
TRIMPOT 5.0K OHM 1/4" SQ CER ST
North Star Micro
TRIMMER 5K OHM 0.5W PC PIN
Digi-Key

Technical Specifications

Weight 567 mg
Voltage Rating (DC) 500 V
Lead-Free Status Contains Lead
Color White
RoHS Non-Compliant
Power Rating 500 mW
Resistance 5 kΩ
Resistance Tolerance ±10%
Packaging Tube
Size-Height 8.38 mm
Size-Diameter 6.6 mm
Mounting Type Through Hole
Size-Width 6.1 mm

Documents

Newark
Datasheet 2 pages 11 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 7 years ago
Datasheet 2 pages 6 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Images

Alternate Names

BOURNS INC 3329W-1-502
BNS 3329W-1-502
BOURNES 3329W-1-502
BOU 3329W-1-502
BOURN 3329W-1-502
BOUR 3329W-1-502
TRIMPOT 3329W-1-502
BRNS 3329W-1-502
BRN 3329W-1-502
POT 3329W-1-502
BOUNS 3329W-1-502
POWER INNOVATIONS 3329W-1-502
BOURNS ELECTRONICS 3329W-1-502
BOURNS INC (VA) 3329W-1-502
BOURNS AG 3329W-1-502
POWER INNOVA 3329W-1-502
POWER INNOVATION 3329W-1-502
BNS/B0007 3329W-1-502
BOURNS INC TRIMPOT DIV 3329W-1-502
bourns net 3329W-1-502
power inno 3329W-1-502
BOURNS TRIMPOT 3329W-1-502
BNS/NONE 3329W-1-502
Bourns Incorporated 3329W-1-502
BBOURNS 3329W-1-502

Search for other parts like 3329W- »