Bourns 3329H-1-503

Res Cermet Trimmer 50K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (6.35 X 4.57mm) Pin Thru-Hole Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
3329H-1-503 1 Buy Now »
USD
4.48 3.57 3.52 3.52 3.52
Avnet
3329H-1-503 0 ··
USD
2.06 1.82 1.82
Mouser
652-3329H-1-503 4 Buy Now »
USD
4.48 3.50 3.02 2.12 1.99
Onlinecomponents.com
3329H1503 1,661 Buy Now »
USD
2.60 2.60 2.04 1.83 1.83
Master Electronics
3329H1503 1,461 ··
USD
2.60 2.60 2.04 1.83 1.83
Digi-Key
3329H-503-ND 0 ··
USD
3.29 3.29 3.29
Electro Sonic
3329H1503 1,661 Buy Now »
USD
2.76 2.76 2.16 1.94 1.94
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
3329H-1-503 6,616 Buy Now »
USD
2.50 2.00 0.750 0.650 0.550
Electronic Supply
3329H-1-503 27 Send RFQ »
Florida Circuit
3329H-1-503 144 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
3329H-1-503 Contact ··
XS Micro
3329H-1-503 Contact ··
SemiconductorPLUS
3329H-1-503 Contact ··

Descriptions

TRIMMER - 1/4 RD ST CERMET
Onlinecomponents.com
Res Cermet Trimmer 50K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (6.35 X 4.57mm) Pin Thru-Hole Tube
Avnet
TRIMMER 50K OHM 0.5W PC PIN
Digi-Key
Single-Turn Trimmer Potentiometers 1/4 RND 50KOHMS 10% 0.5WATTS
Mouser
TRIMMER - 1/4 RD ST CERMET
Master Electronics

Technical Specifications

Power Rating 500 mW
Voltage Rating (DC) 500 V
Lead-Free Status Contains Lead
Resistance Tolerance ±10%
Color White
Size-Diameter 6.35 mm
Mounting Type Through Hole
RoHS Non-Compliant
Weight 567 mg
Size-Height 4.57 mm
Resistance 50 kΩ
Packaging Tube

Documents

Arrow
Datasheet 2 pages 6 years ago
Digi-Key
Datasheet 2 pages 11 years ago
Onlinecomponents.com
Datasheet 2 pages 2 years ago
Datasheet 2 pages 6 years ago
Verical
Datasheet 2 pages 7 years ago
Jameco
Datasheet 3 pages 10 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Images

Alternate Names

BOURNS INC 3329H-1-503
BNS 3329H-1-503
BOURNES 3329H-1-503
BOU 3329H-1-503
BOURN 3329H-1-503
BOUR 3329H-1-503
TRIMPOT 3329H-1-503
BRNS 3329H-1-503
BRN 3329H-1-503
POT 3329H-1-503
BOUNS 3329H-1-503
POWER INNOVATIONS 3329H-1-503
BOURNS ELECTRONICS 3329H-1-503
BOURNS INC (VA) 3329H-1-503
BOURNS AG 3329H-1-503
POWER INNOVA 3329H-1-503
POWER INNOVATION 3329H-1-503
BNS/B0007 3329H-1-503
BOURNS INC TRIMPOT DIV 3329H-1-503
bourns net 3329H-1-503
power inno 3329H-1-503
BOURNS TRIMPOT 3329H-1-503
BNS/NONE 3329H-1-503
Bourns Incorporated 3329H-1-503
BBOURNS 3329H-1-503

Search for other parts like 3329H- »