Bourns 3329H-1-105LF

Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 4.57mm) Pin Thru-Hole Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact PlatingTin
MountPCB, Through Hole
Number of Terminals3
Weight566.990462 mg
Technical
CompositionCermet
Max Operating Temperature150 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns1
Power Rating500 mW
Resistance1 MΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance10 %
Voltage Rating300 V
Voltage Rating (DC)500 V
Dimensions
Diameter6.35 mm
Height4.57 mm
Outside Diameter6.35 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3329H-1-105LF.

Electro Sonic
Datasheet2 pages13 years ago
Datasheet3 pages4 years ago
Datasheet2 pages10 years ago
Newark
Datasheet2 pages7 years ago
element14 APAC
Datasheet2 pages14 years ago
TME
Datasheet2 pages18 years ago
Burklin Elektronik
Datasheet3 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
Datasheet2 pages16 years ago
Jameco
Datasheet3 pages16 years ago

Inventory History

3 month trend:
+13.26%

Alternate Parts

Price @ 1000
$ 1.32
$ 2.02
$ 2.02
Stock
45,099
8,604
8,604
Authorized Distributors
14
6
6
Resistance
1 MΩ
1 MΩ
1 MΩ
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
1
-
-
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
200 mW
200 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns 3329H-1-105LF.

Related Parts

Descriptions

Descriptions of Bourns 3329H-1-105LF provided by its distributors.

Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 4.57mm) Pin Thru-Hole Tube
Cermet trimmer potentiometer, 1 MΩ, 0.5 W, THT, on top, 3329H-1-105LF
1/4" Round, Thru-Hole, TRIMMER, 1 Megaohms, Cermet, Single Turn | Bourns 3329H-1-105LF
Resistor Trimmer, Cermet, 1 MOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole
Trimmer, Cermet, 0.5W, 1000000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Single-Turn Trimmer Potentiometers 1/4 RND 1MOHMS 10% 0.5WATTS
Trimpot Type:single Turn; Element Material:cermet; Adjustment Type:top Adjust; Track Resistance:1Mohm; Potentiometer Mounting:through Hole; No. Of Turns:1Turns; Product Range:3329 Series; Power Rating:500Mw; Msl:- Rohs Compliant: Yes
Resistance MOhm = 1 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3329 / Diameter mm = 6.4 / Height mm = 4.6

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3329H-1-105LF.
  • 3329H1-105LF

Technical Specifications

Physical
ColorWhite
Contact PlatingTin
MountPCB, Through Hole
Number of Terminals3
Weight566.990462 mg
Technical
CompositionCermet
Max Operating Temperature150 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns1
Power Rating500 mW
Resistance1 MΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance10 %
Voltage Rating300 V
Voltage Rating (DC)500 V
Dimensions
Diameter6.35 mm
Height4.57 mm
Outside Diameter6.35 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3329H-1-105LF.

Electro Sonic
Datasheet2 pages13 years ago
Datasheet3 pages4 years ago
Datasheet2 pages10 years ago
Newark
Datasheet2 pages7 years ago
element14 APAC
Datasheet2 pages14 years ago
TME
Datasheet2 pages18 years ago
Burklin Elektronik
Datasheet3 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
Datasheet2 pages16 years ago
Jameco
Datasheet3 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago