Bourns 3329H-1-103LF

Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 4.57mm) Pin Thru-Hole Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
3329H-1-103LF 3,400 Buy Now »
USD
0.650 0.650 0.650
3329H-1-103LF 326 Buy Now »
USD
1.30 1.21 1.21
Arrow
3329H-1-103LF 326 Buy Now »
USD
1.63 1.53 1.35 1.17 1.17
Avnet
3329H-1-103LF 52 Buy Now »
USD
2.79 2.35 2.08 2.08 2.08
Digi-Key
3329H-103LF-ND 879 Buy Now »
USD
3.14 2.75 2.28 1.71 1.47
Newark 2
62J1675 162 Buy Now »
USD
3.04 2.47 2.19 1.71 1.29
39K2149 292 Buy Now »
USD
2.01 2.01 1.81 1.36 1.36
Chip One Stop Japan
C1S134600449951 626 Buy Now »
JPY
341.00 241.00 187.00 129.00 129.00
TTI
3329H-1-103LF 2,100 Buy Now »
USD
1.58 1.58 1.58 1.58
Mouser
652-3329H-1-103LF 446 Buy Now »
USD
3.14 2.47 2.19 1.71 1.37
Onlinecomponents.com
3329H1103LF 775 Buy Now »
USD
1.73 1.73 1.46 1.22 1.22
Master Electronics
3329H1103LF 682 ··
USD
1.73 1.73 1.46 1.22 1.22
Chip One Stop Global
C1S134600085391 45 Buy Now »
JPY
392.00 280.00 280.00 280.00
Allied Electronics
70153989 130 Buy Now »
USD
1.86 1.86 1.68 1.35 1.35
Farnell
9354085 454 Buy Now »
GBP
1.80 1.38 0.823 0.593 0.593
element14 APAC
9354085 629 Buy Now »
SGD
4.92 3.87 3.43 2.68 2.15
Electro Sonic
3329H1103LF 775 Buy Now »
USD
1.83 1.83 1.55 1.29 1.29
Distrelec
3329H-1-103LF 45 Buy Now »
EUR
1.58 1.39 1.11 1.11 1.11
RS Components
5220732 548 Buy Now »
GBP
1.71 1.54 1.45 1.20 1.20
Avnet Europe
3329H-1-103LF 200 Buy Now »
EUR
1.90 1.90 1.90 0.633 0.543
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
3329H-1-103LF 374 Buy Now »
USD
3.40 2.55 1.27 1.10 1.10
EarthTron
3329H-1-103LF 780 ··
Abacus Technologies
3329H-1-103LF 2,137 ··
SIE
3329H-1-103LF 1,300 ··
TME
3329H-1-103LF 163 Buy Now »
USD
1.21 1.02 0.727 0.662 0.662
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
3329H-1-103LF Contact ··
Touchstone Systems
3329H-1-103LF Contact Send RFQ »
XS Micro
3329H-1-103LF Contact ··
SemiconductorPLUS
3329H-1-103LF Contact ··

Descriptions

Potentiometer: mounting; single turn, horizontal; 10kΩ; 500mW
TME
RES TRMR 10K OHM 10% 1/2W 1TURN PIN TH
Master Electronics
Trimmer Cermet [Bourns] 3329H-1-103LF Trimmer Cermet
Distrelec
10K 10% 1/4 SINGLETURN
TTI
Trimmer;Cermet;Rest 10 Kilohms;PCB;1 Turn;Pwr-Rtg 0.5W;Dim 0.25InDiax0.18InH
Allied Electronics
TRIMMER, 10K; Track Resistance:10kohm; No. of Turns:1; Resistance Tolerance:± 10%; Series:3329H; Temperature Coefficient:± 100ppm/°C; Power Rating:500mW; Potentiometer Mounting:Through Hole; SVHC:No SVHC (15-Dec-2010); Adjustment Type:Top; Contact Resistance Variation +:3%; End Resistance:2ohm; External Length / Height:4.6mm; Full Power Rating Temperature:85°C; Lead Diameter:0.5mm; Operating Temperature Max:150°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Package / Case:PCB Mount; Proof Voltage:600V; Resistance:10kohm; Resistor Case Style:PCB Mount; Resistor Element Material:Variable Rotary Cermet; Rotation Mechanical Angle:240°; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Terminal Type:PCB Terminals; Termination Type:Solder; Tolerance +:10%; Tolerance -:10%; Track Taper:Linear; Voltage Rating:300V; Voltage Rating VDC:300V
element14 APAC
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 4.57mm) Pin Thru-Hole Tube
Chip One Stop Global
Res Cermet Trimmer 10K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (6.35 X 4.57mm) Pin Thru-Hole Tube
Avnet
TRIMMER, 10K; Power Rating:500mW; Track Resistance:10kohm; Tolerance, Resistance:± 10%; Series:3329H; Operating Temperature Range:-55°C to +150°C; Resistor Element Type:Variable Rotary Cermet; Voltage, Rating:300V dc; Temperature Coefficient:± 100ppm/°C; Adjustment Type:Top; Termination Type:Solder; Case Style:PCB Mount; External Length / Height:4.6mm; Lead Diameter:0.5mm; No. of Turns:1; Resistance:10kohm; Resistance, Contact Variation +:3%; Resistance, End:2ohm; Temp, Coeff, +:100ppm/°C; Temp, Coeff, -:100ppm/°C; Temp, Op. Max:150°C; Temp, Op. Min:-55°C; Temperature, Full Power Rating:85°C; Terminal Type:PCB Terminals; Tolerance, +:10%; Tolerance, -:10%; Track Taper:Linear; Voltage Rating, DC:300V; Voltage, Proof:600V; Rotation Mechanical Angle:240°
Farnell
TRIMMER 10K OHM 0.5W PC PIN
Digi-Key
Single-Turn Trimmer Potentiometers 1/4 RND 10KOHMS 10% 0.5WATTS
Mouser
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 4.57mm) Pin Thru-Hole Tube
Chip One Stop Japan
3329H 1 turn cermet trimmer 10K 6.35mm
RS Components
Trimmer; Power Rating:500mW; Track Resistance:10kohm; Resistance Tolerance:± 10%; Series:3329; Operating Temperature Range:-55°C to +150°C; Resistor Element Material:Cermet; Temperature Coefficient:± 100ppm ;RoHS Compliant: Yes
Newark
TRIMPOT 10K OHM 1/4" RD CER ST
North Star Micro
TRIMMER - 1/4 RD ST CERMET
Onlinecomponents.com
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 4.57mm) Pin Thru-Hole Tube
Verical

Technical Specifications

REACH SVHC Compliance No SVHC
Weight 567 mg
Voltage Rating (DC) 300 V
Lead-Free Status Lead Free
Resistance Tolerance ±10%
Packaging Tube
Size-Height 4.57 mm
Size-Diameter 6.35 mm
Mounting Type Surface Mount
RoHS Compliant
Power Rating 500 mW
Color White
Resistance 10 kΩ

Documents

element14
Datasheet 2 pages 6 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 2 pages 11 years ago
Verical
Datasheet 2 pages 7 years ago
Allied Electronics
Datasheet 2 pages 1 year ago
Datasheet 2 pages 9 years ago
Jameco
Datasheet 3 pages 9 years ago
Farnell
Datasheet 2 pages 11 years ago
Onlinecomponents.com
Datasheet 2 pages 6 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Images

Alternate Names

BOURNS INC 3329H-1-103LF
BNS 3329H-1-103LF
BOURNES 3329H-1-103LF
BOU 3329H-1-103LF
BOURN 3329H-1-103LF
BOUR 3329H-1-103LF
TRIMPOT 3329H-1-103LF
BRNS 3329H-1-103LF
BRN 3329H-1-103LF
POT 3329H-1-103LF
BOUNS 3329H-1-103LF
POWER INNOVATIONS 3329H-1-103LF
BOURNS ELECTRONICS 3329H-1-103LF
BOURNS INC (VA) 3329H-1-103LF
BOURNS AG 3329H-1-103LF
POWER INNOVA 3329H-1-103LF
POWER INNOVATION 3329H-1-103LF
BNS/B0007 3329H-1-103LF
BOURNS INC TRIMPOT DIV 3329H-1-103LF
bourns net 3329H-1-103LF
power inno 3329H-1-103LF
BOURNS TRIMPOT 3329H-1-103LF
BNS/NONE 3329H-1-103LF
Bourns Incorporated 3329H-1-103LF
BBOURNS 3329H-1-103LF

Search for other parts like 3329H- »