Rittal 3328540

Air Conditioner, Blue e, Wall Mount, Steel, 8700BTU, 460V, 3Ph, 60Hz, 400x1580x295mm | Rittal 3328540
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Documents

Download datasheets and manufacturer documentation for Rittal 3328540.

RS (Formerly Allied Electronics)
Datasheet4 pages6 years ago

Inventory History

3 month trend:
-14.29%

Engineering Resources

View Evaluation kits and Reference designs for Rittal 3328540.

Descriptions

Descriptions of Rittal 3328540 provided by its distributors.

Air Conditioner, Blue e, Wall Mount, Steel,8700BTU,460V,3Ph,60Hz,400x1580x295mm | Rittal 3328540
Energy-efficient Blue e wall-mounted cooling units in output categories 2,000 W to 4,000 W with e-Comfort controller integrated as standard, RiNano coating on the condenser and electrical condensate evaporation.
Rittal TopTherm Cooling Unit, 3-Phase, Series: SK Series, 400/460 VAC, 2.8/3.3 A, 1.65/1.89/2.2/2.55 kW Power, 50/60 Hz Frequency, 5630/6448/7506/8700 Btu Capacity, NEMA 12/IP34/IP54 Enclosure, e-Comfort Controller Control, Plug-In Terminal Strip Connection, 10 to 55 deg C, Wall Mounting, Sheet Steel, Light Gray, 62 in H x 16 in W x 12 in D Dimensions

Manufacturer Aliases

Rittal has several brands around the world that distributors may use as alternate names. Rittal may also be known as the following names:

  • RITTAL CORP
  • RITTAL CORPORATION
  • RITTAL LTD
  • Rittal Cor
  • RITTAL ENC
  • FAN UNIT RITTAL
  • RITTA
  • RITTAL GMBH & CO KG
  • Rittal Enclosures

Documents

Download datasheets and manufacturer documentation for Rittal 3328540.

RS (Formerly Allied Electronics)
Datasheet4 pages6 years ago