TE Connectivity 33220

Ring Tongue Terminal 10-12AWG 27.89mm 15.06mm Tin Loose Piece
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
Contact MaterialCopper
Contact PlatingTin
MaterialCopper
MountStud
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportNo
InsulationNon-Insulated
Material Thickness1.07 mm
Max Operating Temperature170 °C
Number of Holes1
OrientationStraight
PackagingBulk
SealableNo
TerminationCrimp
Dimensions
Depth15.06 mm
Diameter9.525 mm
Inside Diameter3.28 mm
Length27.8892 mm
Stud Diameter9.525 mm
Stud SizeM10
Thickness990.6 µm
Tongue Thickness1.07 mm
Wire/Cable Diameter3.3 mm
Wire/Cable Gauge10 AWG
Wire Gauge (Max)12 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 33220.

Sager Electronics
Datasheet1 page13 years ago
Master Electronics
Datasheet12 pages5 years ago
Datasheet1 page9 years ago
Newark
Datasheet1 page13 years ago
Datasheet60 pages19 years ago
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page13 years ago
Jameco
Datasheet2 pages17 years ago
Farnell
Datasheet1 page24 years ago
Datasheet1 page20 years ago
Datasheet1 page26 years ago
Datasheet1 page26 years ago
Datasheet1 page26 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Electro Sonic
Datasheet1 page18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 33220.

Related Parts

Descriptions

Descriptions of TE Connectivity 33220 provided by its distributors.

Ring Tongue Terminal 10-12AWG 27.89mm 15.06mm Tin Loose Piece
TERMINAL,SOLIS R 12-10 3/8 Ring & Spade Terminal Type: Ring Tongue Wire Size: 12 – 10 AWG Wire Size: 3 – 6 mm² Wire Size: 5180 – 13100 CMA Stud Size: 3/8 Ring Tongue 12 – 10 AWG 3 – 6 mm² 5180 – 13100 CMA | Ring Terminals & Spade Lug | Part Number: 33220 | Internal Number: 33220 | TE Connectivity
Terminal, Ring Tongue, 3/8", 10Awg; Stud Size - Metric:M10; Stud Size - Imperial:3/8"; Wire Size Awg Max:10Awg; Conductor Area Csa:6.64Mm²; Product Range:Solistrand Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 33220.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 33220.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
Contact MaterialCopper
Contact PlatingTin
MaterialCopper
MountStud
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportNo
InsulationNon-Insulated
Material Thickness1.07 mm
Max Operating Temperature170 °C
Number of Holes1
OrientationStraight
PackagingBulk
SealableNo
TerminationCrimp
Dimensions
Depth15.06 mm
Diameter9.525 mm
Inside Diameter3.28 mm
Length27.8892 mm
Stud Diameter9.525 mm
Stud SizeM10
Thickness990.6 µm
Tongue Thickness1.07 mm
Wire/Cable Diameter3.3 mm
Wire/Cable Gauge10 AWG
Wire Gauge (Max)12 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 33220.

Sager Electronics
Datasheet1 page13 years ago
Master Electronics
Datasheet12 pages5 years ago
Datasheet1 page9 years ago
Newark
Datasheet1 page13 years ago
Datasheet60 pages19 years ago
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page13 years ago
Jameco
Datasheet2 pages17 years ago
Farnell
Datasheet1 page24 years ago
Datasheet1 page20 years ago
Datasheet1 page26 years ago
Datasheet1 page26 years ago
Datasheet1 page26 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Electro Sonic
Datasheet1 page18 years ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedYes
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet1 page8 years ago