C&K Components 332110N00

Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 120VAC 28VDC Solder Pins Panel Mount/Through Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialMetal
Housing MaterialABS
MountPanel, Screw, Solder, Through Hole
Technical
Contact Resistance100 mΩ
Electrical Life100 kcycles
Max Current Rating100 mA
Max Operating Temperature65 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-40 °C
Number of Positions10
PackagingBulk
TerminationPC Pin
Dimensions
Length26.67 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 332110N00.

Electro Sonic
Datasheet8 pages8 years ago
Datasheet8 pages13 years ago
Datasheet4 pages11 years ago
Sager Electronics
Datasheet8 pages4 years ago
Verical
Datasheet8 pages0 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 332110N00.

Descriptions

Descriptions of C&K Components 332110N00 provided by its distributors.

Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 120VAC 28VDC Solder Pins Panel Mount/Through Hole
Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 120V
Thumbwheel Switches & Pushwheel Switches Thumbwheel Switch
C&K Series-3 Thumbwheel Switch 332110N00
Thumbwheel |C&k Components 332110N00

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
ColorBlack
Contact MaterialMetal
Housing MaterialABS
MountPanel, Screw, Solder, Through Hole
Technical
Contact Resistance100 mΩ
Electrical Life100 kcycles
Max Current Rating100 mA
Max Operating Temperature65 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-40 °C
Number of Positions10
PackagingBulk
TerminationPC Pin
Dimensions
Length26.67 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 332110N00.

Electro Sonic
Datasheet8 pages8 years ago
Datasheet8 pages13 years ago
Datasheet4 pages11 years ago
Sager Electronics
Datasheet8 pages4 years ago
Verical
Datasheet8 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant