Bourns 3315Y-025-016L

Incremental Encoder 6 16 PPR 2 Bit Quadrature IP67 PCB Mount 120RPM
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialPlastic
MountPCB, Through Hole
Technical
Built in SwitchNo
DetentNo
Encoder TypeIncremental
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Channels2
OrientationVertical
Output TypeIncremental, Quadrature
Pulses per Revolution16
Schedule B8543704000
TerminationPC Pin
Dimensions
Height11.79 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3315Y-025-016L.

Master Electronics
Datasheet5 pages11 years ago
Factory Futures
Datasheet5 pages14 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages4 years ago
Electro Sonic
Datasheet2 pages8 years ago
Burklin Elektronik
Datasheet5 pages11 years ago
Arrow Electronics
Datasheet5 pages12 years ago

Inventory History

3 month trend:
-5.91%

Engineering Resources

View Evaluation kits and Reference designs for Bourns 3315Y-025-016L.

Related Parts

Descriptions

Descriptions of Bourns 3315Y-025-016L provided by its distributors.

Incremental Encoder 6 16 PPR 2 Bit Quadrature IP67 PCB Mount 120RPM
Mechanical Encoder Rotary Incremental Slot 0.035N.m Straight Quadrature Digital Square Wave 16PPR Through Hole PC Pin
Incremental Encoder, 2Ch, 120Rpm; Encoder Technology:Mechanical; Encoder Type:Incremental; Encoder Resolution:16Ppr; No. Of Detents:0 Detents; Orientation:Vertical; Push Switch:Without Push Switch; Encoder Output:Quadrature Rohs Compliant: Yes |Bourns 3315Y-025-016L
Type = Incremental / Encoder Output Type = Quadrature / Revolution Speed min-1 = 120 / Encoder Resolution = 16 PPR / Channels = 3 / Shaft Diameter mm = 3.17 / Shaft Type = Slotted / Housing Material = Plastic / Series = 3315 Series / Mounting Type = Panel Mount / Termination Type = PCB Pins / Protection Rating = IP67 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Housing MaterialPlastic
MountPCB, Through Hole
Technical
Built in SwitchNo
DetentNo
Encoder TypeIncremental
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Channels2
OrientationVertical
Output TypeIncremental, Quadrature
Pulses per Revolution16
Schedule B8543704000
TerminationPC Pin
Dimensions
Height11.79 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3315Y-025-016L.

Master Electronics
Datasheet5 pages11 years ago
Factory Futures
Datasheet5 pages14 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages4 years ago
Electro Sonic
Datasheet2 pages8 years ago
Burklin Elektronik
Datasheet5 pages11 years ago
Arrow Electronics
Datasheet5 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago