Bourns 3314J-1-504E

Res Cermet Trimmer 500K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 5 X 2.55mm) J-Hook SMD T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 4
3314J-1-504E 9,500 Buy Now »
USD
0.600 0.600
3314J-1-504E 390 Buy Now »
USD
0.703 0.703
3314J-1-504E 1,000 Buy Now »
USD
0.754 0.754
3314J-1-504E 500 Buy Now »
USD
0.776 0.776 0.776
Arrow
3314J-1-504E 1,000 Buy Now »
USD
0.754 0.747
Avnet
3314J-1-504E 2,500 Buy Now »
USD
1.03 0.855
Digi-Key 3
3314J-504ECT-ND 1,622 Buy Now »
USD
2.08 1.82 1.51 1.45 1.45
3314J-504EDKR-ND 1,622 Buy Now »
USD
2.08 1.82 1.51 1.45 1.45
3314J-504ETR-ND 1,000 Buy Now »
USD
1.08 0.900
Newark 2
78M8854 390 Buy Now »
USD
0.450 0.450 0.450 0.450 0.450
04F5968 0 ··
USD
0.300 0.300
Chip One Stop Japan
C1S134600237268 1,000 Buy Now »
JPY
83.70 83.70
TTI
3314J-1-504E 1,000 Buy Now »
USD
0.831 0.831
Mouser
652-3314J-1-504E 950 Buy Now »
USD
2.08 1.57 1.45 1.08 0.900
Onlinecomponents.com
3314J1504E 461 Buy Now »
USD
1.09 1.09 0.920 0.770 0.770
Master Electronics
3314J1504E 405 ··
USD
1.09 1.09 0.920 0.770 0.770
Chip One Stop Global
C1S134600237268 344 Buy Now »
JPY
252.00 183.00 183.00 183.00
Allied Electronics
70154853 0 ··
USD
0.940 0.940
Farnell
1689914 658 Buy Now »
GBP
1.49 1.13 0.829 0.622 0.507
element14 APAC 2
1689914 485 Buy Now »
SGD
3.26 2.46 2.27 1.69 1.32
1689914RL 485 Buy Now »
SGD
3.26 2.46 2.27 1.69 1.32
Electro Sonic
3314J1504E 461 Buy Now »
USD
1.16 1.16 0.975 0.816 0.816
Distrelec
3314J-1-504E 344 Buy Now »
EUR
1.46 1.29 1.10 1.10 1.10
RS Components
7432388 155 Buy Now »
GBP
1.41 1.25 0.774 0.774
Avnet Europe
3314J-1-504E 500 Buy Now »
EUR
0.652 0.559
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
3314J-1-504E 510 Buy Now »
USD
2.25 1.80 0.675 0.585 0.585
SPEC
3314J-1-504E 38 ··
STLAA.com
3314J-1-504E 37,476 ··
Electronic Expediters
3314J-1-504E 447 Buy Now »
SIE
3314J-1-504E 6,930 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
3314J-1-504E Contact ··
USD
1.25 1.25 1.25
Touchstone Systems
3314J-1-504E Contact Send RFQ »
North Star Micro
3314J-1-504E Contact ··
SemiconductorPLUS
3314J-1-504E Contact ··
XS Micro
3314J-1-504E Contact ··

Descriptions

TRIMMER 500K OHM 0.25W SMD - 3314J-1-504E
iiiC
TRIMMER 500K OHM 0.25W SMD
Digi-Key
4mm SMD single turn trimmer 500K 20%
RS Components
TRIMMER, 500K, 4MM; Track Resistance:500kohm; No. of Turns:1; Resistance Tolerance:± 20%; Series:3314; Temperature Coefficient:± 100ppm/°C; Power Rating:250mW; Potentiometer Mounting:SMD; SVHC:No SVHC (15-Dec-2010); Adjustment Type:Top; Operating Temperature Range:-55°C to +125°C; Resistor Element Material:Cermet; Termination Type:SMD; Track Taper:Linear; Voltage Rating:300V
element14 APAC
Res Cermet Trimmer 500K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 5 X 2.55mm) J-Hook SMD T/R
Verical
Res Cermet Trimmer 500K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.45mm (5 X 5 X 2.55mm) J-Hook SMD Embossed T/R
Avnet
TRIMPOT 500K OHM 4MM SQ CER ST
North Star Micro
500K 20% 4MM SQ SMT SINGLETURN
TTI
Trimmer Cermet SMD [Bourns] 3314J-1-504E Trimmer Cermet SMD
Distrelec
RES TRMR 500K OHM 20% 1/4W 1TURN 2.45MM J-HOOK SMD
Master Electronics
TRIMMER, 500K, 4MM; Power Rating:0.25W; Track Resistance:500kohm; Tolerance, Resistance:± 20%; Series:3314; Operating Temperature Range:-55°C to +125°C; Resistor Element Type:Cermet; Voltage, Rating:300V; Temperature Coefficient:± 100ppm/°C; Adjustment Type:Top; Termination Type:SMD; No. of Turns:1; Track Taper:Linear
Farnell
Trimmer;Cermet;Rest 500 Kilohms;SMT;1 Turn;Pwr-Rtg 0.25W
Allied Electronics
SMD Single-Turn Trimmer Potentiometers 4MM TRIM POT 504
Mouser
Res Cermet Trimmer 500K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.45mm (5 X 5 X 2.55mm) J-Hook SMD Embossed T/R
SPEC
Trimmers; Power Rating:250mW; Track Resistance:500kohm; Resistance Tolerance:± 20%; Series:3314; Operating Temperature Range:-55°C to +125°C; Resistor Element Material:Cermet; Temperature Coefficient:± 100ppm/°C ;RoHS Compliant: Yes
Newark
Res Cermet Trimmer 500K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 2.45mm (5 X 5 X 2.55mm) J-Hook SMD Embossed T/R
Chip One Stop Global
Res Cermet Trimmer 500K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 2.45mm (5 X 5 X 2.55mm) J-Hook SMD Embossed T/R
Chip One Stop Japan

Technical Specifications

Color Natural
Size-Width 4.5 mm
Mounting Type Surface Mount
RoHS Compliant
Size-Height 2.54 mm
Size-Length 4 mm
Weight 285 mg
Voltage Rating (DC) 300 V
Resistance 500 kΩ
Resistance Tolerance ±20%
Packaging Cut Tape (CT)
REACH SVHC Compliance No SVHC
Power Rating 250 mW

Documents

Digi-Key
Datasheet 4 pages 11 years ago
element14
Datasheet 4 pages 4 years ago
Datasheet 4 pages 7 years ago
Datasheet 4 pages 6 years ago
Newark
Datasheet 4 pages 2 years ago
Datasheet 5 pages 2 years ago
Farnell
Datasheet 4 pages 3 years ago
_crawl Avnet
Datasheet 4 pages 7 years ago
iiiC
Datasheet 4 pages 4 years ago
Onlinecomponents.com
Datasheet 4 pages 4 years ago
Datasheet 4 pages 6 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Images

Alternate Names

BOURNS INC 3314J-1-504E
BNS 3314J-1-504E
BOURNES 3314J-1-504E
BOU 3314J-1-504E
BOURN 3314J-1-504E
BOUR 3314J-1-504E
TRIMPOT 3314J-1-504E
BRNS 3314J-1-504E
BRN 3314J-1-504E
POT 3314J-1-504E
BOUNS 3314J-1-504E
POWER INNOVATIONS 3314J-1-504E
BOURNS ELECTRONICS 3314J-1-504E
BOURNS INC (VA) 3314J-1-504E
BOURNS AG 3314J-1-504E
POWER INNOVA 3314J-1-504E
POWER INNOVATION 3314J-1-504E
BNS/B0007 3314J-1-504E
BOURNS INC TRIMPOT DIV 3314J-1-504E
bourns net 3314J-1-504E
power inno 3314J-1-504E
BOURNS TRIMPOT 3314J-1-504E
BNS/NONE 3314J-1-504E
Bourns Incorporated 3314J-1-504E
BBOURNS 3314J-1-504E

Search for other parts like 3314J- »