Bourns 3314J-1-502E

Cermet trimmer potentiometer, 5 kΩ, 0.25 W, SMD, on top, 3314J-1-502E
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorNatural
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight283 mg
Technical
CompositionCermet, Potentiometer
Insulation Resistance100 MΩ
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns1
PackagingCut Tape
Power Rating250 mW
Resistance5 kΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationJ-Hook
Tolerance20 %
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth5 mm
Height2.54 mm
Length0 m
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3314J-1-502E.

Upverter
Datasheet4 pages18 years ago
Datasheet6 pages5 years ago
Burklin Elektronik
Datasheet7 pages9 years ago
Datasheet4 pages10 years ago
Newark
Datasheet5 pages7 years ago
Datasheet5 pages9 years ago
Future Electronics
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Electro Sonic
Datasheet6 pages4 years ago
Datasheet4 pages10 years ago
iiiC
Datasheet4 pages12 years ago
_legacy Avnet
Datasheet4 pages14 years ago
Jameco
Datasheet5 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
Farnell
Datasheet86 pages24 years ago

Inventory History

3 month trend:
+9.27%

Alternate Parts

Price @ 1000
$ 0.89
$ 0.809
$ 0.809
Stock
286,731
63,598
63,598
Authorized Distributors
17
15
15
Resistance
5 kΩ
5 kΩ
5 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
-
-
Termination
J-Hook
J-Hook
J-Hook
Number of Turns
1
1
1
Tolerance
20 %
20 %
20 %
Power Rating
250 mW
250 mW
250 mW
Composition
Cermet, Potentiometer
Cermet, Potentiometer
Cermet, Potentiometer
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns 3314J-1-502E.

Related Parts

Descriptions

Descriptions of Bourns 3314J-1-502E provided by its distributors.

Cermet trimmer potentiometer, 5 kΩ, 0.25 W, SMD, on top, 3314J-1-502E
Resistor Trimmer, Cermet, 5 kOhm, ± 20%, 250 mW, 1 Turn, Single Turn, Surface Mount
Resistor Trimmer 5k Ohm 20% 1/4 Watt 1 Turn 2.45mm J-Hook Surface Mount Embossed Tape and Reel
Trimmer, Cermet, 0.25W, 5000ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
Res Cermet Trimmer 5K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.45mm (5 X 5 X 2.55mm) J-Hook SMD Embossed T/R
Avnet Japan
Trimmer, Cermet, Rest 5 Kilohms, SMD,1 Turn, Pwr 0.25W, Dim 0.177inLx0.177inWx0.1inH | Bourns 3314J-1-502E
TRIMMER, SMD, 5K; Track Resistance: 5kohm; No. of Turns: 1Turns; Potentiometer Mounting: Surface Mount Device; Product Range: Trimpot 3314 Series; Power Rating: 250mW; Resistance Tolerance: ± 20%; Temperature Coefficient: ± 100
Trimmer Potentiometer 5Kohm 1Turn Smd, Full Reel; Trimpot Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:5Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:1Turns; Power Rating:250Mw Rohs Compliant: Yes |Bourns 3314J-1-502E.
Resistance kOhm = 5 / Tolerance (±) % = 20 / Power Rating mW = 250 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Mounting Type = SMD / Series = 3314 / Length mm = 4.5 / Width mm = 4.5 / Height mm = 2.55

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3314-J-1-502-E
  • 3314-J-1-502E
  • 3314J-1-502-E
  • 3314J-1-502E.
  • 3314J-1-502E..
  • 3314J1-502E

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorNatural
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight283 mg
Technical
CompositionCermet, Potentiometer
Insulation Resistance100 MΩ
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns1
PackagingCut Tape
Power Rating250 mW
Resistance5 kΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationJ-Hook
Tolerance20 %
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth5 mm
Height2.54 mm
Length0 m
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3314J-1-502E.

Upverter
Datasheet4 pages18 years ago
Datasheet6 pages5 years ago
Burklin Elektronik
Datasheet7 pages9 years ago
Datasheet4 pages10 years ago
Newark
Datasheet5 pages7 years ago
Datasheet5 pages9 years ago
Future Electronics
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Electro Sonic
Datasheet6 pages4 years ago
Datasheet4 pages10 years ago
iiiC
Datasheet4 pages12 years ago
_legacy Avnet
Datasheet4 pages14 years ago
Jameco
Datasheet5 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
Farnell
Datasheet86 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago