Bourns 3314J-1-203E

Res Cermet Trimmer 20K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.45mm (5 X 5 X 2.55mm) J-Hook SMD Embossed T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
3314J-203ECT-ND 1,021 Buy Now »
USD
2.08 1.82 1.51 1.45 1.45
3314J-203EDKR-ND 1,021 Buy Now »
USD
2.08 1.82 1.51 1.45 1.45
3314J-203ETR-ND 500 Buy Now »
USD
1.08 0.900
Verical 3
3314J-1-203E 9,500 Buy Now »
USD
0.665 0.665
3314J-1-203E 2,000 Buy Now »
USD
0.751 0.751
3314J-1-203E 400 Buy Now »
USD
1.37 1.21 0.981 0.981
Arrow 2
3314J-1-203E**MULT1 400 Buy Now »
USD
1.61 1.37 1.21 0.981 0.981
3314J-1-203E 2,000 Buy Now »
USD
0.751 0.739
Newark 2
58K3085 21 Buy Now »
USD
1.09 1.09 0.923 0.923 0.923
58K3086 0 ··
USD
1.08 0.900
Chip One Stop Global 4
C1S134600395429 400 Buy Now »
USD
1.41 1.06 1.06 1.06
C1S134600047470 653 Buy Now »
USD
1.30 1.02 1.02
C1S134600237125 2,000 Buy Now »
USD
0.823 0.775
C1S134600237134 9,500 Buy Now »
USD
0.721 0.668
TTI 2
3314J-1-203E 4,500 Buy Now »
USD
0.831 0.831
3314J-1-203E. 370 Buy Now »
USD
1.64 1.64 1.64 1.64
Mouser
652-3314J-1-203E 798 Buy Now »
USD
2.08 1.57 1.45 1.08 0.900
Allied Electronics
70154303 63 Buy Now »
USD
1.22 1.22 1.02 0.820 0.760
Onlinecomponents.com
3314J1203E 455 Buy Now »
USD
1.09 1.09 0.920 0.770 0.770
Master Electronics
3314J1203E 400 ··
USD
1.09 1.09 0.920 0.770 0.770
Avnet
3314J-1-203E 0 ··
USD
1.05 0.873
Farnell 3
1360932RL 1,056 Buy Now »
GBP
1.66 1.66 1.04 0.808 0.808
1360932 1,056 Buy Now »
GBP
1.66 1.66 1.04 0.808 0.808
2467601 500 Buy Now »
GBP
0.690 0.600
element14 APAC 2
1360932 605 Buy Now »
SGD
0.911 0.911 0.911 0.911 0.911
2467601 500 Buy Now »
SGD
2.41 1.74
Distrelec
3314J-1-203E 685 Buy Now »
EUR
1.30 1.12 0.711 0.711 0.711
Electro Sonic
3314J1203E 455 Buy Now »
USD
1.16 1.16 0.975 0.816 0.816
Avnet Europe
3314J-1-203E 4,000 Buy Now »
USD
0.652 0.559
RS Components
6917415 314 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
3314J-1-203E 319 Buy Now »
USD
1.30 1.30 1.30
Quest
3314J-1-203E 1,463 Buy Now »
USD
3.00 2.25 1.12 0.938 0.825
iodParts
3314J-1-203E 100 Buy Now »
EarthTron
3314J-1-203E 2,513 ··
Abtronics
3314J-1-203E 2,168 ··
Abacus Technologies
3314J-1-203E 28,571 ··
SIE
3314J-1-203E 2,750 ··
Ewing Components
3314J-1-203E 7,960 Send RFQ »
TME
3314J-1-203E 1 Buy Now »
USD
1.50 1.35 1.20 1.20 1.20
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
3314J-1-203E Contact ··
USD
1.25 1.25 1.25
Summit Electronics
3314J-1-203E Contact Send RFQ »
North Star Micro
3314J-1-203E Contact ··
Touchstone Systems
3314J-1-203E Contact ··

Descriptions

TRIMPOT 20K OHM 4MM SQ CER ST
North Star Micro
Trimmer Cermet SMD [Bourns] 3314J-1-203E Trimmer Cermet SMD
Distrelec
4mm SMD Trimming Pot 1Turn Cermet 20K
RS Components
Res Cermet Trimmer 20K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 2.45mm (5 X 5 X 2.55mm) J-Hook SMD Embossed T/R
Verical
Res Cermet Trimmer 20K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 2.45mm (5 X 5 X 2.55mm) J-Hook SMD Embossed T/R
Chip One Stop Global
Trimmer;Cermet;Rest 20 Kilohms;SMT;1 Turn;Pwr 0.25W;Dim 0.177Inlx0.177Inwx0.1Inh
Allied Electronics
Res Cermet Trimmer 20K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.45mm (5 X 5 X 2.55mm) J-Hook SMD Embossed T/R
Avnet Europe
20K 20% 4MM SQ SMT SINGLETURN
TTI
TRIMMER 20K OHM 0.25W SMD
Component Sense
TRIMMER - SMD 4MM SQ ST CERMET
Onlinecomponents.com
TRIMMER 20K OHM 0.25W SMD - 3314J-1-203E
iiiC
SMD Single-Turn Trimmer Potentiometers 4mm SQ 20K OHM
Mouser
TRIMMER 20K OHM 0.25W SMD
Digi-Key
TRIMMING POTENTIOMETER, 20K; Track Resistance:20kohm; No. of Turns:1; Resistance Tolerance:± 20%; Series:3314J; Temperature Coefficient:± 100ppm/°C; Power Rating:250mW; Potentiometer Mounting:SMD; SVHC:No SVHC (15-Dec-2010); Adjustment Type:Top; Contact Resistance Variation +:0.03%; End Resistance:200ohm; External Depth:4.5mm; External Length / Height:2.55mm; External Width:4.5mm; Operating Temperature Max:+125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Package / Case:SMD; Reel Quantity:500; Resistor Case Style:SMD; Resistor Element Material:Variable Rotary Cermet; Rotation Mechanical Angle:210°; Tape Width:12mm; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:20%; Tolerance -:20%; Track Taper:Linear; Voltage Rating:300V; Voltage Rating VAC:300V; Voltage Rating VDC:300V
element14 APAC
Trimmer; Power Rating:250mW; Track Resistance:20kohm; Resistance Tolerance:± 20%; Series:3314; Operating Temperature Range:-55°C to +125°C; Resistor Element Material:Cermet; Temperature Coefficient:± 100ppm/°C ;RoHS Compliant: Yes
Newark
RES TRMR 20K OHM 20% 1/4W 1TURN 2.45MM J-HOOK SMD
Master Electronics
TRIMMING POTENTIOMETER, 20K; Power Rating:250mW; Track Resistance:20kohm; Tolerance, Resistance:± 20%; Series:3314J; Operating Temperature Range:-55°C to +125°C; Resistor Element Type:Variable Rotary Cermet; Voltage, Rating:300V; Temperature Coefficient:± 100ppm/°C; Adjustment Type:Top; Termination Type:SMD; Case Style:SMD; External Depth:4.5mm; External Length / Height:2.55mm; No. of Turns:1; Quantity, Reel:500; Resistance, Contact Variation +:0.03%; Resistance, End:200ohm; Temp, Coeff, +:100ppm/°C; Temp, Coeff, -:100ppm/°C; Temp, Op. Max:+125°C; Temp, Op. Min:-55°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:20%; Tolerance, -:20%; Track Taper:Linear; Voltage Rating, AC:300V; Voltage Rating, DC:300V; Width, External:4.5mm; Width, Tape:12mm; Rotation Mechanical Angle:210°
Farnell
Potentiometer: mounting; single turn, horizontal; 20kΩ; 250mW; SMD
TME
Res Cermet Trimmer 20K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.45mm (5 X 5 X 2.55mm) J-Hook SMD Embossed T/R
Avnet

Technical Specifications

Power Rating 250 mW
Voltage Rating (DC) 300 V
Weight 285 mg
Size-Length 4.5 mm
Size-Width 4.5 mm
Mounting Type Surface Mount
REACH SVHC Compliance No SVHC
Size-Height 2.54 mm
Lead-Free Status Lead Free
Packaging Cut Tape (CT)
RoHS Compliant
Voltage Rating (AC) 300 V
Resistance 20 kΩ
Resistance Tolerance ±20%
Color Natural

Documents

Newark
Datasheet 4 pages 11 years ago
Datasheet 4 pages 3 years ago
Verical
Datasheet 4 pages 4 years ago
Datasheet 4 pages 7 years ago
Farnell
Datasheet 4 pages 3 years ago
element14
Datasheet 4 pages 7 years ago
Datasheet 4 pages 6 years ago
Allied Electronics
Datasheet 5 pages 2 years ago
Jameco
Datasheet 5 pages 9 years ago
iiiC
Datasheet 4 pages 4 years ago
Onlinecomponents.com
Datasheet 4 pages 4 years ago
Datasheet 4 pages 6 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Images

Alternate Names

BOURNS INC 3314J-1-203E
BNS 3314J-1-203E
BOURNES 3314J-1-203E
BOU 3314J-1-203E
BOURN 3314J-1-203E
BOUR 3314J-1-203E
TRIMPOT 3314J-1-203E
BRNS 3314J-1-203E
BRN 3314J-1-203E
POT 3314J-1-203E
BOUNS 3314J-1-203E
POWER INNOVATIONS 3314J-1-203E
BOURNS ELECTRONICS 3314J-1-203E
BOURNS INC (VA) 3314J-1-203E
BOURNS AG 3314J-1-203E
POWER INNOVA 3314J-1-203E
POWER INNOVATION 3314J-1-203E
BNS/B0007 3314J-1-203E
BOURNS INC TRIMPOT DIV 3314J-1-203E
bourns net 3314J-1-203E
power inno 3314J-1-203E
BOURNS TRIMPOT 3314J-1-203E
BNS/NONE 3314J-1-203E
Bourns Incorporated 3314J-1-203E
BBOURNS 3314J-1-203E

Search for other parts like 3314J- »