Bourns 3314J-1-101E

Res Cermet Trimmer 100 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 5 X 2.55mm) J-Hook SMD T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
3314J-101ECT-ND 5,045 Buy Now »
USD
2.08 1.82 1.51 1.45 1.45
3314J-101EDKR-ND 5,045 Buy Now »
USD
2.08 1.82 1.51 1.45 1.45
3314J-101ETR-ND 5,000 Buy Now »
USD
1.08 0.900
Avnet 2
3314J-1-101E/BKN 500 Buy Now »
USD
1.45 1.45 1.44 1.44 1.44
3314J-1-101E 1,500 Buy Now »
USD
0.833 0.762
Verical 3
3314J-1-101E 3,500 Buy Now »
USD
0.675 0.675
3314J-1-101E 500 Buy Now »
USD
0.877 0.773 0.773
3314J-1-101E 787 Buy Now »
USD
1.38 1.24 1.03 1.03
Arrow 2
3314J-1-101E 500 Buy Now »
USD
1.02 0.945 0.877 0.770 0.763
3314J-1-101E**MULT1 787 Buy Now »
USD
1.62 1.38 1.24 1.03 1.03
TTI 2
3314J-1-101E. 100 Buy Now »
USD
1.64 1.64 1.64 1.64
3314J-1-101E 6,000 Buy Now »
USD
0.831 0.831
Chip One Stop Global 4
C1S134600395456 787 Buy Now »
USD
1.41 1.06 0.964 0.964
C1S134600047407 506 Buy Now »
USD
1.30 1.02 1.02
C1S134600236995 3,500 Buy Now »
USD
0.736 0.683
C1S134600236986 500 Buy Now »
USD
0.901 0.901
Onlinecomponents.com
3314J1101E 1,711 Buy Now »
USD
1.09 1.09 0.920 0.770 0.770
Mouser
652-3314J-1-101E 430 Buy Now »
USD
2.08 1.57 1.45 1.08 0.900
Newark 2
58K3077 0 ··
USD
2.02 1.58 1.20 1.20 1.20
58K3078 0 ··
USD
1.08 0.900
Master Electronics
3314J1101E 1,505 ··
USD
1.09 1.09 0.920 0.770 0.770
Allied Electronics
70153364 0 ··
USD
1.22 1.22
Farnell
1653223 258 Buy Now »
GBP
1.64 1.13 0.913 0.685 0.556
element14 APAC
1653223 275 Buy Now »
SGD
3.26 2.46 2.27 1.69 1.32
Electro Sonic
3314J1101E 1,711 Buy Now »
USD
1.16 1.16 0.975 0.816 0.816
Distrelec
3314J-1-101E 506 Buy Now »
EUR
1.30 1.12 0.711 0.711 0.711
Avnet Europe
3314J-1-101E 3,500 Buy Now »
USD
0.652 0.559
Avnet Asia
3314J-1-101E 0 ··
USD
0.833 0.769
RS Components
7432378 480 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
3314J-1-101E 898 Buy Now »
USD
1.43 1.26 1.26
Quest
3314J-1-101E 2,136 Buy Now »
USD
2.25 1.80 0.675 0.585 0.562
Freelance Electronics
3314J-1-101E 525 Buy Now »
USD
0.870 0.870 0.870 0.870 0.870
Area51
3314J-1-101E 824 ··
USD
0.510 0.510 0.510 0.510 0.510
Panther Parts
3314J-1-101E 29 Send RFQ »
Abacus Technologies
3314J-1-101E 12,334 ··
SIE
3314J-1-101E 2,200 ··
TME
3314J-1-101E 3 Buy Now »
USD
1.55 1.40 1.24 1.24 1.24
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
3314J-1-101E Contact ··
USD
1.65 1.65 1.65 1.65
Touchstone Systems
3314J-1-101E Contact ··
North Star Micro
3314J-1-101E Contact ··

Descriptions

TRIMMER 100 OHM 0.25W SMD
Digi-Key
Res Cermet Trimmer 100 Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.45mm (5 X 5 X 2.55mm) J-Hook SMD Embossed T/R
Avnet Europe
Potentiometer: mounting; single turn, horizontal; 100Ω; 250mW; SMD
TME
Trimmer;Cermet;Rest 100 Ohms;SMT;1 Turn;Pwr 0.25W;Dim 0.177Inlx0.177Inwx0.1Inh
Allied Electronics
TRIMMER - SMD 4MM SQ ST CERMET
Onlinecomponents.com
Res Cermet Trimmer 100 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 2.45mm (5 X 5 X 2.55mm) J-Hook SMD Embossed T/R
Verical
SMD Single-Turn Trimmer Potentiometers 4mm SQ 100 OHM
Mouser
100 20% 4MM SQ SMT SINGLETURN
TTI
TRIMPOT 100 OHM 4MM SQ CER ST
North Star Micro
TRIMMER RESISTANCE, 100R; Power Rating:250mW; Track Resistance:100ohm; Tolerance, Resistance:± 20%; Series:3314; Operating Temperature Range:-55°C to +125°C; Resistor Element Type:Cermet; Voltage, Rating:300V; Temperature Coefficient:± 100ppm/°C; Adjustment Type:Trimmer; Termination Type:SMD; No. of Turns:1; Track Taper:Linear
Farnell
4mm SMD single turn trimmer 100R 20%
RS Components
TRIMMER - SMD 4MM SQ ST CERMET
Master Electronics
Trimmer; Power Rating:250mW; Track Resistance:100ohm; Resistance Tolerance:± 20%; Series:3314; Operating Temperature Range:-55°C to +125°C; Resistor Element Material:Cermet; Temperature Coefficient:± 100ppm/°C ;RoHS Compliant: Yes
Newark
TRIMMER, POTENTIOMETER 100OHM 1TURN SMD
Component Sense
TRIMMER 100 OHM 0.25W SMD - 3314J-1-101E
iiiC
TRIMMER RESISTANCE, 100R; Track Resistance:100ohm; No. of Turns:1; Resistance Tolerance:± 20%; Temperature Coefficient:± 100ppm/°C; Power Rating:250mW; Potentiometer Mounting:SMD; SVHC:No SVHC (20-Jun-2011); Adjustment Type:Trimmer; Operating Temperature Range:-55°C to +125°C; Resistor Element Material:Cermet; Series:3314; Termination Type:SMD; Track Taper:Linear; Voltage Rating:300V
element14 APAC
Trimmer Cermet SMD [Bourns] 3314J-1-101E Trimmer Cermet SMD
Distrelec
Res Cermet Trimmer 100 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 5 X 2.55mm) J-Hook SMD T/R
Chip One Stop Global
Res Cermet Trimmer 100 Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.45mm (5 X 5 X 2.55mm) J-Hook SMD Embossed T/R
Avnet Asia
Res Cermet Trimmer 100 Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.45mm (5 X 5 X 2.55mm) J-Hook SMD Embossed T/R
Avnet

Technical Specifications

Size-Height 2.54 mm
Lead-Free Status Lead Free
Size-Length 4.4958 mm
Resistance Tolerance ±20%
Packaging Cut Tape (CT)
Color Natural
Mounting Type Surface Mount
RoHS Compliant
REACH SVHC Compliance No SVHC
Size-Width 4.4958 mm
Voltage Rating (DC) 500 V
Power Rating 250 mW
Weight 285 mg
Resistance 100 Ω

Documents

Newark
Datasheet 4 pages 11 years ago
Datasheet 4 pages 3 years ago
Arrow
Datasheet 4 pages 4 years ago
Farnell
Datasheet 4 pages 3 years ago
element14
Datasheet 4 pages 7 years ago
Datasheet 4 pages 6 years ago
Verical
Datasheet 4 pages 7 years ago
Allied Electronics
Datasheet 4 pages 11 years ago
Jameco
Datasheet 5 pages 9 years ago
iiiC
Datasheet 4 pages 4 years ago
Onlinecomponents.com
Datasheet 4 pages 4 years ago
Datasheet 4 pages 6 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Images

Alternate Names

BOURNS INC 3314J-1-101E
BNS 3314J-1-101E
BOURNES 3314J-1-101E
BOU 3314J-1-101E
BOURN 3314J-1-101E
BOUR 3314J-1-101E
TRIMPOT 3314J-1-101E
BRNS 3314J-1-101E
BRN 3314J-1-101E
POT 3314J-1-101E
BOUNS 3314J-1-101E
POWER INNOVATIONS 3314J-1-101E
BOURNS ELECTRONICS 3314J-1-101E
BOURNS INC (VA) 3314J-1-101E
BOURNS AG 3314J-1-101E
POWER INNOVA 3314J-1-101E
POWER INNOVATION 3314J-1-101E
BNS/B0007 3314J-1-101E
BOURNS INC TRIMPOT DIV 3314J-1-101E
bourns net 3314J-1-101E
power inno 3314J-1-101E
BOURNS TRIMPOT 3314J-1-101E
BNS/NONE 3314J-1-101E
Bourns Incorporated 3314J-1-101E
BBOURNS 3314J-1-101E

Search for other parts like 3314J- »