Bourns 3314G-2-105E

Resistor Trimmer, Cermet, 1 MOhm, ± 20%, 250 mW, 1 Turn, Single Turn, Surface Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
CompositionCermet, Potentiometer
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns1
PackagingCut Tape
Power Rating250 mW
Resistance1 MΩ
Schedule B8533400080
Temperature Coefficient100 ppm/°C
TerminationGull Wing
Tolerance20 %
Dimensions
Depth6.2 mm
Height2.54 mm
Length5 mm
Width4.4958 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3314G-2-105E.

Farnell
Datasheet5 pages7 years ago
element14 APAC
Datasheet4 pages10 years ago
Electro Sonic
Datasheet6 pages4 years ago
Datasheet4 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago
Datasheet5 pages9 years ago
Upverter
Datasheet6 pages5 years ago

Inventory History

3 month trend:
-0.80%

Alternate Parts

Price @ 1000
$ 0.795
$ 0.81
$ 0.81
Stock
8,944
97,592
97,592
Authorized Distributors
10
12
12
Resistance
1 MΩ
1 MΩ
1 MΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Termination
Gull Wing
Gull Wing
Gull Wing
Number of Turns
1
1
1
Tolerance
20 %
20 %
20 %
Power Rating
250 mW
250 mW
250 mW
Composition
Cermet, Potentiometer
Cermet, Potentiometer
Cermet, Potentiometer
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns 3314G-2-105E.

Related Parts

Descriptions

Descriptions of Bourns 3314G-2-105E provided by its distributors.

Resistor Trimmer, Cermet, 1 MOhm, ± 20%, 250 mW, 1 Turn, Single Turn, Surface Mount
4mm Sq, SMD, TRIMMER, Cermet, Single Turn, 1 Megaohms | Bourns 3314G-2-105E
Res Cermet Trimmer 1M Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.41mm (5 X 6.2 X 2.55mm) Gull Wing SMD T/R
TRIMMER, POT, 1MOHM, 20%, 1TURN, SMD; Track Resistance: 1Mohm; No. of Turns: 1Turns; Potentiometer Mounting: Surface Mount Device; Product Range: 3314G Series; Power Rating: 250mW; Resistance Tolerance: ± 20%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; MSL: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
MountSurface Mount
Technical
CompositionCermet, Potentiometer
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns1
PackagingCut Tape
Power Rating250 mW
Resistance1 MΩ
Schedule B8533400080
Temperature Coefficient100 ppm/°C
TerminationGull Wing
Tolerance20 %
Dimensions
Depth6.2 mm
Height2.54 mm
Length5 mm
Width4.4958 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3314G-2-105E.

Farnell
Datasheet5 pages7 years ago
element14 APAC
Datasheet4 pages10 years ago
Electro Sonic
Datasheet6 pages4 years ago
Datasheet4 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago
Datasheet5 pages9 years ago
Upverter
Datasheet6 pages5 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago