Try the Octopart BOM Tool! Ad
octopart.com

Bourns 3314G-1-101E

Resistor Trimmer 100 Ohm 20% 1/4 Watt 1 Turn 2.45mm Gull Wing Surface Mount Embossed Tape and Reel

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
3314G-1-101E 3,000 Buy Now »
USD
0.833 0.762
Digi-Key 3
3314G-101ECT-ND 497 Buy Now »
USD
2.08 1.82 1.51 1.45 1.45
3314G-101EDKR-ND 497 Buy Now »
USD
2.08 1.82 1.51 1.45 1.45
3314G-101ETR-ND 0 ··
USD
1.08 0.900
Verical 4
3314G-1-101E 4,000 Buy Now »
USD
0.665 0.665
3314G-1-101E 420 Buy Now »
USD
0.842 0.842 0.842
3314G-1-101E 3,000 Buy Now »
USD
0.852 0.852
3314G-1-101E 176 Buy Now »
USD
1.40 1.23 1.23 1.23
Arrow 2
3314G-1-101E**MULT1 176 Buy Now »
USD
1.62 1.40 1.23 1.07 1.07
3314G-1-101E 3,000 Buy Now »
USD
0.852 0.852
Newark 2
58K3065 433 Buy Now »
USD
2.02 1.58 1.20 1.20 1.20
58K3066 0 ··
USD
1.08 0.900
Chip One Stop Global 4
C1S134600396765 166 Buy Now »
USD
1.41 1.06 1.06 1.06
C1S134600047249 213 Buy Now »
USD
1.30 1.30 1.30
C1S134600236737 3,000 Buy Now »
USD
0.808 0.761
C1S134600236746 4,000 Buy Now »
USD
0.736 0.683
TTI 2
3314G-1-101E. 150 Buy Now »
USD
1.64 1.64 1.64 1.64
3314G-1-101E 2,000 Buy Now »
USD
0.791 0.791
Mouser
652-3314G-1-101E 681 Buy Now »
USD
2.08 1.57 1.45 1.08 0.900
Allied Electronics
70153483 0 ··
USD
0.940 0.940
Farnell 2
1612590 581 Buy Now »
GBP
1.69 1.69 1.000 0.762 0.762
2467563 1,000 Buy Now »
GBP
0.702 0.601
element14 APAC 2
1612590 731 Buy Now »
SGD
3.26 2.46 2.27 1.69 1.32
2467563 1,000 Buy Now »
SGD
2.41 1.74
Distrelec
3314G-1-101E 213 Buy Now »
EUR
1.30 1.12 0.711 0.711 0.711
Electro Sonic
3314G1101E 0 ··
USD
1.16 1.16 0.975 0.816 0.816
Avnet Europe
3314G-1-101E 2,000 Buy Now »
USD
0.652 0.559
Avnet Asia
3314G-1-101E 0 ··
USD
0.833 0.769
RS Components
1001105 910 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1157587 399 Buy Now »
USD
1.69 1.34 1.34 1.34
Freelance Electronics
3314G-1-101E 500 Buy Now »
USD
0.910 0.910 0.910 0.910 0.910
Quest
3314G-1-101E 1,226 Buy Now »
USD
3.00 2.25 1.12 0.938 0.825
Area51
3314G-1-101E 60 ··
USD
0.510 0.510 0.510 0.510 0.510
Abtronics
3314G-1-101E 596 ··
Ewing Components
3314G-1-101E 7,500 Send RFQ »
Abacus Technologies
3314G-1-101E 305 ··
Accelarata
EI4-3314G-1-101E 9 ··
SIE
3314G-1-101E 10 ··
Florida Circuit
3314G-1-101E 3,000 ··
TME
3314G-1-101E 11 Buy Now »
USD
0.870 0.790 0.700 0.700 0.700
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
3314G-1-101E Contact ··
USD
1.65 1.65 1.65 1.65
Touchstone Systems
3314G-1-101E Contact ··
North Star Micro
3314G-1-101E Contact ··

Descriptions

TRIMPOT 100 OHM 4MM SQ CER ST
North Star Micro
Res Cermet Trimmer 100 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 6.2 X 2.55mm) Gull Wing SMD T/R
Verical
Trimmer; Power Rating:250mW; Track Resistance:100ohm; Resistance Tolerance:± 20%; Series:3314; Operating Temperature Range:-55°C to +125°C; Resistor Element Material:Cermet; Temperature Coefficient:± 100ppm/°C ;RoHS Compliant: Yes
Newark
POT 100 OHM 4MM SQ CERMET SMD
Florida Circuit
Potentiometer: mounting; single turn, horizontal; 100Ω; 250mW; SMD
TME
Resistor Trimmer 100 Ohm 20% 1/4 Watt 1 Turn 2.45mm Gull Wing Surface Mount Embossed Tape and Reel
Jameco
TRIMMER, 1 TURN, 100R, 0.25W; Track Resistance:100ohm; No. of Turns:1; Resistance Tolerance:± 20%; Temperature Coefficient:± 100ppm/°C; Power Rating:250mW; Potentiometer Mounting:SMD; SVHC:No SVHC (20-Jun-2011); Adjustment Type:Top; Operating Temperature Range:-55°C to +125°C; Resistor Element Material:Cermet; Series:3314; Termination Type:SMD; Track Taper:Linear; Voltage Rating:300V
element14 APAC
100 20% 4MM SQ SMT SINGLETURN
TTI
TRIMMER, 1 TURN, 100R, 0.25W; Power Rating:250mW; Track Resistance:100ohm; Tolerance, Resistance:± 20%; Series:3314; Operating Temperature Range:-55°C to +125°C; Resistor Element Type:Cermet; Voltage, Rating:300V; Temperature Coefficient:± 100ppm/°C; Adjustment Type:Top; Termination Type:SMD; No. of Turns:1; Track Taper:Linear
Farnell
Res Cermet Trimmer 100 Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.45mm (5 X 6.2 X 2.55mm) Gull Wing SMD Embossed T/R
Avnet Europe
TRIMMER 100 OHM 0.25W SMD
Digi-Key
Res Cermet Trimmer 100 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 2.45mm (5 X 6.2 X 2.55mm) Gull Wing SMD Embossed T/R
Chip One Stop Global
Res Cermet Trimmer 100 Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.45mm (5 X 6.2 X 2.55mm) Gull Wing SMD Embossed T/R
Avnet Asia
Trimmer Cermet SMD [Bourns] 3314G-1-101E Trimmer Cermet SMD
Distrelec
3314G SMT topadj cermet trimmer 100R 4mm
RS Components
Res Cermet Trimmer 100 Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.45mm (5 X 6.2 X 2.55mm) Gull Wing SMD Embossed T/R
Avnet
Trimmer;Cermet;Rest 100 Ohms;SMT;1 Turn;Pwr 0.25W;Dim 0.177Inlx0.177Inwx0.1Inh
Allied Electronics
TRIMMER 100 OHM 0.25W SMD - 3314G-1-101E
iiiC
SMD Single-Turn Trimmer Potentiometers 4mm SQ 100 OHM
Mouser

Technical Specifications

Packaging Cut Tape (CT)
Color Natural
RoHS Compliant
Weight 285 mg
Lead-Free Status Lead Free
Size-Length 4.4958 mm
Voltage Rating (DC) 500 V
REACH SVHC Compliance No SVHC
Size-Height 2.54 mm
Size-Width 4.4958 mm
Resistance 100 Ω
Mounting Type Surface Mount
Power Rating 250 mW
Resistance Tolerance ±20%

Documents

Newark
Datasheet 4 pages 11 years ago
Datasheet 4 pages 3 years ago
Arrow
Datasheet 4 pages 4 years ago
Farnell
Datasheet 4 pages 3 years ago
element14
Datasheet 4 pages 7 years ago
Datasheet 4 pages 6 years ago
Allied Electronics
Datasheet 4 pages 11 years ago
Datasheet 5 pages 2 years ago
Verical
Datasheet 4 pages 7 years ago
Jameco
Datasheet 5 pages 9 years ago
iiiC
Datasheet 4 pages 4 years ago
Onlinecomponents.com
Datasheet 4 pages 4 years ago
Datasheet 4 pages 6 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Images

Alternate Names

BOURNS INC 3314G-1-101E
BNS 3314G-1-101E
BOURNES 3314G-1-101E
BOU 3314G-1-101E
BOURN 3314G-1-101E
BOUR 3314G-1-101E
TRIMPOT 3314G-1-101E
BRNS 3314G-1-101E
BRN 3314G-1-101E
POT 3314G-1-101E
BOUNS 3314G-1-101E
POWER INNOVATIONS 3314G-1-101E
BOURNS ELECTRONICS 3314G-1-101E
BOURNS INC (VA) 3314G-1-101E
BOURNS AG 3314G-1-101E
POWER INNOVA 3314G-1-101E
POWER INNOVATION 3314G-1-101E
BNS/B0007 3314G-1-101E
BOURNS INC TRIMPOT DIV 3314G-1-101E
bourns net 3314G-1-101E
power inno 3314G-1-101E
BOURNS TRIMPOT 3314G-1-101E
BNS/NONE 3314G-1-101E
Bourns Incorporated 3314G-1-101E
BBOURNS 3314G-1-101E

Search for other parts like 3314G- »