Bourns 3310C-001-102L

Potentiometer, Conductive Plastic, 0.25W, 1000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MaterialPlastic
MountPanel, Through Hole
Weight4.500005 g
Technical
CompositionConductive Plastic
Insulation Resistance1 GΩ
Linearity5 %
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-40 °C
Number of Gangs1
Number of Turns1
PackagingBulk
Power Rating250 mW
Resistance1 kΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient1000 ppm/°C
TerminationPin
Tolerance20 %
TypePotentiometer
Voltage Rating (AC)200 V
Dimensions
Actuator Diameter3.175 mm
Actuator Length12.7 mm
Depth9.53 mm
Height9.53 mm
Length17.88 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3310C-001-102L.

Farnell
Datasheet5 pages11 years ago
Datasheet5 pages19 years ago
Newark
Datasheet5 pages14 years ago
Datasheet6 pages3 years ago
Electro Sonic
Datasheet6 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages17 years ago
Arrow Electronics
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago

Inventory History

3 month trend:
+3.29%

Engineering Resources

View Evaluation kits and Reference designs for Bourns 3310C-001-102L.

Related Parts

Descriptions

Descriptions of Bourns 3310C-001-102L provided by its distributors.

Potentiometer, Conductive Plastic, 0.25W, 1000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Linear Rotary Potentiometer 1000 Ohms Plus or Minus 20 Percent Tolerance PC
Rotary Potentiometer, Conductive Plastic, 1 kOhm, 1Turn, Linear, 250 mW, ± 20%
Potentiometer, 1K, 0.25W, 10%, Panel; Track Resistance:1Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:250Mw; Resistance Tolerance:± 20%; Product Range:3310C Series; Potentiometer Mounting:Panel; Shaft Diameter:3.18Mm; Rohs Compliant: Yes |Bourns 3310C-001-102L
Res Conductive Plastic POT 1K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm (17.88 X 9.53 X 9.53mm) Pin Panel Mount/Through Hole
Resistance kOhm = 1 / Tolerance = ±20 % / Power Rating mW = 250 / Number of Turns = 1 / Number of Gangs = 1 / Rotation Angle ° = 300 / Track Taper = Linear / Orientation = Right Angle / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Shaft Type = Slotted / Shaft Diameter mm = 3.18 / Shaft Length mm = 12.7 / Termination Type = PCB Pins / Mounting Type = Panel Mount / Series = 3310 / Height mm = 9.53

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3310C-001-102L.

Technical Specifications

Physical
MaterialPlastic
MountPanel, Through Hole
Weight4.500005 g
Technical
CompositionConductive Plastic
Insulation Resistance1 GΩ
Linearity5 %
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-40 °C
Number of Gangs1
Number of Turns1
PackagingBulk
Power Rating250 mW
Resistance1 kΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient1000 ppm/°C
TerminationPin
Tolerance20 %
TypePotentiometer
Voltage Rating (AC)200 V
Dimensions
Actuator Diameter3.175 mm
Actuator Length12.7 mm
Depth9.53 mm
Height9.53 mm
Length17.88 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3310C-001-102L.

Farnell
Datasheet5 pages11 years ago
Datasheet5 pages19 years ago
Newark
Datasheet5 pages14 years ago
Datasheet6 pages3 years ago
Electro Sonic
Datasheet6 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages17 years ago
Arrow Electronics
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago