Bourns 3309P-1-204

Res Cermet Trimmer 200K Ohm 25% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9 X 6.35mm) Pin Thru-Hole Bag

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
3309P-1-204 1,995 Buy Now »
USD
0.356 0.356
Digi-Key
3309P-204-ND 1,261 Buy Now »
USD
0.560 0.520 0.416 0.320 0.296
Avnet
3309P-1-204 0 ··
USD
0.232 0.229 0.214 0.214 0.214
Arrow
3309P-1-204 22 Buy Now »
USD
0.560 0.488 0.447 0.447 0.447
TTI
3309P-1-204 1,700 Buy Now »
USD
0.248 0.248 0.248
Mouser
652-3309P-1-204 1,604 Buy Now »
USD
0.560 0.464 0.408 0.320 0.235
Onlinecomponents.com
3309P1204 1,995 Buy Now »
USD
0.356 0.356 0.291 0.229 0.205
Master Electronics
3309P1204 1,755 ··
USD
0.356 0.356 0.291 0.229 0.205
Newark 2
04B3026 0 ··
USD
0.516 0.418 0.375 0.319 0.319
50P9034 605 Buy Now »
USD
1.05 1.05 0.757 0.518
Farnell
1689856 663 Buy Now »
GBP
0.516 0.362 0.218 0.189
element14 APAC
1689856 605 Buy Now »
SGD
0.906 0.751 0.660 0.518 0.398
Electro Sonic
3309P1204 1,995 Buy Now »
USD
0.377 0.377 0.308 0.243 0.217
Avnet Europe
3309P-1-204 0 ··
EUR
0.246
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
3309P-1-204 2,466 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
3309P-1-204 Contact ··
SemiconductorPLUS
3309P-1-204 Contact ··
XS Micro
3309P-1-204 Contact ··

Descriptions

Res Cermet Trimmer 200K Ohm 25% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9 X 6.35mm) Pin Thru-Hole Bag
Verical
TRIMMER - 9MM RD ST CERMET OPEN FRAME
Onlinecomponents.com
TRIMMER 200K OHM 0.5W PC PIN
Digi-Key
TRIMMER, 200K, 9MM; Track Resistance:200kohm; No. of Turns:1; Resistance Tolerance:± 25%; Temperature Coefficient:± 250ppm/°C; Power Rating:500mW; Potentiometer Mounting:Through Hole; SVHC:No SVHC (20-Jun-2011); Adjustment Type:Top; Operating Temperature Range:-25°C to +100°C; Resistor Element Material:Cermet; Series:3309; Termination Type:Through Hole; Track Taper:Linear; Voltage Rating:250V
element14 APAC
TRIMMER, 200K, 9MM; Power Rating:0.5W; Resistance, Track:200kohm; Tolerance, Resistance:± 25%; Series:3309; Operating Temperature Range:-25°C to +100°C; Resistor Element Type:Cermet; Voltage, Rating:250V; Temperature Coefficient:± ;RoHS Compliant: Yes
Newark
TRIMMER - 9MM RD ST CERMET OPEN FRAME
Master Electronics
Res Cermet Trimmer 200K Ohm 25% 1/2W 1(Elec)/1(Mech)Turn (9 X 6.35mm) Pin Thru-Hole Bag
Avnet
TRIMMER, 200K, 9MM; Power Rating:0.5W; Track Resistance:200kohm; Tolerance, Resistance:± 25%; Series:3309; Operating Temperature Range:-25°C to +100°C; Resistor Element Type:Cermet; Voltage, Rating:250V; Temperature Coefficient:± 250ppm/°C; Adjustment Type:Top; Termination Type:Through Hole; No. of Turns:1; Track Taper:Linear
Farnell
Single-Turn Trimmer Potentiometers 9MM RND 200KOHMS 25% 0.5WATTS
Mouser
200K 25% 9MM SINGLETURN
TTI
TRIMPOT 200K OHM 9MM RD CER ST
North Star Micro

Technical Specifications

Size-Width 8.99 mm
Resistance 200 kΩ
Color Blue
Mounting Type Through Hole
RoHS Compliant
REACH SVHC Compliance No SVHC
Power Rating 500 mW
Resistance Tolerance ±25%
Size-Length 11.51 mm
Lead-Free Status Lead Free
Packaging Bulk
Size-Diameter 9 mm
Size-Height 6.35 mm
Weight 868 mg
Voltage Rating (DC) 250 V

Documents

Farnell
Datasheet 1 page 6 years ago
Datasheet 1 page 7 years ago
element14 APAC
Datasheet 1 page 2 years ago
Datasheet 1 page 2 years ago
Digi-Key
Datasheet 2 pages 11 years ago
Onlinecomponents.com
Datasheet 1 page 6 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Images

Alternate Names

BOURNS INC 3309P-1-204
BNS 3309P-1-204
BOURNES 3309P-1-204
BOU 3309P-1-204
BOURN 3309P-1-204
BOUR 3309P-1-204
TRIMPOT 3309P-1-204
BRNS 3309P-1-204
BRN 3309P-1-204
POT 3309P-1-204
BOUNS 3309P-1-204
POWER INNOVATIONS 3309P-1-204
BOURNS ELECTRONICS 3309P-1-204
BOURNS INC (VA) 3309P-1-204
BOURNS AG 3309P-1-204
POWER INNOVA 3309P-1-204
POWER INNOVATION 3309P-1-204
BNS/B0007 3309P-1-204
BOURNS INC TRIMPOT DIV 3309P-1-204
bourns net 3309P-1-204
power inno 3309P-1-204
BOURNS TRIMPOT 3309P-1-204
BNS/NONE 3309P-1-204
Bourns Incorporated 3309P-1-204
BBOURNS 3309P-1-204

Search for other parts like 3309P- »