Bourns 3309P-1-101

Res Cermet Trimmer 100 Ohm 25% 1/2W 1(Elec)/1(Mech)Turn (9 X 6.35mm) Pin Thru-Hole Bag

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
3309P-101-ND 2,695 Buy Now »
USD
0.560 0.520 0.416 0.320 0.296
Arrow
3309P-1-101 22 Buy Now »
USD
0.560 0.495 0.447 0.447 0.447
Onlinecomponents.com
3309P1101 590 Buy Now »
USD
0.356 0.356 0.291 0.229 0.205
Mouser
652-3309P-1-101 22 Buy Now »
USD
0.560 0.464 0.408 0.320 0.235
Newark
04B3025 0 ··
USD
0.256
Master Electronics
3309P1101 519 ··
USD
0.356 0.356 0.291 0.229 0.205
Avnet
3309P-1-101 0 ··
USD
0.214
TTI
3309P-1-101 0 ··
Electro Sonic
3309P1101 590 Buy Now »
USD
0.377 0.377 0.308 0.243 0.217
Avnet Europe
3309P-1-101 0 ··
USD
0.246
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
3309P-1-101 60 Buy Now »
USD
0.750 0.600 0.375 0.375 0.375
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
3309P-1-101 Contact ··

Descriptions

Res Cermet Trimmer 100 Ohm 25% 1/2W 1(Elec)/1(Mech)Turn (9 X 6.35mm) Pin Thru-Hole Bag
Avnet Europe
TRIMMER - 9MM RD ST CERMET OPEN FRAME
Master Electronics
POT, TRIM, 100OHM, 1 TURN, 25%, THD; Track Resistance:100ohm; No. of Turns:1; Resistance Tolerance:± 25%; Temperature Coefficient:± 250ppm/°C; Power Rating:500mW; Potentiometer Mounting:Snap-In ;RoHS Compliant: Yes
Newark
Res Cermet Trimmer 100 Ohm 25% 1/2W 1(Elec)/1(Mech)Turn (9 X 6.35mm) Pin Thru-Hole Bag
Avnet
Single-Turn Trimmer Potentiometers 9MM RND 100OHMS 25% 0.5WATTS
Mouser
100 25% 9MM SINGLETURN
TTI
TRIMPOT 100 OHM 9MM RD CER ST
North Star Micro
TRIMMER 100 OHM 0.5W PC PIN
Digi-Key
TRIMMER, POT 100OHM 1TURN SNAP-IN
Farnell
TRIMMER - 9MM RD ST CERMET OPEN FRAME
Onlinecomponents.com

Technical Specifications

Packaging Bulk
Size-Length 11.51 mm
Color Blue
Size-Diameter 9 mm
Size-Height 6.35 mm
Resistance Tolerance ±25%
Size-Width 8.99 mm
Resistance 100 Ω
Mounting Type Through Hole
RoHS Compliant
Power Rating 500 mW
Weight 868 mg

Documents

element14
Datasheet 1 page 6 years ago
Datasheet 1 page 7 years ago
Newark
Datasheet 1 page 2 years ago
Digi-Key
Datasheet 2 pages 11 years ago
Farnell
Datasheet 1 page 2 years ago
Onlinecomponents.com
Datasheet 1 page 6 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Images

Alternate Names

BOURNS INC 3309P-1-101
BNS 3309P-1-101
BOURNES 3309P-1-101
BOU 3309P-1-101
BOURN 3309P-1-101
BOUR 3309P-1-101
TRIMPOT 3309P-1-101
BRNS 3309P-1-101
BRN 3309P-1-101
POT 3309P-1-101
BOUNS 3309P-1-101
POWER INNOVATIONS 3309P-1-101
BOURNS ELECTRONICS 3309P-1-101
BOURNS INC (VA) 3309P-1-101
BOURNS AG 3309P-1-101
POWER INNOVA 3309P-1-101
POWER INNOVATION 3309P-1-101
BNS/B0007 3309P-1-101
BOURNS INC TRIMPOT DIV 3309P-1-101
bourns net 3309P-1-101
power inno 3309P-1-101
BOURNS TRIMPOT 3309P-1-101
BNS/NONE 3309P-1-101
Bourns Incorporated 3309P-1-101
BBOURNS 3309P-1-101

Search for other parts like 3309P- »