Bourns 3306P-1-501

Res Cermet Trimmer 500 Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turn (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
3306P-501-ND 1,263 Buy Now »
USD
0.430 0.400 0.336 0.270 0.228
Avnet
3306P-1-501 0 ··
USD
0.161
Newark
09WX8736 460 Buy Now »
USD
0.788 0.788 0.568 0.389
Mouser
652-3306P-1-501 1,960 Buy Now »
USD
0.430 0.360 0.312 0.270 0.203
Onlinecomponents.com
3306P1501 1,975 Buy Now »
USD
0.267 0.267 0.218 0.171 0.154
Chip One Stop Global
C1S134600046815 1,997 Buy Now »
JPY
57.10 38.90 32.50 32.50
Master Electronics
3306P1501 1,738 ··
USD
0.267 0.267 0.218 0.171 0.154
TTI
3306P-1-501 0 ··
USD
0.186 0.186 0.186
Allied Electronics
70154404 1,995 Buy Now »
USD
0.143 0.143 0.143 0.143 0.143
Farnell
108235 1,728 Buy Now »
GBP
0.476 0.317 0.190 0.137
element14 APAC
108235 460 Buy Now »
SGD
0.673 0.564 0.489 0.423 0.334
Distrelec
3306P-1-501 1,997 Buy Now »
EUR
0.570 0.500 0.400 0.310 0.310
Electro Sonic
3306P1501 1,975 Buy Now »
USD
0.283 0.283 0.231 0.181 0.163
RS Components
4885293 2,550 Buy Now »
GBP
0.120 0.116 0.112 0.112
Avnet Europe
3306P-1-501 0 ··
EUR
0.185
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SIE
3306P-1-501 14,400 ··
Abacus Technologies
3306P-1-501 7,400 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
3306P-1-501 Contact ··
Touchstone Systems
3306P-1-501 Contact Send RFQ »
XS Micro
3306P-1-501 Contact ··
SemiconductorPLUS
3306P-1-501 Contact ··

Descriptions

Single-Turn 6mm Round Cermet Trimmer - Leadfree 500 OHM
Mouser
TRIMMER -SMD 6MM RD ST CERMET OPEN FRAME
Master Electronics
Res Cermet Trimmer 500 Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
Avnet
500 25% 6MM SINGLETURN
TTI
TRIMPOT 500 OHM 6MM RD CER ST
North Star Micro
TRIMMER -SMD 6MM RD ST CERMET OPEN FRAME
Onlinecomponents.com
TRIMMER, 500R; Track Resistance:500ohm; No. of Turns:1; Resistance Tolerance:± 25%; Series:3306P; Temperature Coefficient:± 250ppm/°C; Power Rating:200mW; Potentiometer Mounting:Through Hole; SVHC:No SVHC (15-Dec-2010); Resistor Element Material:Variable Rotary Cermet; Adjustment Type:Top; Body Diameter:6.81mm; Contact Resistance Variation +:3%; End Resistance:30ohm; External Length / Height:7.62mm; Full Power Rating Temperature:70°C; Lead Diameter:1mm; Operating Temperature Max:100°C; Operating Temperature Min:-20°C; Operating Temperature Range:-20°C to +100°C; Package / Case:PCB Mount; Resistance:500ohm; Temperature Coeff. +:250ppm/°C; Temperature Coeff. -:250ppm/°C; Terminal Type:PCB Terminals; Termination Type:Solder; Tolerance +:25%; Tolerance -:25%; Track Taper:Linear; Voltage Rating:100VDC; Voltage Rating VDC:100V; Resistor Case Style:PCB Mount; Rotation Mechanical Angle:215°
Farnell
3306P 1-turn cermet trimmer 500R 300mW
RS Components
TRIMMER - 6MM ROUND; SINGLE-TURN;CERMET; 500 OHMS
Allied Electronics
TRIMMER 500 OHM 0.2W PC PIN
Digi-Key
TRIMMER, 500R; Track Resistance:500ohm; No. of Turns:1; Resistance Tolerance:± 25%; Series:3306P; Temperature Coefficient:± 250ppm/°C; Power Rating:200mW; Potentiometer Mounting:Through Hole; SVHC:No SVHC (15-Dec-2010); Adjustment Type:Top; Body Diameter:6.81mm; Contact Resistance Variation +:3%; End Resistance:30ohm; External Length / Height:7.62mm; Full Power Rating Temperature:70°C; Lead Diameter:1mm; Operating Temperature Max:100°C; Operating Temperature Min:-20°C; Operating Temperature Range:-20°C to +100°C; Package / Case:PCB Mount; Resistance:500ohm; Resistor Case Style:PCB Mount; Resistor Element Material:Variable Rotary Cermet; Rotation Mechanical Angle:215°; Temperature Coeff. +:250ppm/°C; Temperature Coeff. -:250ppm/°C; Terminal Type:PCB Terminals; Termination Type:Solder; Tolerance +:25%; Tolerance -:25%; Track Taper:Linear; Voltage Rating:100VDC; Voltage Rating VDC:100V
element14 APAC
Trimmer; Power Rating:200mW; Track Resistance:500ohm; Resistance Tolerance:± 10%; Series:3306; Operating Temperature Range:-25°C to +100°C; Resistor Element Material:Cermet; Temperature Coefficient:± 250ppm/°C ;RoHS Compliant: Yes
Newark
Res Cermet Trimmer 500 Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turn (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
Chip One Stop Global
Trimmer Cermet [Bourns] 3306P-1-501 Trimmer Cermet
Distrelec

Technical Specifications

Voltage Rating (DC) 100 V
Size-Length 8.1 mm
Size-Width 6.81 mm
Size-Diameter 6.81 mm
Resistance 500 Ω
Packaging Bulk
Color Blue
Mounting Type Surface Mount
Power Rating 200 mW
Weight 360 mg
Lead-Free Status Lead Free
Resistance Tolerance ±25%
RoHS Compliant
REACH SVHC Compliance No SVHC
Size-Height 7.62 mm

Documents

element14
Datasheet 1 page 5 years ago
Datasheet 1 page 7 years ago
Datasheet 1 page 6 years ago
Newark
Datasheet 1 page 2 years ago
Datasheet 1 page 11 years ago
Farnell
Datasheet 1 page 19 years ago
Datasheet 86 pages 17 years ago
Onlinecomponents.com
Datasheet 1 page 5 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Images

Alternate Names

BOURNS INC 3306P-1-501
BNS 3306P-1-501
BOURNES 3306P-1-501
BOU 3306P-1-501
BOURN 3306P-1-501
BOUR 3306P-1-501
TRIMPOT 3306P-1-501
BRNS 3306P-1-501
BRN 3306P-1-501
POT 3306P-1-501
BOUNS 3306P-1-501
POWER INNOVATIONS 3306P-1-501
BOURNS ELECTRONICS 3306P-1-501
BOURNS INC (VA) 3306P-1-501
BOURNS AG 3306P-1-501
POWER INNOVA 3306P-1-501
POWER INNOVATION 3306P-1-501
BNS/B0007 3306P-1-501
BOURNS INC TRIMPOT DIV 3306P-1-501
bourns net 3306P-1-501
power inno 3306P-1-501
BOURNS TRIMPOT 3306P-1-501
BNS/NONE 3306P-1-501
Bourns Incorporated 3306P-1-501
BBOURNS 3306P-1-501

Search for other parts like 3306P- »