Bourns 3306F-1-201

6mm Round, Thru-Hole, TRIMMER, 200 ohms, Cermet, Open Frame, Single Turn | Bourns 3306F-1-201
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
MountThrough Hole
Weight360 mg
Technical
CompositionCermet
Max Operating Temperature100 °C
Max Power Dissipation200 mW
Military StandardNot
Min Operating Temperature-25 °C
Number of Turns1
PackagingBulk
Power Rating200 mW
Resistance200 Ω
Schedule B8533400080
Temperature Coefficient250 ppm/°C
TerminationPin
Tolerance25 %
Dimensions
Depth8.1 mm
Diameter6.81 mm
Height7.62 mm
Length6.81 mm
Width6.8072 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3306F-1-201.

Electro Sonic
Datasheet1 page13 years ago
Datasheet2 pages4 years ago
Master Electronics
Datasheet1 page10 years ago
Newark
Datasheet1 page13 years ago
Datasheet1 page15 years ago
DigiKey
Datasheet1 page19 years ago

Inventory History

3 month trend:
-15.11%

Engineering Resources

View Evaluation kits and Reference designs for Bourns 3306F-1-201.

Related Parts

Descriptions

Descriptions of Bourns 3306F-1-201 provided by its distributors.

6mm Round, Thru-Hole, TRIMMER, 200 ohms, Cermet, Open Frame, Single Turn | Bourns 3306F-1-201
Resistor Trimmer, Cermet, 200 Ohm, ± 25%, 200 mW, 1 Turn, Single Turn, Through Hole
Single-Turn 6mm Round Cermet Trimmer - Leadfree 200 OHM
Res Cermet Trimmer 200 Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
TRIMMER, POT 200OHM 1TURN SNAP-IN; Track Resistance:200ohm; No. of Turns:1; Resistance Tolerance:± 25%; Temperature Coefficient:± 250ppm/°C; Power Rating:200mW; Potentiometer Mounting:Snap In
Trimmer Potentiometer 200 Ohm 1Turn Snap-In; Trimpot Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:200Ohm; Potentiometer Mounting:Through Hole; No. Of Turns:1Turns; Product Range:3306 Series Rohs Compliant: Yes |Bourns 3306F-1-201

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
ColorBlue
MountThrough Hole
Weight360 mg
Technical
CompositionCermet
Max Operating Temperature100 °C
Max Power Dissipation200 mW
Military StandardNot
Min Operating Temperature-25 °C
Number of Turns1
PackagingBulk
Power Rating200 mW
Resistance200 Ω
Schedule B8533400080
Temperature Coefficient250 ppm/°C
TerminationPin
Tolerance25 %
Dimensions
Depth8.1 mm
Diameter6.81 mm
Height7.62 mm
Length6.81 mm
Width6.8072 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3306F-1-201.

Electro Sonic
Datasheet1 page13 years ago
Datasheet2 pages4 years ago
Master Electronics
Datasheet1 page10 years ago
Newark
Datasheet1 page13 years ago
Datasheet1 page15 years ago
DigiKey
Datasheet1 page19 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago